Process Pump Strainers & Inline Filters

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Strainer or Filter Suitable Media Maximum Flow Rate Filtration Level Connection Body Material Connection Size Maximum Working Pressure Minimum Working Pressure Thread Standard or Connection Type Working Pressure Range
RS-stocknr. 458-2196
Fabrikantnummer206004
FabrikantSferaco
6,30 €
Each
Aantal stuks
Filter - - 800µm 1/2 in BSP Brass 1/2in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-0162
Fabrikantnummer206003
FabrikantSferaco
6,77 €
Each
Aantal stuks
Filter - - 800µm 3/8 in BSP Brass 3/8in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-0140
Fabrikantnummer202003
FabrikantSferaco
13,34 €
Each
Aantal stuks
Filter - - 400µm 3/8 in BSP Bronze 3/8in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-2203
Fabrikantnummer206005
FabrikantSferaco
9,26 €
Each
Aantal stuks
Filter - - 800µm 3/4 in BSP Bronze 3/4in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-2124
Fabrikantnummer202004
FabrikantSferaco
15,08 €
Each
Aantal stuks
Filter - - 400µm 1/2 in BSP Bronze 1/2in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-2146
Fabrikantnummer202005
FabrikantSferaco
20,78 €
Each
Aantal stuks
Filter - - 400µm 3/4 in BSP Bronze 3/4in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-2180
Fabrikantnummer203006
FabrikantSferaco
33,26 €
Each
Aantal stuks
Filter Gas - 300µm 1 in BSP Bronze 1in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-0156
Fabrikantnummer202006
FabrikantSferaco
29,61 €
Each
Aantal stuks
Filter - - 400µm 1 in BSP Bronze 1in 16 bar - BSP Maximum of 16 bar
RS-stocknr. 458-2219
Fabrikantnummer206006
FabrikantSferaco
13,26 €
Each
Aantal stuks
Filter - - 800µm 1 in BSP Bronze 1in 16 bar - BSP Maximum of 16 bar