Omschrijving | Prijs | Strainer or Filter | Suitable Media | Maximum Flow Rate | Filtration Level | Connection | Body Material | Connection Size | Maximum Working Pressure | Minimum Working Pressure | Thread Standard or Connection Type | Working Pressure Range | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
499-2694
FabrikantRS PRO
|
37,25 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 1/4 in BSP | Stainless Steel | 1/4in | 800 WOG | - | BSP | - | |
RS-stocknr.
499-2723
FabrikantRS PRO
|
37,29 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 1/2 in BSP | Stainless Steel | 1/2in | 40 bar | - | BSP | - | |
RS-stocknr.
720-9308
FabrikantRS PRO
|
67,13 €
Each
Aantal stuks
|
Strainer | - | - | - | 1/2 in BSP | Carbon Steel | 1/2in | 40 bar | - | BSP | Maximum of 17 bar | |
RS-stocknr.
720-9311
FabrikantRS PRO
|
121,09 €
Each
Aantal stuks
|
Strainer | - | - | - | 1 in BSP | Carbon Steel | 1in | 40 bar | - | BSP | Maximum of 17 bar | |
RS-stocknr.
499-2773
FabrikantRS PRO
|
138,06 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 2 in BSP | Stainless Steel | 2in | - | - | BSP | - | |
RS-stocknr.
499-2739
FabrikantRS PRO
|
45,46 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 3/4 in BSP | Stainless Steel | 3/4in | - | - | BSP | - | |
RS-stocknr.
195-2209
FabrikantRS PRO
|
124,53 €
Each
Aantal stuks
|
Filter | - | - | - | 22 mm Compression | - | 3/4in | - | - | - | - | |
RS-stocknr.
499-2745
FabrikantRS PRO
|
74,45 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 1 in BSP | Stainless Steel | 1in | 40 bar | - | BSP | - | |
RS-stocknr.
195-2208
FabrikantRS PRO
|
101,10 €
Each
Aantal stuks
|
Filter | - | - | - | 22 mm Compression | - | 3/4in | - | - | - | - | |
RS-stocknr.
195-2211
FabrikantRS PRO
|
52,20 €
Each
Aantal stuks
|
Filter | - | 1.08L/s | - | - | - | - | 3 bar | - | - | 3 (Maximum) bar | |
RS-stocknr.
499-2717
FabrikantRS PRO
|
27,87 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 3/8 in BSP | Stainless Steel | 3/8in | 800 WOG | - | BSP | - | |
RS-stocknr.
499-2767
FabrikantRS PRO
|
126,47 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 1-1/2 in BSP | Stainless Steel | 1-1/2in | - | - | BSP | - | |
RS-stocknr.
499-2751
FabrikantRS PRO
|
86,70 €
Each
Aantal stuks
|
Strainer | Liquid | - | - | 1-1/4 in BSP | Stainless Steel | 1-1/4in | - | - | BSP | - | |
RS-stocknr.
195-2213
FabrikantRS PRO
|
25,90 €
Each
Aantal stuks
|
Filter | - | - | - | - | - | - | - | - | - | - | |
RS-stocknr.
458-2196
Fabrikantnummer206004
FabrikantSferaco
|
6,30 €
Each
Aantal stuks
|
Filter | - | - | 800µm | 1/2 in BSP | Brass | 1/2in | 16 bar | - | BSP | Maximum of 16 bar | |
RS-stocknr.
705-9361
Fabrikantnummer01740002
FabrikantXylem Flojet
|
17,00 €
Each
Aantal stuks
|
Filter | - | - | - | 1/2 in Push Fit | PP | 1/2in | - | - | Push Fit | - | |
RS-stocknr.
186-0061
FabrikantnummerS.760004-RS
FabrikantParker UCC
|
65,84 €
Each
Aantal stuks
|
Filter | Liquid | 120L/min | 125µm | 1 in G | PET | 1in | 7 bar | 0bar | G | 0 → 7 bar | |
RS-stocknr.
458-0162
Fabrikantnummer206003
FabrikantSferaco
|
6,77 €
Each
Aantal stuks
|
Filter | - | - | 800µm | 3/8 in BSP | Brass | 3/8in | 16 bar | - | BSP | Maximum of 16 bar | |
RS-stocknr.
328-4841
FabrikantnummerC74A-50
FabrikantCimberio
|
60,11 €
Each
Aantal stuks
|
Strainer | Gas | - | - | 2 in BSPT | Brass | 2in | 20 bar | - | BSPT | Maximum of 20 bar | |
RS-stocknr.
365-6735
Fabrikantnummer1630000
FabrikantSpirax Sarco
|
39,48 €
Each
Aantal stuks
|
Strainer | Steam | - | - | 1/2 in BSPT | Iron | 1/2in | 25 bar | - | BSPT | Maximum of 25 bar |