Respirator Filters

Respirator filters are a piece of PPE (Personal Protective Equipment) that are designed for use with half-face and full-face respirators, offering workers protection in contaminated environments in which particle ingress can be hazardous. There are a variety of different filter types, which can offer protection against both solid and liquid particles and inhaling hazardous gases and fumes, depending on their design.


Features


Adding filters to a face mask can ensure respiratory protection against dangerous particulates than can cause harm to workers, and the wide variety available ensures safety across a range of dangerous environments. Depending on the required application, respiratory particulate filters can be reusable or replaceable, and can have different standards to suit the desired use.


Filter Types


There are a variety of filter types available to ensure the correct PPE is worn by workers. The three main filter types are the particle filter, the gas/vapour filter and the combined filter. These different types are divided in to classes to display whether the respirator filter is low, medium or high efficiency.


Applications


Filtered respiratory masks are essential in environments where particle ingress can be hazardous to your health, to protect the wearer from airborne particles such as dusts, fine mists and gases. These are required to improve safety in heavy-duty applications where disposable face masks are insufficient. Industries in which respiratory masks may be necessary include manufacturing, chemical and laboratory applications and contaminated environments.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Filter Type For Use With Quantity
RS-stocknr. 138-0710
FabrikantnummerM6000EABEK1
FabrikantDelta Plus
10,315 €
Each (In a Pack of 2)
Aantal stuks
- M6200 Jupiter Half Mask, M6400 Jupiter Half Mask -
RS-stocknr. 138-0711
FabrikantnummerM6000EA2R
FabrikantDelta Plus
7,515 €
Each (In a Pack of 2)
Aantal stuks
- M6200 Jupiter Half Mask -
RS-stocknr. 138-0715
FabrikantnummerM9000EA2
FabrikantDelta Plus
44,25 €
1 Box of 4
Box(es)
Gas M9200 Rotor Galaxy, M9300 Strap Galaxy -
RS-stocknr. 138-0713
FabrikantnummerM6000EPREP3R
FabrikantDelta Plus
10,60 €
Each (In a Pack of 2)
Aantal stuks
- M6100 Jupiter Half Mask, M6200 Jupiter Half Mask -
RS-stocknr. 138-0712
FabrikantnummerM6000P2R
FabrikantDelta Plus
8,985 €
Each (In a Pack of 2)
Aantal stuks
- M6200 Jupiter Half Mask -
RS-stocknr. 138-0716
FabrikantnummerM9000EABEK2P3
FabrikantDelta Plus
115,21 €
1 Box of 4
Box(es)
Gas M9200 Rotor Galaxy, M9300 Strap Galaxy -