Powered Respirators

Air Respirators are a form of PPE (personal protective equipment) that protects a user from inhaling hazardous gases or materials from surrounding environments. They allow a user to work in an environment that would otherwise be deemed as a too higher risk performing tasks. They allow users to perform these tasks that may otherwise prove too difficult, too dangerous or allow too much exposure to be in over a long duration, such as spray painting or chemical cleaning.


Types Of Powered Air Respirators


Powered Respirators uses an electric fan to draw air through a filter and removes particles of dust, fumes, mist and toxic substances in the air and send clean purified air to the user’s headpiece of the helmet. Powered respirators usually enable the wearer more mobility than air-fed respirators and more comfort in breathing compared to reusable respirators.


Air-fed Respirator or also known as a supplied-air respirator is a device that supplies clean/purified air to the worker, usually through a high-pressure air-supply hose or compressor attached at the waist. It is common to find these within a kit or set which includes the hood, helmet or face piece.


What are air-fed and powered respirators used for?


Air fed respirators allow maintenance or operational tasks to be carried out within inhospitable environments. This type of respirator allows users to continue to do tasks that involve irritating or toxic gases for extended periods of time. RS Components also offer Air fed respirator accessories which are a key player in keeping the respirators functioning as intended, for the time required in a designated environment.


Typical applications for Powered and Air-fed respirators?


Air-fed respirators are found in factories, workshops, chemical plants, foundries and other workplaces where hazardous chemicals and materials are used.


Why choose RS Components for powered air respirators?


RS offers a range of air respirators both powered and air-fed and supply industry-leading protection that meets the required safety standards from industry-leading brands such as 3M and JSP.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mode of Operation Number of Filters Standards Met Head Cover Impact Protection Powered Nominal Protection Factor Powerded Assigned Protection Factor Air-Fed Nominal Protection Factor Air-Fed Assigned Protection Factor Series
RS-stocknr. 197-6451
FabrikantnummerTR-602E
Fabrikant3M
530,52 €
Each
Aantal stuks
Powered - - - 50 - - - TR-600
RS-stocknr. 197-6471
FabrikantnummerTR-619UK
Fabrikant3M
1.113,05 €
Each
Aantal stuks
Powered 6 - - 50 - - - TR-600
RS-stocknr. 197-6457
FabrikantnummerM-407
Fabrikant3M
492,07 €
Each
Aantal stuks
Air-Fed - - Yes - - - 1000 Versaflo™ M-400
RS-stocknr. 197-6463
FabrikantnummerM-406
Fabrikant3M
465,53 €
Each
Aantal stuks
Air-Fed - - Yes - - - - Versaflo™ M-400
RS-stocknr. 410-3850
Fabrikantnummer085-00-10P
Fabrikant3M
596,65 €
Each
Aantal stuks
Air-Fed, Powered 5 EN 12941, TH2, TH3 No - - - - Jupiter
RS-stocknr. 176-8913
FabrikantnummerCBP020-000-051
FabrikantJSP
761,05 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 772-0032
FabrikantnummerCAE602-941-100
FabrikantJSP
477,85 €
Each
Aantal stuks
Powered 2 - Yes - 10 - - -
RS-stocknr. 136-5563
FabrikantnummerTR-302E+
Fabrikant3M
376,00 €
Each
Aantal stuks
Air-Fed, Powered 2 EN 12941, TH2, TH3 - - - - - TR-300+
RS-stocknr. 137-0059
FabrikantnummerM-307
Fabrikant3M
361,45 €
Each
Aantal stuks
Air-Fed - ANSI Z87.1-2010, ANSI Z89.1-2009, OSHA APF 25 Yes - - 50, 200, 500 - M-Series
RS-stocknr. 136-3625
FabrikantnummerTR-315E+
Fabrikant3M
748,65 €
Each
Aantal stuks
Powered 2 EN 12941, TH2, TH3 - - - - - TR-300+
RS-stocknr. 828-5681
FabrikantnummerM-306
Fabrikant3M
391,25 €
Each
Aantal stuks
Air-Fed - - Yes - - - - Versaflo™ M-306
Related Products
The 3M™ Disposable Respirator 9332+ is the third ...
Description:
The 3M™ Disposable Respirator 9332+ is the third generation of 3M's best selling 3M Aura disposable respirator. It features a three panel and flat fold design. Providing a lightweight, comfortable and effective protection against dust and mist. The convex shape, ...
The 9300+ Series combines ground breaking ideas, technologies ...
Description:
The 9300+ Series combines ground breaking ideas, technologies and materials in a convenient three panel, flat fold design. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over ...
The 3M™ Aura™ Disposable Respirator 9332+ provides comfort ...
Description:
The 3M™ Aura™ Disposable Respirator 9332+ provides comfort and style without compromising performance. Protects against dusts and mists found in a wide variety of industrial applications and other work situations requiring FFP3 protection. • Flat fold disposable FFP3 respirator offering ...
Introducing the S-Series from 3M™ Versaflo™, the head ...
Description:
Introducing the S-Series from 3M™ Versaflo™, the head top offers an integrated suspension model with the advantages of being fully assembled and ready to use out of the box. It protects not only the face but the entire head, neck ...