Overalls

Overalls, coveralls, dungarees, bibs, and boiler suits are types of personal protective (PPE) workwear. Their main function is to keep the wearer clean and provide some protection from liquids and other elements in the workplace.


What are the main features of Overalls?


Depending on the applications they are used for, they can incorporate a variety of different features, making them suitable for a wide range of jobs and can be made from fabric or disposable material. The main features that overalls and coveralls can provide as protective workwear are:


  • Protects the wearer's body – Overalls cover most of the wearer’s body which is why in some industries they are considered an essential part of a personal protective uniform. They are incredibly versatile and can be worn anywhere from research or medical laboratories to automotive workshops or construction sites. It is important to ensure that the overall protects the wearer sufficiently based on the application they are being used for, for example wearing a fire-resistant overall when working with potentially flammable products or liquids.

  • Visibility – Some overalls feature hi-vis panels to ensure they are seen while at work as an additional safety measure. These can be worn by road workers, refuse collectors, fishermen or those working outdoors with large machinery or vehicles.

  • Additional warmth and protection against the elements – Overalls and coveralls are ideal for when working in colder conditions as they can provide an additional layer of warmth, as well as protect against the elements. Some overalls can even be purchased with a built-in thermal lining and waterproof material when working in cold environments for extended periods of time to allow for additional protection against the elements.

  • Keeps the wearer clean – For those that work outdoors or in environments that are dirty, overalls and coveralls are easy to wear over normal clothing to keep them clean. Such items of protective workwear are normally ideal for farmers, painters and decorators, vehicle technicians and more.

  • Disposable - Disposable coveralls are generally made from a lightweight, breathable material and often have elasticated cuffs on the arms, legs and waist to form a secure and comfortable fit.

  • Available in a wide range of sizes - Overalls and coveralls generally have sizes allocated from XS to XXXL to them to ensure that that the wearer has the correct size and is correctly, rather than utilising a one-size-fits-all method that could contribute to an uncomfortable and unprotective fit.

What is the difference between an overall and a coverall?


The main difference is that a Coverall is a loose-fitting protective suit that covers the whole body and an overall is a trouser with an attached bib and shoulder straps. An Overall often does not cover the full body of the wearer, only legs and torso, and is ideal for wearing a workwear jacket over.


...
Lees meer Lees minder

Filters

1 - 20 van 315 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Size Style Gender Reusable/Disposable Standards Met Chest Size Material Properties Length Hi-Vis Material Closure Type Inside Leg Colour Knee Pad Pocket
RS-stocknr. 184-6035
FabrikantRS PRO
2,22 €
Each
Aantal stuks
XL Coverall Unisex Disposable - - Light Protection from Dirt and Grease - - Polypropylene Zipper - White No
RS-stocknr. 124-8236
FabrikantRS PRO
26,01 €
Each
Aantal stuks
XL Coverall - - - 54in - Regular - Cotton, Polyester Stud 31in Navy -
RS-stocknr. 124-8239
FabrikantRS PRO
34,73 €
Each
Aantal stuks
L Coverall - - - 50in - Regular - Cotton, Polyester Zipper 31in Navy -
RS-stocknr. 125-1660
FabrikantRS PRO
27,78 €
Each
Aantal stuks
XL Bib & Brace Unisex - CE, EU Directive 89/686/EEC - UV Protection Regular - - Hook & Loop 31 in, 79 cm Navy -
RS-stocknr. 184-6036
FabrikantRS PRO
2,22 €
Each
Aantal stuks
XXL Coverall Unisex Disposable - - Light Protection from Dirt and Grease - - Polypropylene Zipper - White No
RS-stocknr. 124-8237
FabrikantRS PRO
26,01 €
Each
Aantal stuks
XXL Coverall - - - 57in - Regular - Cotton, Polyester Stud 31in Navy -
RS-stocknr. 829-5256
FabrikantRS PRO
12,97 €
Each
Aantal stuks
XL Coverall Unisex Disposable - - Cleanroom - - - Zipper - White -
RS-stocknr. 124-8215
FabrikantRS PRO
69,04 €
Each
Aantal stuks
M Coverall - Reusable CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8 - Breathable, Durable, Stain Repellent Regular Yes Cotton, Polyester Zipper - Orange -
RS-stocknr. 161-1968
FabrikantRS PRO
213,50 €
Each
Aantal stuks
XXL Coverall - Reusable ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2 - Flame Retardant - Yes 1 % Carbon Fibre, 60 % Modacrylic, Cotton Zipper - Yellow Yes
RS-stocknr. 161-1966
FabrikantRS PRO
213,50 €
Each
Aantal stuks
L Coverall - Reusable ASTM F1959, ASTM F1959M-12, CE, EN 1149, EN ISO 11611, EN ISO 11612, EN ISO 20471, IEC 61482-1-2, IEC 61482-2 - Flame Retardant - Yes 1 % Carbon Fibre, 60 % Modacrylic, Cotton Zipper - Yellow Yes
RS-stocknr. 124-8214
FabrikantRS PRO
69,04 €
Each
Aantal stuks
S Coverall - Reusable CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8 - Breathable, Durable, Stain Repellent Regular Yes Cotton, Polyester Zipper - Orange -
RS-stocknr. 184-6037
FabrikantRS PRO
2,22 €
Each
Aantal stuks
XXXL Coverall Unisex Disposable - - Light Protection from Dirt and Grease - - Polypropylene Zipper - White No
RS-stocknr. 124-8238
FabrikantRS PRO
34,73 €
Each
Aantal stuks
M Coverall - - - 46in - Regular - Cotton, Polyester Zipper 31in Navy -
RS-stocknr. 125-1659
FabrikantRS PRO
27,78 €
Each
Aantal stuks
L Bib & Brace Unisex - CE, EU Directive 89/686/EEC - UV Protection Regular - - Hook & Loop 31 in, 79 cm Navy -
RS-stocknr. 124-8216
FabrikantRS PRO
69,04 €
Each
Aantal stuks
L Coverall - Reusable CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8 - Breathable, Durable, Stain Repellent Regular Yes Cotton, Polyester Zipper - Orange -
RS-stocknr. 125-1653
FabrikantRS PRO
52,11 €
Each
Aantal stuks
XL Bib & Brace Unisex - ANSI/ISEA 107 Class 2:2, CE, EN 343 Class 3:3, EN ISO 20471 Class 2, EN471 Class 2:2, EU Directive 89/686/EEC - Breathable, Stain Resistant, Waterproof Regular Yes Polyester Hook & Loop 31 in, 79 cm Yellow -
RS-stocknr. 125-1656
FabrikantRS PRO
52,11 €
Each
Aantal stuks
L Bib & Brace Unisex - - - Breathable, Stain Resistant, Waterproof Regular Yes Polyester Hook & Loop 31 in, 79 cm Orange -
RS-stocknr. 124-8217
FabrikantRS PRO
69,04 €
Each
Aantal stuks
XL Coverall - Reusable CE, EN ISO 20471 Class3, GO/RT 3279 ISSUE 8 - Breathable, Durable, Stain Repellent Regular Yes Cotton, Polyester Zipper - Orange -
RS-stocknr. 829-5243
FabrikantRS PRO
12,97 €
Each
Aantal stuks
M Coverall Unisex Disposable - - Cleanroom - - - Zipper - White -
RS-stocknr. 184-6026
FabrikantRS PRO
2,22 €
Each
Aantal stuks
S Coverall Unisex Disposable - - Light Protection from Dirt and Grease - - Polypropylene Zipper - Navy No
Related Products
RS Pro Contrast Bib & Brace are practical ...
Description:
RS Pro Contrast Bib & Brace are practical and safe protecting you lower body and chest in wet environments. The Bib & Brace dungarees are made from 100% polyester with a 300D weave and a PU coating of 190 g. ...
Introducing the range of RS PRO Disposable Coveralls. ...
Description:
Introducing the range of RS PRO Disposable Coveralls. This high-quality disposable coverall is ideal for general purpose protection across a wide range of industries. The non-woven polypropylene material allows it to be lightweight and breathable, making it easier for the ...
Made from Tyvek F high performance chemical barrier ...
Description:
Made from Tyvek F high performance chemical barrier materialColour: GreyAnti-staticProvides outstanding protection against: hazardous dusts and powders; organic and inorganic acids and bases; most organic solvents; blood and blood-borne pathogens; and certain chemicals in aerosol and spraySpecified seam ...
The 3M™ 4500 is a general purpose, lightweight ...
Description:
The 3M™ 4500 is a general purpose, lightweight designed for protection against dusts and non-hazardous liquids. The coveralls are made of a breathable Polypropylene allowing the user to be cool in warm environments. The 4500 has the CE Simple certification ...