Hard Hats

Hard hats are also known as safety helmets, an item of PPE (personal protective equipment). Hard hats protect your head from falling objects and impact from other objects also protecting from electrical shock. Hard hats are worn within roofing and construction, also in forestry and offshore industries. They can be worn any environment by anyone. Hard hats are a legal safety requirement for you to wear on construction sites worldwide.


How are they constructed?


Hard hats are made from strong plastic such as HDPE (high-density polyethylene). There are suspension bands within the helmet that spread impact force over the top of the head, reducing injury. Hard hats can be supplied with a chin strap or ratchet adjustment keeping the hat firmly in place. Some models are vented to keep your head cool whilst working, for example, the Petzl Helmet range.


Types of Hard Hats


The helmet type defines the impact protection.


Hard hats provide impact protection from objects hitting the top of your head.


Hard hats provide protection from top and lateral impacts. You are protected from objects hitting the top of your head and from the side, or off centre.


Hard Hat Classes


The helmet class defines the level of electrical protection.


Class E (Electrical) hard hats provide protection against falling objects and electrical exposure up to 20,000 V.


Class G (General) hard hats offer protection against falling objects and electrical exposure up to 2,200 V.


Class C (Conductive) hard hats offer protection from falling objects but provide no dielectric protection from electrical exposure.


What colour do I need?


Hard hats are available in many colours. There is no legislation defining the colour you should use, but many construction sites use colours to identify job roles. For example, yellow hard hats are worn by general labourers and those involved in earth moving work. White hard hats are used by managers, supervisors and architects. Brown hard hats are worn by those working with equipment at high temperatures, such as welders.


How often should I replace my hard hat?


If your hard hat is damaged, you must replace it immediately. If it isn’t damaged, still change it periodically. Most manufacturers advise that a hard hat has a lifespan of two to five years.


...
Lees meer Lees minder

Filters

1 - 20 van 163 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Adjustable Size Chin Strap Included Material Accessory Slots Vented Colour Lining Integral Sweatband Integrated Eye Shield Complies with EN 397 Peak Type Additional EN Standards Range Product Type
RS-stocknr. 750-6750
FabrikantnummerAJF030-000-100
FabrikantJSP
7,99 €
Each
Aantal stuks
Yes No HDPE Yes Yes White No Yes No Yes Standard - EVO2 -
RS-stocknr. 494-9791
FabrikantnummerG3000C VI
Fabrikant3M PELTOR
15,54 €
Each
Aantal stuks
Yes No ABS Yes Yes White No Yes No Yes Short - G3000 -
RS-stocknr. 736-2273
FabrikantnummerAHN120-100-100
FabrikantJSP
25,18 €
Each
Aantal stuks
Yes No HDPE Yes Yes White No Yes Yes Yes Standard - MK7 -
RS-stocknr. 429-133
FabrikantnummerG2000CRS SOLARIS VI
Fabrikant3M PELTOR
14,62 €
Each
Aantal stuks
Yes No ABS Yes Yes White No Yes No Yes Standard - G2000 -
RS-stocknr. 918-2445
FabrikantnummerTC42ESBB
FabrikantSibille
126,24 €
Each
Aantal stuks
- Yes PE Yes No White No Yes Yes Yes Short EN 166, EN 50365 - Safety Helmet
RS-stocknr. 750-6754
FabrikantnummerAJF030-000-200
FabrikantJSP
8,51 €
Each
Aantal stuks
Yes No HDPE Yes Yes Yellow No Yes No Yes Standard - EVO2 -
RS-stocknr. 750-6763
FabrikantnummerAJF030-000-500
FabrikantJSP
7,99 €
Each
Aantal stuks
Yes No HDPE Yes Yes Blue No Yes No Yes Standard - EVO2 -
RS-stocknr. 750-6779
FabrikantnummerAJF030-000-800
FabrikantJSP
8,51 €
Each
Aantal stuks
Yes No HDPE Yes Yes Orange No Yes No Yes Standard - EVO2 -
RS-stocknr. 740-1378
FabrikantnummerAJB160-000-100
FabrikantJSP
18,43 €
Each
Aantal stuks
Yes No ABS Yes Yes White No Yes No Yes Standard - EVOLite -
RS-stocknr. 175-4395
Fabrikantnummer9772020
FabrikantUvex
11,23 €
Each
Aantal stuks
Yes No PE Yes Yes White No Yes No Yes Standard - Pheos Helmet
RS-stocknr. 161-8136
FabrikantRS PRO
13,42 €
Each
Aantal stuks
- Yes ABS No Yes Orange No Yes No Yes Standard CE - -
RS-stocknr. 211-9426
Fabrikantnummer10194791
FabrikantMSA Safety
82,60 €
Each
Aantal stuks
- Yes HDPE Yes No White No Yes No - Short - - -
RS-stocknr. 161-8137
FabrikantRS PRO
13,16 €
Each
Aantal stuks
- Yes ABS No Yes Yellow No Yes No Yes Standard CE - -
RS-stocknr. 175-4396
Fabrikantnummer9772030
FabrikantUvex
16,03 €
Each
Aantal stuks
Yes No PE Yes Yes White No Yes No Yes Standard - Pheos Helmet
RS-stocknr. 193-6862
FabrikantnummerGV441-0000000-000
FabrikantMSA Safety
13,71 €
Each
Aantal stuks
- No ABS No Yes Green No Yes No Yes Standard - V-Gard 500 Safety Helmet
RS-stocknr. 175-4401
Fabrikantnummer9773050
FabrikantUvex
55,57 €
Each
Aantal stuks
Yes Yes ABS Yes Yes White No Yes No Yes Short EN 12492 Alpine Pheos Helmet
RS-stocknr. 185-7235
FabrikantnummerG30NRD
Fabrikant3M
21,08 €
Each
Aantal stuks
- No ABS No Yes Red Yes Yes No Yes Short - Peltor Uvicator G3000 Hard Hat
RS-stocknr. 907-6172
FabrikantnummerAJF160-000-600
FabrikantJSP
14,69 €
Each
Aantal stuks
Yes No HDPE Yes Yes Red No Yes No Yes Standard - EVO3 -
RS-stocknr. 193-6863
FabrikantnummerGV412-0000000-000
FabrikantMSA Safety
16,10 €
Each
Aantal stuks
- No ABS No Yes White No Yes No Yes Standard - V-Gard 500 Safety Helmet
RS-stocknr. 740-1384
FabrikantnummerAJB160-000-500
FabrikantJSP
18,43 €
Each
Aantal stuks
Yes No ABS Yes Yes Blue No Yes No Yes Standard - EVOLite -