Rope Grabs

Rope Grabs are an important piece of fall arrest equipment when working at height or climbing, helping to prevent injury from fall accidents within any industry. You need to ensure that any rope grab is used with the correct size of safety rope and life line and meets the required safety standards of EN353-2. Rope grabs are also known as fall arrester’s (automatic or manual fall arrester) and you must ensure whatever rope grab used as part of your fall protection and fall arrest equipment that you use and connect the rope grab according to the manufacturer’s instructions. Our range covers various industry leading brands including Protecta and Petzl.

What is a grab?

A rope grab is secured into the correct rope and lanyard lifeline allowing you to work safely at height and preventing you from falling. The rope grab either manually or automatically locks into place on the rope or lifeline and prevents an injury from falling.

Types of rope grabs available?

There are two basic types of a rope grab to use with a rope and lifeline, automatic and manual.

A manual rope grab needs to be adjusted and moved into position along the rope and lifeline every time you move horizontally or vertically. Manual rope grabs remain locked in place till you adjust it using the fitted mechanism to pull down onto the grab allowing you to move and when released you will be locked into position.

An automatic rope grab provides you with more freedom of movement as it will travel freely along a rope or lifeline as you move. If you fall when using an automatic rope grab it will automatically lock in place reducing the fall distance.

At what height should I use a rope grab for safety?

It is mandatory that you use PPE fall arrest equipment, safety harnesses and rope grabs when working at a height of 6 feet (2 m) or more.


...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Product Type Horizontal/Vertical Use Weight Capacity Rope Diameter Material Removable Rope Grab Manual Lock Edge Tested Locking Type
RS-stocknr. 136-3749
FabrikantnummerB17ALN
FabrikantPetzl
65,62 €
Each
Aantal stuks
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes - -
RS-stocknr. 181-2203
FabrikantnummerB071BA00
FabrikantPetzl
235,55 €
Each
Aantal stuks
Descender Horizontal and Vertical Use - 10 → 13mm Aluminium, Nylon, Stainless Steel Yes Yes - -
RS-stocknr. 215-6059
FabrikantnummerL071AA00
FabrikantPetzl
30,14 €
Each
Aantal stuks
- - - - Nylon, Polyester - - - Auto Locking
RS-stocknr. 136-3750
FabrikantnummerB17ARN
FabrikantPetzl
65,62 €
Each
Aantal stuks
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes - -
RS-stocknr. 215-6031
FabrikantnummerD024AA00
FabrikantPetzl
422,00 €
Each
Aantal stuks
Descender - 250kg 11.5mm - - - - -
RS-stocknr. 123-6177
FabrikantnummerAC202/03
FabrikantProtecta
140,87 €
Each
Aantal stuks
Automatic/Manual Rope Grab Vertical Use - 12 → 16mm Steel Yes - - -
RS-stocknr. 215-6018
FabrikantnummerB070AA00
FabrikantPetzl
168,79 €
Each
Aantal stuks
Rope Grab - 250kg 10mm - - - - -
RS-stocknr. 136-3748
FabrikantnummerB17ALA
FabrikantPetzl
61,62 €
Each
Aantal stuks
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes - -
RS-stocknr. 215-6060
FabrikantnummerL071AA01
FabrikantPetzl
36,16 €
Each
Aantal stuks
- - - - Nylon, Polyester - - - Auto Locking
RS-stocknr. 186-0265
FabrikantnummerD020AA00
FabrikantPetzl
222,83 €
Each
Aantal stuks
Self-Braking Descender Vertical Use 250.0kg 10 → 11.5mm Aluminium, Nylon, Stainless Steel Yes Yes - -
RS-stocknr. 136-3747
FabrikantnummerB17ARA
FabrikantPetzl
62,54 €
Each
Aantal stuks
Handled Rope Clamp Vertical Use - 8 → 13mm Aluminium, Nylon, Plastic, Rubber, Stainless Steel Yes Yes - -
Nieuw
RS-stocknr. 222-1067
Fabrikantnummerstopfor MSP
FabrikantTractel
123,00 €
Each
Aantal stuks
Rope Grab Horizontal and Vertical Use 150kg 14mm - - - Yes -
RS-stocknr. 215-6061
FabrikantnummerL071CB00
FabrikantPetzl
41,00 €
Each
Aantal stuks
- - - - Nylon, Polyester - - - Auto Locking