Safety Goggles

Eye Protection is a requirement under Regulation 4 of the Personal Protective Equipment at Work Regulation 1992 when at risk in a hazardous area. Employers must provide personal protective equipment that offers suitable protection to personnel who may be exposed to potential health risks. You can find out more about safety goggles and protective eyewear in our comprehensive safety goggles guide.


Goggles or safety glasses are forms of eye wear that protect the area surrounding the eyes to protect them from water, dust, particles, bright light, , flying shards, chemical splashes, smoke and corrosive liquids, Many different types of industries use safety goggles such as:


  • Chemistry and research Laboratories

  • Wood working industries

  • Soldering/ Welding workshops

  • Aviation

  • Construction and Building sites

Type of Safety Goggles


There are different types of goggles available: Direct Ventilation, Indirect Ventilation and Non-Vented Safety Goggles.


  • Direct Ventilation - allow the direct flow of air into the goggle, in cases where impact is the hazard and a splash or vapour hazard does not exist, a direct vented goggle can be used as an appropriate level of protection.

  • Indirect Ventilation - provide protection from splash entry by a hooded or covered vent. The vented portion of the goggle is designed so that no direct straight-line passage from the exterior to the interior of the goggle exists. The purpose of the indirect venting is to limit or prevent the passage of liquid splash into the goggle. In cases where chemical splash is a hazard, indirect vented goggles should be selected as appropriate protection.

  • Non-Vented Safety Goggles - have no venting of any kind and offer protection against the passage of dust, mist, liquid and vapours.

Safety Goggle Lenses


Lenses come in different materials such as Glass, Plastic, Acetate, and Polycarbonate. Polycarbonate lenses provide the highest level of protection from impact. Some will also offer UV protection, anti - scratch and anti –mist, tinted or clear lenses. Prescription glasses are able to be worn under these goggles.


...
Lees meer Lees minder

Filters

1 - 20 van 49 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Anti-Mist Coating Scratch Resistant Frame Material Lens Material UV Protection Lens Colour Series EN166 Eye Protection EN166 Frame Marking EN166 Lens Marking EN175 Welding Safe EN207/208 Laser Safe Vented
RS-stocknr. 123-6213
FabrikantnummerPILOCSP
FabrikantBolle
17,63 €
Each
Aantal stuks
Yes Yes Polypropylene, TPE Polycarbonate (PC) Yes Grey PILOT B, K, N, T, 3, 4, 5 - - - - Yes
RS-stocknr. 772-2782
Fabrikantnummer2890SA
Fabrikant3M
16,60 €
Each
Aantal stuks
Yes - PVC Acetate Yes Clear 2890 F, T - - - - -
RS-stocknr. 465-9331
Fabrikantnummer71347-00004CRS
Fabrikant3M PELTOR
2,32 €
Each
Aantal stuks
Yes - PVC Polycarbonate (PC) - Clear 4800AF F, T - - - - -
Nieuw
RS-stocknr. 221-4721
Fabrikantnummer7000032491
Fabrikant3M
10,76 €
Each
Aantal stuks
Yes Yes TPE - - Clear Modul-R - - - - - -
RS-stocknr. 184-5943
FabrikantRS PRO
2,40 €
Each
Aantal stuks
- - PVC Polycarbonate (PC) Yes Clear - B B B - - Yes
RS-stocknr. 185-3495
Fabrikantnummer9301714
FabrikantUvex
13,33 €
Each
Aantal stuks
Yes - PVC Acetate Yes Clear Ultravision - F F, N No No Yes
RS-stocknr. 184-9472
Fabrikantnummer7136013
Fabrikant3M
15,70 €
Each
Aantal stuks
Yes Yes - Acetate - Clear FAHRENHEIT - CE, F, 3, 4, 9 F, 1, 9 - - Yes
Nieuw
RS-stocknr. 227-0465
FabrikantnummerRLY00161
FabrikantRiley
8,64 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) - Clear AREZZO - - - - - -
RS-stocknr. 495-0842
FabrikantnummerBLAPSI
FabrikantBolle
15,50 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) Yes Clear Blast B, T, 3, 9 - - - - Yes
Nieuw
RS-stocknr. 226-9079
FabrikantnummerR58957
FabrikantDRAEGER
3,16 €
Each
Aantal stuks
Yes Yes Nylon Polycarbonate (PC) - Clear 8240 - - - - - -
RS-stocknr. 168-1709
FabrikantnummerSUPBLAPSI
FabrikantBolle
15,20 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) - Clear SUPERBLAST - BT, CE, 3, 4, 9 - - - Yes
RS-stocknr. 184-9473
Fabrikantnummer7136014
Fabrikant3M
14,11 €
Each
Aantal stuks
Yes Yes - Polycarbonate (PC) - Clear FAHRENHEIT - BT, CE, 3, 4 1 - - Yes
RS-stocknr. 918-5778
FabrikantRS PRO
7,01 €
Each
Aantal stuks
- - - Polycarbonate (PC) - Clear - B, 3 - - - - Yes
RS-stocknr. 184-9471
Fabrikantnummer7136012
Fabrikant3M
9,83 €
Each
Aantal stuks
Yes Yes - Polycarbonate (PC) - Clear FAHRENHEIT - BT, CE, 3, 4 1 - - Yes
RS-stocknr. 123-6215
FabrikantnummerCOVACLAVE
FabrikantBolle
19,48 €
Each
Aantal stuks
Yes Yes TPE Polycarbonate (PC) - Clear COVACLAVE - - - - - Yes
RS-stocknr. 184-5944
FabrikantRS PRO
3,50 €
Each
Aantal stuks
- - PVC Polycarbonate (PC) Yes Clear - - - - - - Yes
RS-stocknr. 184-9459
Fabrikantnummer2890A
Fabrikant3M
16,61 €
Each
Aantal stuks
Yes Yes PVC Acetate Yes Clear 2890 - - FT, N, 1 - - Yes
RS-stocknr. 168-1711
FabrikantnummerSUPBLCLAVE
FabrikantBolle
26,33 €
Each
Aantal stuks
Yes Yes - Polycarbonate (PC) - Clear SUPERBLAST AUTOCLAVE - BT, CE, 3, 4 BT, CE, KN, 1 - - Yes
RS-stocknr. 666-7707
Fabrikantnummer71360-00011M
Fabrikant3M
10,97 €
Each
Aantal stuks
Yes Yes PVC Polycarbonate (PC) Yes Clear FAHRENHEIT F, T - BT, 1 - - Yes
Nieuw
RS-stocknr. 219-3040
Fabrikantnummer9320265
FabrikantUvex
18,36 €
Each
Aantal stuks
No Yes PVC - - Clear Uvex - - - - - -