Matrix Boards

Matrix boards are prototype circuit boards used for laying out electrical components securely, and can be used for both high frequency and analogue circuit building. When using a matrix board, electrical parts are soldered together and joined with tinned copper wire. 


Base materials typically include glass epoxy or synthetic resin-bonded paper. Matrix boards may be single, double or multi-layered, referring to the copper lining used. Multi-layering has the benefit of being both compact and lightweight.


What are matrix boards used for?

Matrix boards help to customise circuit board fabrication. You can build a permanent project using the board as it is. Alternatively, the board can function as a pre-design tool from which you would copy the layout onto a standard PCB (printed circuit board). Boards are available in various forms and sizes. Using a matrix board pre-project allows you to keep all the parts of your circuit easily accessible.


Types of matrix boards

Universal matrix boards are adaptable to most circuit building activities, whereas plain matrix boards are suitable for simpler projects. Special pitch boards have rounded corners allowing easy soldering, while copperless boards provide a more even workspace.


...
Lees meer Lees minder

Filters

1 - 20 van 90 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Sides Hole Pitch Dimensions Length Width Thickness Base Material Hole Diameter FR Material Grade Hole Layout Copper Thickness Connection Circuit Pattern
RS-stocknr. 100-4340
FabrikantRS PRO
8,76 €
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100mm 160mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 34 x 64 - DIN 41612 -
RS-stocknr. 110-2517
FabrikantRS PRO
103,80 €
Each
Aantal stuks
2 2.54 x 2.54mm 233.4 x 220mm 233.4mm 220mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS-stocknr. 159-6322
FabrikantRS PRO
14,28 €
Each
Aantal stuks
1 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm DIN 41612 -
RS-stocknr. 100-4154
FabrikantRS PRO
14,94 €
Each
Aantal stuks
- 2.54 x 2.54mm 454.66 x 95.1mm 454.66mm 95.1mm - Synthetic Resin Bonded Paper 1.02mm FR2 - - - -
RS-stocknr. 110-2371
FabrikantRS PRO
96,57 €
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 220 x 1.6mm 233.4mm 220mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 110-2501
FabrikantRS PRO
82,17 €
Each
Aantal stuks
2 2.54 x 2.54mm 233.4 x 160mm 233.4mm 160mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 100-4514
FabrikantRS PRO
42,12 €
Each
Aantal stuks
1 2.54 x 2.54mm 220 x 100 x 1.6mm 220mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1.02mm FR4 - - DIN 41612 -
RS-stocknr. 110-2494
FabrikantRS PRO
60,54 €
Each
Aantal stuks
2 2.54 x 2.54mm 220 x 100mm 220mm 100mm - Epoxy Glass Fabric Laminate 1.02mm FR4 - 35µm DIN 41612 -
RS-stocknr. 100-4334
FabrikantRS PRO
23,16 €
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Synthetic Resin Bonded Paper 1.02mm FR2 - 35µm - -
RS-stocknr. 518-6610
FabrikantnummerRE200-LF
FabrikantRoth Elektronik
5,09 €
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 38 x 61 35µm - -
RS-stocknr. 457-0812
FabrikantnummerAGB30
FabrikantCIF
31,11 €
Each
Aantal stuks
1 2.54 x 2.54mm 300 x 160 x 1.6mm 300mm 160mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - 35µm - -
RS-stocknr. 100-4306
Fabrikantnummer07-0008
5,68 €
Each
Aantal stuks
- - - 100.84mm 162.56mm - - - - - - - -
RS-stocknr. 527-9346
FabrikantnummerRE220-LF
FabrikantRoth Elektronik
4,84 €
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 37 x 58 35µm DIN 41617 -
RS-stocknr. 518-6597
FabrikantnummerRE240-LF
FabrikantRoth Elektronik
23,14 €
Each
Aantal stuks
1 2.54 x 2.54mm 233.4 x 160 x 1.5mm 233.4mm 160mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 61 x 87 35µm - -
RS-stocknr. 206-8648
FabrikantnummerRE200-HP
FabrikantRoth Elektronik
3,15 €
Each
Aantal stuks
1 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 38 x 61 35µm - -
RS-stocknr. 518-6626
FabrikantnummerRE321-LF
FabrikantRoth Elektronik
11,84 €
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100 x 1.5mm 160mm 100mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 36 x 55 35µm DIN 41612 C -
RS-stocknr. 890-3575
FabrikantnummerAJP5
FabrikantCIF
3,30 €
Each
Aantal stuks
1 2.54mm 100 x 50 x 1.5mm 100mm 50mm 1.5mm Synthetic Resin Bonded Paper 1mm FR2 - 35µm - One Side
RS-stocknr. 485-3892
Fabrikantnummer01-3936
4,55 €
Each
Aantal stuks
- 2.54 x 2.54mm 148.08 x 114.3 x 1.6mm 148.08mm 114.3mm 1.6mm Synthetic Resin Bonded Paper 1.3mm FR2 58 x 42 - - -
RS-stocknr. 498-7692
FabrikantnummerAG631
FabrikantCIF
10,54 €
Each
Aantal stuks
2 2.54 x 2.54mm 160 x 100 x 1.6mm 160mm 100mm 1.6mm Epoxy Glass Fabric Laminate 1mm FR4 - - DIN 41612 -
RS-stocknr. 516-7568
FabrikantnummerRE130-LF
FabrikantRoth Elektronik
3,80 €
Each
Aantal stuks
1 2 x 2mm 95.89 x 90.17 x 1.5mm 95.89mm 90.17mm 1.5mm Epoxy Glass Fabric Laminate 1mm FR4 44 x 42 35µm - -
Related Products
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
Prototyping boards manufactured from epoxy glass material to ...
Description:
Prototyping boards manufactured from epoxy glass material to BS 4584 part 3 or 16. Card thickness is 1.6 mm. Copper is 305 g/m² (1 oz/ft²). Edge connector fingers are gold plated to a thickness of 1.5 microns. 1.0 mm (0.040 ...
Quadratic soldering islands reduce risk of lifting during ...
Description:
Quadratic soldering islands reduce risk of lifting during soldering. Simple connections to adjacent soldering islands can also be made. An earth screen on the component side provides maximum shielding. Plug connectors compliant with DIN 41612, types B and C up ...
Matrix boards with 1mm holes on a 2.54mm ...
Description:
Matrix boards with 1mm holes on a 2.54mm pitch. Single-sided boards for wiring by wrapping, with optimum flexibility and maximum density.The DIP sockets are held in place by soldering the outer pins to the corresponding square pads.Reference grid on both ...