Extender Boards & Adapters

Extender boards are electronic circuit boards used to bring a circuit card out of an enclosure or card cage so it can be tested or debugged.

How do extender boards work?

Extender boards work by extending signals from the motherboard for testing or debugging purposes. Most of them offer access to the bus signals (bundles of wire held together) through marked probe points, while some utilise multi-layer technology to control cross talk (unwanted transfer of signals between communication channels) and signal distortions.

Extender boards and their relevant adapters come in a wide array of options that support different form factor variations, ranging from Eurocards to Accelerated Graphic Ports (AGPs).

What are

extender

boards used for?

Extender boards are commonly used in highly integrated applications, such as:

  • Medical equipment, night-vision systems and industrial monitoring requiring enhanced graphics capabilities
  • Shipboard systems for high definition displays and target tracking
  • Mission management, integrated display processing and navigational control of avionics systems
  • Applications requiring a mix of enhanced graphics, I/O (Input/Output) options and high compute density.

...
Lees meer Lees minder

Filters

1 - 20 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Connection Number of Contacts Base Material Number of Sides Dimensions Copper Thickness FR Material Grade Length Thickness Width
RS-stocknr. 159-6316
FabrikantRS PRO
127,01 €
Each
Aantal stuks
Extender board DIN 41612 64, 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS-stocknr. 100-4378
FabrikantRS PRO
395,47 €
Each
Aantal stuks
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 233.4 x 1.6mm 35µm FR4 281.6mm 1.6mm 233.4mm
RS-stocknr. 159-6300
FabrikantRS PRO
195,42 €
Each
Aantal stuks
Extender board DIN 41612 96 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm 35µm FR4 281.6mm 1.6mm 100mm
RS-stocknr. 515-3345
FabrikantnummerRE920C64/1-LF
FabrikantRoth Elektronik
87,96 €
Each
Aantal stuks
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 1 - 70µm FR4 - 1.5mm -
RS-stocknr. 260-9075
Fabrikantnummer20800168
FabrikantSchroff
35,62 €
Each
Aantal stuks
- DIN 41612 - Epoxy Glass Fabric Laminate 2 6 U x 220 mm x 1.6 mm - FR4 6U 1.6mm 220mm
RS-stocknr. 897-1543
FabrikantnummerRE935-07R
FabrikantRoth Elektronik
1,76 €
Each
Aantal stuks
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 13.97 x 1.5mm 35µm - 21.59mm 1.5mm 13.97mm
RS-stocknr. 897-1590
FabrikantnummerRE937-03
FabrikantRoth Elektronik
1,88 €
Each
Aantal stuks
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 11.43 x 1.5mm 35µm - 21.59mm 1.5mm 11.43mm
RS-stocknr. 897-1446
FabrikantnummerRE914
FabrikantRoth Elektronik
1,80 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 13.35 x 11.43 x 1.5mm 35µm FR4 13.35mm 1.5mm 11.43mm
RS-stocknr. 897-1600
FabrikantnummerRE937-07
FabrikantRoth Elektronik
1,66 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.7 x 8.89 x 1.5mm 35µm - 12.7mm 1.5mm 8.89mm
RS-stocknr. 897-1604
FabrikantnummerRE938-01
FabrikantRoth Elektronik
1,76 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 15.88 x 13.97 x 1.5mm 35µm - 15.88mm 1.5mm 13.97mm
RS-stocknr. 897-1414
FabrikantnummerRE899
FabrikantRoth Elektronik
1,80 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 21.59 x 16.51 x 1.5mm 35µm FR4 21.59mm 1.5mm 16.51mm
RS-stocknr. 897-1587
FabrikantnummerRE937-01
FabrikantRoth Elektronik
1,95 €
Each
Aantal stuks
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 11.43 x 11.43 x 1.5mm 35µm - 11.43mm 1.5mm 11.43mm
RS-stocknr. 897-1512
FabrikantnummerRE935-02R
FabrikantRoth Elektronik
1,66 €
Each
Aantal stuks
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 42.55 x 10.05 x 1.5mm 35µm - 42.55mm 1.5mm 10.05mm
RS-stocknr. 897-1610
FabrikantnummerRE938-06
FabrikantRoth Elektronik
1,55 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 36.2 x 23.5 x 1.5mm 35µm - 36.2mm 1.5mm 23.5mm
RS-stocknr. 897-1464
FabrikantnummerRE919
FabrikantRoth Elektronik
1,77 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 34.29 x 15.4 x 1.5mm 35µm - 34.29mm 1.5mm 15.4mm
RS-stocknr. 897-1581
FabrikantnummerRE937-02
FabrikantRoth Elektronik
1,76 €
Each
Aantal stuks
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 19.05 x 11.43 x 1.5mm 35µm - 19.05mm 1.5mm 11.43mm
RS-stocknr. 897-1418
FabrikantnummerRE902
FabrikantRoth Elektronik
1,66 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 12.5 x 12.5 x 1.5mm 35µm FR4 12.5mm 1.5mm 12.5mm
RS-stocknr. 897-1449
FabrikantnummerRE912
FabrikantRoth Elektronik
1,80 €
Each
Aantal stuks
Adapter With Adaption Circuit Board - - Epoxy fibre-glass 2 15.55 x 10.8 x 1.5mm 35µm FR4 15.55mm 1.5mm 10.8mm
RS-stocknr. 897-1470
FabrikantnummerRE934-03E
FabrikantRoth Elektronik
1,76 €
Each
Aantal stuks
Multiadapter With Adaption Circuit Board - - Epoxy fibre-glass 2 28.57 x 26.67 x 1.5mm 35µm - 28.57mm 1.5mm 26.67mm
RS-stocknr. 508-728
Fabrikantnummer09-3817
141,12 €
Each
Aantal stuks
Extender Board DIN 41612 64 Epoxy Glass Fabric Laminate 2 281.6 x 100 x 1.6mm - FR4 281.6mm 1.6mm 100mm
Related Products
Double sided pth glass fibre extender boards for ...
Description:
Double sided pth glass fibre extender boards for use with both 160mm and 220mm deep Eurocards in 64-way or 96-way DIN 41612 connector options. Plug link facility for disconnection of each line allows voltage/logic status checks etc.Plug links arranged in ...
Adaption circuit board for TQFP32 to TQFP100 (0.50 ...
Description:
Adaption circuit board for TQFP32 to TQFP100 (0.50 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for TQFP44 & QFP44 (0.80 ...
Description:
Adaption circuit board for TQFP44 & QFP44 (0.80 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...
Adaption circuit board for QFN20 & LFCSP20 (0.65 ...
Description:
Adaption circuit board for QFN20 & LFCSP20 (0.65 mm pitch)Epoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Surface chem. Ni/AuSolder stop maskHole spacing 2.54 mmExternal switching options on the bottom side with 0603 SMD-Pads one pin eachResistors or ...