Eurocards

Eurocards is a European standard format for PCB board (Printed Circuit Board) which can be plugged together into a standardised sub rack. The Eurocard format is used across many industries, including factory equipment, computer equipment, industrial controls, military and many more.The Eurocard is a mechanical system and does not define the specific connector to be used or the signals that are assigned to connector contacts. The connector systems that are commonly used with the Eurocard architectures including the original DIN 41612 connector that is also standardised as IEC 60603.3. The most popular size of the Eurocard is a single size but there are 2 other available on the market. Types of Eurocards ● Single Size (100 mm x 160 mm x 1.6 mm)● Double Size (233.4 mm x 160 mm x 1.6 mm)● Half Size (100 mm x 80 mm x 1.6 mm)

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Base Material Number of Sides Dimensions Copper Thickness Hole Diameter Hole Layout Hole Pitch Connection FR Material Grade Length Thickness Width Circuit Pattern
RS-stocknr. 2509049509
Fabrikantnummer3690-12
FabrikantVector
97,12 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508980005
Fabrikantnummer3690
FabrikantVector
55,09 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508980279
Fabrikantnummer8019
FabrikantVector
26,26 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508980689
Fabrikantnummer45P80-1
FabrikantVector
32,00 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508980538
Fabrikantnummer8002
FabrikantVector
30,74 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508980099
Fabrikantnummer3690-26
FabrikantVector
97,12 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 2508980342
Fabrikantnummer8004
FabrikantVector
33,52 €
Each
Aantal stuks
- - - - - - - - - - - - -