Breadboards

A breadboard is a solderless plugboard that is reusable and used for prototyping in electronics. The fact that it is solderless allows it to be used for creating temporary prototypes and circuit designs.Layout of a BreadboardTerminal strips are the main areas which hold most of the electronic components. The metal strips at the bottom of the breadboard have clips which allow you to hold a component in place once inserted into the holes. The wire or component is then electrically connected to anything else that is in that row.Power rails (also known as bus strips) are metal strips that run in the opposite direction to the terminal strips giving you easy access to power wherever it is required in the circuit.The ravine in the centre of a breadboard is used for DIP integrated circuits.Uses of breadboardsDue to a breadboards prototyping capabilities, they are popular with students who use them to create simple or complex circuits.Manufacturers also use breadboards to test out new parts so that they do not have to solder connections each time they test a new design. It gives them the ability to build, test then analyse the results.

...
Lees meer Lees minder

Filters

1 - 20 van 55 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Width Height Dimensions Input Voltage DIP Capacity
RS-stocknr. 102-9147
FabrikantRS PRO
9,68 €
Each
Aantal stuks
Prototyping Board 80mm 60mm 10mm 80 x 60 x 10mm - -
RS-stocknr. 897-1672
FabrikantnummerRE945-S3
FabrikantRoth Elektronik
4,90 €
Each
Aantal stuks
Solderable Breadboard With Adaption Circuit Board 88.26mm 54.61mm 1.5mm 88.26 x 54.61 x 1.5mm - -
RS-stocknr. 203-4623
Fabrikantnummer19100
FabrikantElditest
19,76 €
Each
Aantal stuks
Prototyping Board 114mm 48mm 12mm 114 x 48 x 12mm 33 V ac, 70 V dc -
RS-stocknr. 835-2716
FabrikantRS PRO
25,60 €
Each
Aantal stuks
Prototyping Solderless Breadboard 83mm 147mm 19mm 83 x 147 x 19mm - -
RS-stocknr. 434-352
Fabrikantnummer11-2496
53,59 €
Each
Aantal stuks
Prototyping Board 100mm 200mm 1.6mm 100 x 200 x 1.6mm - -
RS-stocknr. 210-4542
FabrikantRS PRO
28,09 €
Each
Aantal stuks
Prototyping Board 201mm 64mm 18.5mm 201 x 64 x 18.5mm - -
RS-stocknr. 102-9169
FabrikantRS PRO
43,03 €
Each
Aantal stuks
Prototyping Board 240mm 195mm 21mm 240 x 195 x 21mm - -
RS-stocknr. 100-4148
Fabrikantnummer01-27568
26,00 €
Each
Aantal stuks
Prototyping Board 100mm 500mm - - - -
RS-stocknr. 124-5515
Fabrikantnummer2884
4,43 €
Each
Aantal stuks
Prototyping Board 50.9mm 22.9mm 1.6mm 50.9 x 22.9 x 1.6mm 3.3 V 32
RS-stocknr. 100-4097
Fabrikantnummer01-0040
19,05 €
Each
Aantal stuks
Prototyping Board 95.1mm 454.6mm - - - -
RS-stocknr. 433-955
Fabrikantnummer01-3942
23,85 €
Each
Aantal stuks
Prototyping Board 102mm 95.5mm 1.6mm 102 x 95.5 x 1.6mm - -
RS-stocknr. 100-4104
Fabrikantnummer01-0042
31,09 €
Each
Aantal stuks
Prototyping Board 179.07mm 454.66mm - - - -
RS-stocknr. 124-5499
Fabrikantnummer2890
6,70 €
Each
Aantal stuks
Prototyping Board 50.9mm 47mm 1.6mm 50.9 x 47 x 1.6mm 3.3 V -
RS-stocknr. 124-5457
Fabrikantnummer1377
5,32 €
Each
Aantal stuks
SMT Breakout PCB - - - - - 48
RS-stocknr. 203-4617
Fabrikantnummer19115
FabrikantElectro PJP
211,72 €
Each
Aantal stuks
Prototyping Board - - - - - -
RS-stocknr. 842-0336
Fabrikantnummer923273-I
Fabrikant3M
15,45 €
Each
Aantal stuks
Solderless Breadboard Strip 45.72mm 34.544mm - - - -
RS-stocknr. 897-1666
FabrikantnummerRE944-S3
FabrikantRoth Elektronik
4,73 €
Each
Aantal stuks
Solderable Breadboard With Adaption Circuit Board 73.02mm 46.99mm 1.5mm 73.02 x 46.99 x 1.5mm - -
RS-stocknr. 434-021
Fabrikantnummer01-3943
60,93 €
Each
Aantal stuks
Prototyping Board 203mm 114mm 1.6mm 203 x 114 x 1.6mm - -
RS-stocknr. 433-911
Fabrikantnummer01-3940
39,63 €
Each
Aantal stuks
Prototyping Board 202mm 95.5mm 1.6mm 202 x 95.5 x 1.6mm - -
RS-stocknr. 897-1632
FabrikantnummerRE942-S1
FabrikantRoth Elektronik
2,19 €
Each
Aantal stuks
Solderable Breadboard With Adaption Circuit Board 31.75mm 24.76mm 1.5mm 31.75 x 24.76 x 1.5mm - -
Related Products
Copper tracks and pads on a 0.1 in ...
Description:
Copper tracks and pads on a 0.1 in (2.54mm) pitch d.i.l. packages. Board holes 1.0mm (0.040 in). The component side has additional copper tracks for supply rails, etc. Drilling position marked for easy fitting of racking Card Handles or Card ...
Adaption circuit board for 8-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 8-Pin-Sockets with a distance of 7.62 mmEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop maskHole spacing 2.54 mm4 three-hole-pads and 2 x 4 two-hole-pads on each sideU-shape potential ...
Adaption circuit board for 14-pin sockets with a ...
Description:
Adaption circuit board for 14-pin sockets with a distance of 7.62 mmEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop maskHole spacing 2.54 mm4 three-hole-pads and 2 x 4 two-hole-pads on each sideU-shape ...
Adaption circuit board for 16-Pin-Sockets with a distance ...
Description:
Adaption circuit board for 16-Pin-Sockets with a distance of 7.62 mmEpoxy fibre-glass FR4 1.50 mmDouble-sided 35 μm CuPlated through holes (PTH)Hot air leveling (HAL leadfree)Solder stop maskHole spacing 2.54 mm8 three-hole-pads and 2 x 8 two-hole-pads on each sideU-shape potential ...