Stud Covers

Stud covers are protective covers that push fit into weld studs or insert studs to provide insulation between a PCB (printed circuit board) and the chassis. Stud covers are typically made of non-conductive materials such as nylon, which is corrosion free, lightweight and offers good insulation.

How do stud covers work?

Stud covers often have a quick and easy lock and release mechanism, and come in different sizes and dimensions to fit various PCB hole diameters and thicknesses. Fitting a stud cover involves simply pushing the cover onto a stud and turning it to lock it into place.

In addition to providing protection, stud covers also give the final product a neat and finished look. They are designed to conceal the insert or weld screw while providing a clean appearance.

What are stud covers used for?

You will find stud covers in electronic circuits, typical PCB applications and electronic devices. They can also be used in high-voltage assemblies.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Height Body Diameter For Use With Insert Size Material PCB Hole Diameter
RS-stocknr. 303-5289
FabrikantnummerSFCBS-M4-10M-01
FabrikantRichco
15,56 €
1 Bag of 100
Bag(s)
10mm 9.5mm M4 Nylon 4mm
RS-stocknr. 303-5295
FabrikantnummerSFCBS-M4-12M-01
FabrikantRichco
16,05 €
1 Bag of 100
Bag(s)
12mm 9.5mm M4 Nylon 4mm
Related Products
W Series (WAH) stud terminal cover hoods. • ...
Description:
W Series (WAH) stud terminal cover hoods. • Robust connection • Suitable for harsh environments.