Round Spacers

Spacersare metal or plastic tubes designed to maintain space within a system and help ensure correct alignment of components. They can be threaded or unthreaded and are similar to standoffs, which are threaded. Round spacers (also often known as clearance spacers) are considered the standard shape, though there are also hexagonal spacers.

What are round spacers used for?

Spacers are integral components for a wide variety of applications and industries such as automotive, aviation and electronics. They are commonly used in PCBs. Although an unintended application, spacers can also be used to bundle small wires together in a system.

What types of round spacers are there?

Round spacers can differ by material, size and how they are threaded. Nylon and plastic spacers offer significant electrical insulation, chemical resistance and low moisture absorption. They are also lightweight. Metal spacers, usually made from brass, steel or stainless steel, are strong and impact resistant. They maintain electrical conductivity within a circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 580 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Diameter Body Height Body Diameter For Screw Size Material
RS-stocknr. 265-2186
FabrikantnummerSS 4 3
FabrikantRichco
7,47 €
1 Bag of 100
Bag(s)
3mm 9.5mm 6.4mm M2.5, No.4 CPVC
RS-stocknr. 265-2170
FabrikantnummerSS 4 2
FabrikantRichco
7,45 €
1 Bag of 100
Bag(s)
3mm 6.4mm 6.4mm M2.5, No.4 CPVC
RS-stocknr. 265-2237
FabrikantnummerSS 6 4
FabrikantRichco
9,29 €
1 Bag of 100
Bag(s)
3.7mm 12.7mm 6.4mm M3, No.6 CPVC
RS-stocknr. 102-6198
Fabrikantnummer469.09.30
FabrikantRichco
11,60 €
1 Bag of 100
Bag(s)
3.2mm 30mm 6mm - Polyamide
RS-stocknr. 265-2221
FabrikantnummerSS 6 3
FabrikantRichco
7,47 €
1 Bag of 100
Bag(s)
3.7mm 9.5mm 6.4mm M3, No.6 CPVC
RS-stocknr. 102-2360
FabrikantnummerRRSB-3260-8
FabrikantRichco
15,81 €
1 Bag of 100
Bag(s)
3.2mm 8mm 6mm - Brass
RS-stocknr. 163-4553
FabrikantnummerR6322-02
FabrikantHARWIN
0,27 €
Each (In a Bag of 50)
Aantal stuks
- 6mm 4.75mm M3 Brass
RS-stocknr. 102-6126
Fabrikantnummer469.09.05
FabrikantRichco
11,24 €
1 Bag of 100
Bag(s)
3.2mm 5mm 6mm - Polyamide
RS-stocknr. 265-2215
FabrikantnummerSS 6 2
FabrikantRichco
5,96 €
1 Bag of 100
Bag(s)
3.7mm 6.4mm 6.4mm M3, No.6 CPVC
RS-stocknr. 918-7121
Fabrikantnummer9913-5MM
FabrikantBivar
0,026 €
Each (In a Bag of 1000)
Aantal stuks
2.3mm 5mm 4.7mm #2 Nylon
RS-stocknr. 102-6340
Fabrikantnummer107.09.30
FabrikantRichco
15,60 €
1 Bag of 100
Bag(s)
5.2mm 30mm 10mm - Polyamide
RS-stocknr. 265-2243
FabrikantnummerSS 6 8
FabrikantRichco
13,00 €
1 Bag of 100
Bag(s)
3.7mm 25.4mm 6.4mm M3, No.6 CPVC
RS-stocknr. 102-6700
Fabrikantnummer097.09.30
FabrikantRichco
11,71 €
1 Bag of 100
Bag(s)
4.2mm 30mm 8mm - Polyamide
RS-stocknr. 176-7996
Fabrikantnummer9774100951R
FabrikantWurth Elektronik
0,656 €
Each (On a Reel of 300)
Aantal stuks
2.7mm 10mm 5.1mm - Steel
RS-stocknr. 161-3626
FabrikantnummerR30-6010602
FabrikantHARWIN
0,421 €
Each (In a Pack of 10)
Aantal stuks
3.3mm 6mm 4.76mm M3 Brass
RS-stocknr. 176-7997
Fabrikantnummer9774080951R
FabrikantWurth Elektronik
0,58 €
Each (On a Reel of 400)
Aantal stuks
2.7mm 8mm 5.1mm - Steel
RS-stocknr. 184-1785
Fabrikantnummer960070084
FabrikantWurth Elektronik
0,171 €
Each (In a Bag of 500)
Aantal stuks
4.2mm 7mm 8mm - Polyamide
RS-stocknr. 184-2409
Fabrikantnummer963030174
FabrikantWurth Elektronik
0,46 €
Each (In a Pack of 20)
Aantal stuks
4.3mm 3mm 8mm - Brass
RS-stocknr. 184-1771
Fabrikantnummer960040010
FabrikantWurth Elektronik
0,171 €
Each (In a Bag of 500)
Aantal stuks
2.2mm 4mm 4mm - Polyamide
RS-stocknr. 176-7998
Fabrikantnummer9774070951R
FabrikantWurth Elektronik
0,58 €
Each (On a Reel of 450)
Aantal stuks
2.7mm 7mm 5.1mm - Steel
Related Products
WA-SMSR series PCB SMT reverse spacers made from ...
Description:
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and ...
Precision Board Stacking Standoff. Board stacking stand offBoard ...
Description:
Precision Board Stacking Standoff. Board stacking stand offBoard stacks from 5.00 mm to 30.00 mmFemale thread/press-in and male/male thread.
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body ...
Description:
M3 Clearance Circular Brass Spacer, Ø4.76mm O/D.6mm body length.Nickel plating for corrosion resistance.
ApplicationsSimple and fast automated assemblyFor distances from 1 ...
Description:
ApplicationsSimple and fast automated assemblyFor distances from 1 to 15 mmWith non stop internal diameter 3.3 mmHigh mechanical strength.