PCB Support Pillars

PCB support pillars support the mounting of a printed circuit board (PCB) within a variety of different electronic assemblies, They help the PCB to become both insulated and secure.

How to mount a support pillar to a PCB

Step 1

Apply the desired amount of solder paste to the pad of the PCB.

Step 2

Solder the mounting pillar in place using standard surface mount techniques.

Step 3

Mount and secure the module with a self-locking screw and a torque for tightening.

Types of PCB support pillars

Nylon support pillars

Nylon pillars and spacers offering excellent electrical insulation, essential in many applications.

Nylon support pillars with brass inserts

Nylon pillars/standoffs with brass inserts provide fully insulated and strong fixing for Printed Circuit Boards and Busbars.

Brass support pillars

Brass pillars and spacers are ideal for heavy duty and high temperature applications.

Steel support pillars

Steel pillars are typically made from mild steel and are zinc plated for heavy duty applications.


...
Lees meer Lees minder

Filters

1 - 20 van 109 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Body Height Chassis Hole Diameter PCB Hole Diameter PCB Thickness Fixing Hole Diameter Fixing Screw Size Material
RS-stocknr. 161-0074
FabrikantnummerLCBS-3-01
FabrikantRichco
0,088 €
Each (In a Bag of 100)
Aantal stuks
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS-stocknr. 721-2629
FabrikantnummerDLCBST-4-01
FabrikantRichco
0,139 €
Each (In a Pack of 40)
Aantal stuks
Locking 6.4mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-stocknr. 220-822
FabrikantnummerLCBS-6-01
FabrikantRichco
0,154 €
Each (In a Pack of 50)
Aantal stuks
Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS-stocknr. 663-3312
FabrikantnummerLCBSM-2-01
FabrikantRichco
0,235 €
Each (In a Pack of 40)
Aantal stuks
Locking 3.2mm 3.18mm 3.18mm 1.57mm - - Nylon
RS-stocknr. 102-6637
FabrikantnummerTCBN-T1-M3-8-10
FabrikantRichco
0,386 €
Each (In a Pack of 10)
Aantal stuks
Standard 10mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS-stocknr. 721-2639
FabrikantnummerDLCBST-8-01
FabrikantRichco
0,159 €
Each (In a Pack of 40)
Aantal stuks
Locking 12.7mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-stocknr. 714-8077
FabrikantnummerLCBS-7-01.
FabrikantRichco
0,161 €
Each (In a Pack of 40)
Aantal stuks
Locking 11.1mm 4.75mm 4mm 1.57mm - - Nylon
RS-stocknr. 188-1434
FabrikantnummerCBS-3-01
FabrikantRichco
0,165 €
Each (In a Bag of 50)
Aantal stuks
Locking 4.8mm 4.75mm 4mm 1.57mm - - Nylon
RS-stocknr. 663-3287
FabrikantnummerEHCBS-6-01
FabrikantRichco
0,273 €
Each (In a Pack of 40)
Aantal stuks
Edge-Holding Locking 9.5mm 4.75mm 4mm 1.57mm - - Nylon
RS-stocknr. 721-2623
FabrikantnummerDLCBST-5-01
FabrikantRichco
0,139 €
Each (In a Pack of 40)
Aantal stuks
Locking 7.9mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-stocknr. 663-3265
FabrikantnummerCRLCBSRE-6-01
FabrikantRichco
0,199 €
Each (In a Pack of 40)
Aantal stuks
Reverse Locking 9.5mm 5.4mm 4mm 1.6mm - - Nylon
RS-stocknr. 101-2947
FabrikantnummerRLCBSR-10-01 BLANC
FabrikantRichco
0,306 €
Each (In a Bag of 100)
Aantal stuks
Reverse locking 15.9mm 4.75mm 3.18mm 1.57mm - - Nylon
RS-stocknr. 102-6687
FabrikantnummerTCBN-T1-M3-8-30
FabrikantRichco
0,561 €
Each (In a Pack of 10)
Aantal stuks
Standard 30mm 3.2mm 4mm 1.6mm 3.2mm M3 Nylon
RS-stocknr. 663-3325
FabrikantnummerLCBSM-4-01
FabrikantRichco
0,203 €
Each (In a Pack of 40)
Aantal stuks
Locking 6.4mm 3.18mm 3.18mm 1.57mm - - Nylon
RS-stocknr. 543-737
FabrikantnummerTCBS 8 01
FabrikantRichco
0,188 €
Each (In a Pack of 50)
Aantal stuks
Standard 12.7mm 4mm 4mm 1.57mm - M3.5 Nylon
RS-stocknr. 721-2626
FabrikantnummerDLCBST-3-01
FabrikantRichco
0,139 €
Each (In a Pack of 40)
Aantal stuks
Locking 4.8mm 2.54mm 2.54mm 1.63mm - - Nylon
RS-stocknr. 220-816
FabrikantnummerLCBS-4-01
FabrikantRichco
0,109 €
Each (In a Pack of 50)
Aantal stuks
Locking 6.4mm 4.75mm 4mm 1.57mm - - Nylon
RS-stocknr. 202-3336
FabrikantnummerCBS-TMM-M4-08-01
FabrikantRichco
0,244 €
Each (In a Bag of 100)
Aantal stuks
Stacking 12.7mm 4mm 4mm - - - Nylon
RS-stocknr. 543-917
FabrikantnummerCBSS12MB11
FabrikantRichco
0,203 €
Each (In a Pack of 25)
Aantal stuks
Stacking 17.3mm 4mm 4mm 1.6mm - - Nylon
RS-stocknr. 721-2617
FabrikantnummerDLCBST-2-01
FabrikantRichco
0,137 €
Each (In a Pack of 40)
Aantal stuks
Locking 3.2mm 2.54mm 2.54mm 1.63mm - - Nylon
Related Products
Force-fit PCB spacers.Available in 5 different heights.Can be ...
Description:
Force-fit PCB spacers.Available in 5 different heights.Can be fixed in round, oval, threaded or non-threaded holes.Maintain their hold in wood, plastic, metal and more.
These moulded natural coloured nylon 66 pillars are ...
Description:
These moulded natural coloured nylon 66 pillars are for mounting or spacing PCBs The stacking pillars may be used to stack PCBs one above the other; the last board being retained by the caps Fixing hole 4 mmPCB Thickness 1.6mmSpacing ...
From RS Pro, a series of miniature nylon ...
Description:
From RS Pro, a series of miniature nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. All models are highly reliable and excellent quality. Locking ...
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...