Hex Spacers

Hex spacers are devices used to hold two components away from each other or one component above another on a circuit board. Theyre commonly used in electronic equipment or in PCBs (printed circuit boards). 


How do hex spacers work?


Hex spacers keep two electrical parts from touching each other, thereby preventing electrical shorts. They are hexagonal in shape so you can tighten them easily with a wrench and tend to be used with larger bolts and set screws. 


You can fasten your hex spacer using a spanner or socket. Hex spacers are commonly used in computer chassis, motherboards and various types of circuit boards.


Hex spacers' composition and benefits 


Hex spacers are generally made from CPVC – a strong plastic. They can be easily cut down to shorter lengths with a sharp knife. Hex spacers are chemical resistant and are designed to keep moisture out of your electronic device. 


Hex spacers come in male-female or female-female variations.


...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Bore Diameter Body Height Width Across Flats For Screw Size Material
RS-stocknr. 265-2344
FabrikantnummerHS 4 4
FabrikantRichco
9,33 €
1 Bag of 100
Bag(s)
2.6mm 12.7mm 4.8mm M2.5, No.4 CPVC
RS-stocknr. 265-2338
FabrikantnummerHS 4 3
FabrikantRichco
7,45 €
1 Bag of 100
Bag(s)
2.6mm 9.5mm 4.8mm M2.5, No.4 CPVC
RS-stocknr. 105-7798
FabrikantnummerR1815-91
FabrikantHARWIN
0,367 €
Each (In a Bag of 50)
Aantal stuks
2.95mm 16mm 6.35mm M3 Glass Fibre Reinforced PET
RS-stocknr. 105-7782
FabrikantnummerR1814-91
FabrikantHARWIN
0,367 €
Each (In a Bag of 50)
Aantal stuks
2.95mm 14mm 6.35mm M3 Glass Fibre Reinforced PET
RS-stocknr. 265-2366
FabrikantnummerHS 4 8
FabrikantRichco
13,97 €
1 Bag of 100
Bag(s)
2.6mm 25.4mm 4.8mm M2.5, No.4 CPVC
RS-stocknr. 265-2388
FabrikantnummerHS 6 6
FabrikantRichco
11,18 €
1 Bag of 100
Bag(s)
2.8mm 19.1mm 6.4mm M3, No.6 CPVC
RS-stocknr. 265-2439
FabrikantnummerHS 8 8
FabrikantRichco
20,54 €
1 Bag of 100
Bag(s)
3.6mm 25.4mm 9.5mm M4, No.8 CPVC
RS-stocknr. 105-7760
FabrikantnummerR1812-91
FabrikantHARWIN
0,333 €
Each (In a Bag of 50)
Aantal stuks
2.95mm 10mm 6.35mm M3 Glass Fibre Reinforced PET
RS-stocknr. 265-2372
FabrikantnummerHS-6-5
FabrikantRichco
11,18 €
1 Bag of 100
Bag(s)
2.8mm 15.9mm 6.4mm M3, No.6 CPVC
RS-stocknr. 105-7754
FabrikantnummerR1811B91
FabrikantHARWIN
0,30 €
Each (In a Bag of 50)
Aantal stuks
2.95mm 8mm 6.35mm M3 Glass Fibre Reinforced PET
RS-stocknr. 265-2451
FabrikantnummerHS 8 X 1METER
FabrikantRichco
49,38 €
1 Bag of 5
Bag(s)
3.6mm 1m 9.5mm M4, No.8 CPVC
RS-stocknr. 265-2401
FabrikantnummerHS 8 3
FabrikantRichco
22,42 €
1 Bag of 100
Bag(s)
3.6mm 9.5mm 9.5mm M4, No.8 CPVC
RS-stocknr. 265-2423
FabrikantnummerHS 8 6
FabrikantRichco
22,43 €
1 Bag of 100
Bag(s)
3.6mm 19.1mm 9.5mm M4, No.8 CPVC
RS-stocknr. 265-2445
FabrikantnummerHS4 X 1 M
FabrikantRichco
22,99 €
1 Bag of 5
Bag(s)
2.6mm 1m 4.8mm M2.5, No.4 CPVC
RS-stocknr. 265-2394
FabrikantnummerHS 6 10
FabrikantRichco
11,18 €
1 Bag of 100
Bag(s)
2.8mm 31.8mm 6.4mm M3, No.6 CPVC
Related Products
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...
M3 Clearance Circular Aluminium Spacer, Ø5mm O/D.4mm body ...
Description:
M3 Clearance Circular Aluminium Spacer, Ø5mm O/D.4mm body length.Clear Passivation coating for corrosion resistance.
The Wurth Elektronik 1mm high round steel spacer ...
Description:
The Wurth Elektronik 1mm high round steel spacer has a body diameter of 4.35mm and bore diameter of 2.8mm for an M2 screw. • Tin-plated surface• Surface mount• Threaded• Reel packaging.
Nylon spacers with metallic inserts for higher mechanical ...
Description:
Nylon spacers with metallic inserts for higher mechanical retention.For use in applications requiring significant electrical insulation.