Blind Hole, Studded & Push In Spacers

Filters

1 - 20 van 81 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Body Height Chassis Hole Diameter Chassis Thickness PCB Hole Diameter PCB Thickness Thread Size Threaded Stud Length Material
RS-stocknr. 202-3279
FabrikantnummerMSCBSM-M3-04-01
FabrikantRichco
0,244 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 6.4mm 3.18mm 1.57mm 3.18mm 1.57mm M3 6.4mm Nylon
RS-stocknr. 663-3463
FabrikantnummerPST-2-01
FabrikantRichco
0,149 €
Each (In a Pack of 40)
Aantal stuks
Push Spacer 3.2mm 2.54mm 1.63mm 2.54mm 1.63mm - - Nylon
RS-stocknr. 663-3467
FabrikantnummerPST-3-01
FabrikantRichco
0,273 €
Each (In a Pack of 40)
Aantal stuks
Push Spacer 4.8mm 2.54mm 1.63mm 2.54mm 1.63mm - - Nylon
RS-stocknr. 483-8770
FabrikantnummerMSCBS 12 01
FabrikantRichco
19,92 €
1 Bag of 100
Bag(s)
Studded Fixing Spacer 19.1mm 4mm 1.57mm 4mm 1.57mm M4 6.4mm Nylon
RS-stocknr. 249-1076
FabrikantnummerSFCBS M4 12M 01
FabrikantRichco
0,248 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 12mm 4mm 1.57mm 4mm 1.57mm M4 10mm Nylon
RS-stocknr. 202-3308
FabrikantnummerMSCBSM-M3-08-01
FabrikantRichco
0,244 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 12.7mm 3.18mm 1.57mm 3.18mm 1.57mm M3 6.4mm Nylon
RS-stocknr. 507-3233
FabrikantnummerSFCBS-M4-16M-01
FabrikantRichco
0,248 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 16mm 4mm 1.57mm 4mm 1.57mm M4 14mm Nylon
RS-stocknr. 507-3075
FabrikantnummerSCBS-4-01
FabrikantRichco
0,259 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 6.4mm 4mm 1.57mm 4mm 1.57mm #8-32 6.4mm Nylon
RS-stocknr. 507-3249
FabrikantnummerSFCBS-M4-18M-01
FabrikantRichco
0,254 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 18mm 4mm 1.57mm 4mm 1.57mm M4 16mm Nylon
RS-stocknr. 507-3081
FabrikantnummerSCBS-6-01
FabrikantRichco
0,259 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 9.5mm 4mm 1.57mm 4mm 1.57mm #8-32 6.4mm Nylon
RS-stocknr. 202-3229
FabrikantnummerBHL-06-01
FabrikantRichco
0,244 €
Each (In a Bag of 100)
Aantal stuks
Blind Hole Fixing Spacer 9.5mm 7.92mm 6.4mm 4mm 1.57mm - - Nylon
RS-stocknr. 202-3235
FabrikantnummerBHL-08-01
FabrikantRichco
0,244 €
Each (In a Bag of 100)
Aantal stuks
Blind Hole Fixing Spacer 12.7mm 7.92mm 6.4mm 4mm 1.57mm - - Nylon
RS-stocknr. 507-3126
FabrikantnummerSCBS-12-01
FabrikantRichco
0,149 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 19.1mm 4mm 1.57mm 4mm 1.57mm #8-32 6.4mm Nylon
RS-stocknr. 507-3255
FabrikantnummerSFCBS-M4-20M-01
FabrikantRichco
0,248 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 20mm 4mm 1.57mm 4mm 1.57mm M4 18mm Nylon
RS-stocknr. 184-2249
Fabrikantnummer709905610
FabrikantWurth Elektronik
524,20 €
1 Bag of 1000
Bag(s)
Snap-In Stop Spacer 6.4mm - - - - M4 6.4mm Nylon 66
RS-stocknr. 184-3042
Fabrikantnummer709440600
FabrikantWurth Elektronik
0,188 €
Each (In a Pack of 50)
Aantal stuks
Snap-In Spacer 4mm - - - - - - Nylon 66
RS-stocknr. 507-3132
FabrikantnummerSCBS-14-01
FabrikantRichco
0,259 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 22.2mm 4mm 1.57mm 4mm 1.57mm #8-32 6.4mm Nylon
RS-stocknr. 184-2258
Fabrikantnummer709446000
FabrikantWurth Elektronik
160,00 €
1 Bag of 1000
Bag(s)
Snap-In Spacer 10mm - - - - - - Nylon 66
RS-stocknr. 102-2051
FabrikantnummerMSCBSM-M3-10-01
FabrikantRichco
0,162 €
Each (In a Bag of 100)
Aantal stuks
Studded Fixing Spacer 15.9mm 3.18mm 1.57mm 3.18mm 1.57mm M3 6.4mm Nylon
RS-stocknr. 184-2977
Fabrikantnummer709446200
FabrikantWurth Elektronik
0,20 €
Each (In a Pack of 50)
Aantal stuks
Snap-In Spacer 11mm - - - - - - Nylon 66
Related Products
ApplicationsSpacer and fixing for panels in extremely flat ...
Description:
ApplicationsSpacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side ...
ApplicationsSpacer and fixing for panels in extremely flat ...
Description:
ApplicationsSpacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side ...
ApplicationsSpacer and fixing for panels in extremely flat ...
Description:
ApplicationsSpacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side ...
ApplicationsSpacer and fixing for panels in extremely flat ...
Description:
ApplicationsSpacer and fixing for panels in extremely flat or slim designs. Front panels can be assembled without tension (isolated). No tooling, screws and rivets required for assembly. To fix just snap-in. Due to the very flat cap the back side ...