Adhesive-Backed Supports

Adhesive backed supports are used to protect PCBs (printed circuit boards) from electrical transmission in commercial and consumer electronic applications. They ensure a secure hold of PCBs by locking them at secured heights when spacing PCB to chassis applications.

How do adhesive backed supports work?

Adhesive backed supports are designed for quick and secure PCB mounting within project boxes or general purpose enclosures. The support is stuck to the inside of the enclosure with self-adhesive pads and the PCB (with correctly spaced holes drilled) is pushed onto the support, where it snaps securely into place. Theres no drilling to the chassis required, leaving the outside in perfect condition.

Adhesive backed supports have simple locking and release mechanisms that make it easy to repair or upgrade the PCB if necessary.

What are adhesive backed supports used for?

You will find adhesive backed supports used in various applications including:

  • IT manufacture
  • Telecom and datacom equipment
  • Automotive
  • Televisions
  • Refrigerators
  • Air conditioners
  • Computers

...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Overall Height Body Height Support Base Dimensions PCB Hole Diameter PCB Thickness Support Base Length Support Base Width Material
RS-stocknr. 220-771
FabrikantnummerLCBSBM-3-01 ART
FabrikantRichco
0,164 €
Each (In a Pack of 50)
Aantal stuks
13.5mm 4.8mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4714
FabrikantnummerLCBSBM-5-01A2-RT
FabrikantRichco
0,138 €
Each (In a Pack of 40)
Aantal stuks
16.6mm 7.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4717
FabrikantnummerLCBSB-3-01A2-RT
FabrikantRichco
0,226 €
Each (In a Pack of 40)
Aantal stuks
15mm 4.8mm 17.8 x 17.8mm 4mm 1.6mm 17.8mm 17.8mm Nylon
RS-stocknr. 220-800
FabrikantnummerLCBSBM-8-01 ART
FabrikantRichco
0,172 €
Each (In a Pack of 50)
Aantal stuks
21.4mm 12.7mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 102-6075
FabrikantnummerLCBSB-6-01A-RT
FabrikantRichco
0,719 €
Each (In a Bag of 10)
Aantal stuks
19.7mm 9.5mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 280-9168
FabrikantnummerLCBSBM-03-01A-RT
FabrikantRichco
0,297 €
Each (In a Bag of 100)
Aantal stuks
13.5mm 4.8mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 220-787
FabrikantnummerLCBSBM-4-01 ART
FabrikantRichco
0,156 €
Each (In a Pack of 50)
Aantal stuks
15.1mm 6.4mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 220-793
FabrikantnummerLCBSBM-6-01 ART
FabrikantRichco
0,156 €
Each (In a Pack of 50)
Aantal stuks
18.2mm 9.5mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 721-4726
FabrikantnummerLCBSBM-9-01A2-RT
FabrikantRichco
0,151 €
Each (In a Pack of 40)
Aantal stuks
23mm 14.3mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 184-3037
Fabrikantnummer709261000
FabrikantWurth Elektronik
0,49 €
Each (In a Pack of 10)
Aantal stuks
15.4mm 5.4mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 202-3421
FabrikantnummerLCBSB-08-01A-RT
FabrikantRichco
0,693 €
Each (In a Bag of 10)
Aantal stuks
22.9mm 12.7mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 184-3059
Fabrikantnummer709264000
FabrikantWurth Elektronik
0,49 €
Each (In a Pack of 10)
Aantal stuks
19.9mm 9.9mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 184-3025
Fabrikantnummer709266000
FabrikantWurth Elektronik
0,49 €
Each (In a Pack of 10)
Aantal stuks
26.3mm 16.3mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 721-4723
FabrikantnummerLCBSBM-7-01A2-RT
FabrikantRichco
0,15 €
Each (In a Pack of 40)
Aantal stuks
19.8mm 11.1mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 609-281
FabrikantnummerLCBSB-4-01 ART
FabrikantRichco
0,274 €
Each (In a Pack of 25)
Aantal stuks
16.6mm 6.4mm 17.8 x 17.8mm 4mm 1.57mm 17.8mm 17.8mm Nylon
RS-stocknr. 721-4708
FabrikantnummerLCBSB-10-01A2-RT
FabrikantRichco
0,226 €
Each (In a Pack of 40)
Aantal stuks
26.1mm 15.9mm 17.8 x 17.8mm 4mm 1.6mm 17.8mm 17.8mm Nylon
RS-stocknr. 280-9180
FabrikantnummerLCBSBM-05-01A-RT
FabrikantRichco
0,304 €
Each (In a Bag of 100)
Aantal stuks
16.6mm 7.9mm 12.7 x 12.7mm 3.18mm 1.57mm 12.7mm 12.7mm Nylon
RS-stocknr. 184-3013
Fabrikantnummer709265000
FabrikantWurth Elektronik
0,49 €
Each (In a Pack of 10)
Aantal stuks
22.9mm 12.9mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 184-2288
Fabrikantnummer709264000
FabrikantWurth Elektronik
0,411 €
Each (In a Bag of 500)
Aantal stuks
19.9mm 9.9mm 20 x 20mm - - 20mm 20mm Nylon
RS-stocknr. 184-3051
Fabrikantnummer709262000
FabrikantWurth Elektronik
0,49 €
Each (In a Pack of 10)
Aantal stuks
16.4mm 6.4mm 20 x 20mm - - 20mm 20mm Nylon
Related Products
A PCB support that is designed to fit ...
Description:
A PCB support that is designed to fit and lock into key slots on the chassisEasily installed or removed by hand Made from natural nylon 66 for high durabilityMinimal protrusion of 2.5mm on underside of chassisPCB/Chassis Thickness 1.6mmPCB hole diameter ...
Moulded natural coloured Nylon 66 pillars for mounting ...
Description:
Moulded natural coloured Nylon 66 pillars for mounting or spacing PCBs Suitable self-tapping fixing screws No. 6 x 6.3mm type (supplied separately)The stacking pillars may be used to stack PCBs one above the other, the last board being retained by ...
Nylon PCB support pillars in various heights. This ...
Description:
Nylon PCB support pillars in various heights. This type snaps into place on both the chassis and the board and requires no fixing screws. Can be released by handMaterial: Nylon 66Colour: NaturalMinimal protrusion of support underneath PCB or chassisHole dia: ...
A range of Self-retaining nylon PCB support pillars ...
Description:
A range of Self-retaining nylon PCB support pillars in various heights. All models are highly reliable and excellent quality. Secured by bolt or self-tapping screwMaterial: Nylon 66 or PVCColour: Natural.