PCB Card Guides

PCB card guides are vertical or horizontal mount card guides designed to solve printed circuit board insertion and extraction problems. These problems can occur when removing large PCBs and tight-gripping multi-pin edge connectors.

Why use PCB card guides?

PCB card guides are easy to use and install. They protect PCBs from stress for easy insertion and extraction of PCBs, components, and connectors. They are available in multipacks and have adhesive backs as well as lock and unlock functions to hold the PCB securely in place. PCB card guides also help to eliminate any bending of boards and they can be designed to conduct and dissipate heat.

What are the different types of PCB card guides?

PCB guides are designed to fit different board sizes and can be used for paired, gang or tandem mounting. They are also frequently used to save space, meeting the increasing need to support PCBs mounted in a vertical position. Horizontal PCB card guides are for backplane daughter cards and parallel mounting of peripheral devices.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Length Minimum PCB Thickness Maximum PCB Thickness PCB Thickness Range
RS-stocknr. 906-3726
FabrikantnummerVG2-6
FabrikantBivar
2,328 €
Each (In a Pack of 100)
Aantal stuks
Vertical Mount 152.4mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 906-3390
FabrikantnummerSDC-650
FabrikantBivar
0,532 €
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 165.1mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 918-7159
FabrikantnummerE-400
FabrikantBivar
0,485 €
Each (In a Bag of 100)
Aantal stuks
Horizontal Mount 101.6mm - 2mm Maximum of 2mm
RS-stocknr. 918-7137
FabrikantnummerSDC-250
FabrikantBivar
0,38 €
Each (In a Bag of 100)
Aantal stuks
Vertical Mounting 63.5mm - 1.9mm -
RS-stocknr. 161-2682
FabrikantnummerVMCG-320-MPBK
FabrikantRichco
2,032 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 120mm - 1.6mm -
RS-stocknr. 161-2660
FabrikantnummerRCG-01
FabrikantRichco
0,266 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 76.2mm - 1.6mm -
RS-stocknr. 906-7548
FabrikantnummerE-700
FabrikantBivar
0,057 €
Each (In a Pack of 500)
Aantal stuks
Horizontal Mount 177.8mm - 2mm Maximum of 2mm
RS-stocknr. 438-5888
FabrikantnummerVMCG2-065-MPBK
FabrikantRichco
2,063 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 65mm - 1.6mm -
RS-stocknr. 906-3372
FabrikantnummerSDC-300
FabrikantBivar
0,285 €
Each (In a Pack of 100)
Aantal stuks
Horizontal Mount 76.2mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 906-3716
FabrikantnummerVG2-3
FabrikantBivar
0,846 €
Each (In a Pack of 100)
Aantal stuks
Vertical Mount 76.2mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 507-3514
FabrikantnummerTRCG-3.925
FabrikantRichco
0,574 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 99.7mm 1.3mm 2.2mm 1.3 → 2.2mm
RS-stocknr. 507-3429
FabrikantnummerRSSHG-401-165
FabrikantRichco
1,033 €
Each (In a Bag of 10)
Aantal stuks
Horizontal Mount 101.6mm - 1.6mm -
RS-stocknr. 906-9033
FabrikantnummerHCG-351-165
FabrikantBivar
0,817 €
Each (In a Pack of 50)
Aantal stuks
Horizontal Mount 88.9mm - 2mm Maximum of 2mm
RS-stocknr. 507-3643
FabrikantnummerRSDC-800
FabrikantRichco
1,116 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 203.2mm - 1.6mm -
RS-stocknr. 906-9045
FabrikantnummerHCG-602-165
FabrikantBivar
1,419 €
Each (In a Pack of 10)
Aantal stuks
Horizontal Mount 152.4mm - 2mm Maximum of 2mm
RS-stocknr. 906-3729
FabrikantnummerVG2-4
FabrikantBivar
1,34 €
Each (In a Pack of 100)
Aantal stuks
Vertical Mount 101.6mm - 1.9mm Maximum of 1.9mm
RS-stocknr. 507-5778
FabrikantnummerPCG-4-A
FabrikantRichco
2,154 €
Each (In a Bag of 5)
Aantal stuks
Adhesive-Backed Vertical Mount 48in - 1.6mm -
RS-stocknr. 507-3479
FabrikantnummerRSSHG-601-165
FabrikantRichco
1,689 €
Each (In a Bag of 10)
Aantal stuks
Horizontal Mount 152.4mm - 1.6mm -
RS-stocknr. 507-3362
FabrikantnummerVMCGLE-31M-01
FabrikantRichco
0,249 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 31.8mm - 1.6mm -
RS-stocknr. 507-3508
FabrikantnummerTRCG-3.300
FabrikantRichco
0,831 €
Each (In a Bag of 10)
Aantal stuks
Vertical Mount 83.8mm 1.3mm 2.2mm 1.3 → 2.2mm
Related Products
Vertically mounted card rails for 1.6 mm-thick PCBs. ...
Description:
Vertically mounted card rails for 1.6 mm-thick PCBs. Install by securing with screws (M3). Two nodules in the guide groove prevent vibrations and stop the PCB from shifting position. The double rails mean you can align the boards side by ...
Vertical guide rails for boards1.6 mm thick.Lock and ...
Description:
Vertical guide rails for boards1.6 mm thick.Lock and unlock by simply pressing.Two metal inserts serve as mounting points and ensure solid chassis mounting.
Deep channel card guides with 5.1mm (H.) slots ...
Description:
Deep channel card guides with 5.1mm (H.) slots and funnel entries for ease of insertion. Specifically designed to allow end to end mounting to give longer lengths, whilst allowing for maximum board retention against high shock and vibration, even with ...
Vertical mount card guides for 1.6mm nominal board ...
Description:
Vertical mount card guides for 1.6mm nominal board thickness.,Two ribs in guide groove to reduce vibration and shifting.,PCB's can be easily engaged or disengaged using the locking device.,Guide can be secured to chassis using the m3 threaded metal inserts.,Made from ...