UV Exposure Units

UV exposure lights or units are devices that give out UV light at concentrate levels.How do they work?Encased UV bulbs lay underneath clear glass or plastic and emit rays of UV light which is typically a purple light. This UV light then makes contact upon a desired surface, usually used for drying or treating.Features and benefits:Timers included in some models with digital displayMultiple UV bulbs for further exposure and illuminationThe casings come in aluminium for that extra added strengthThe lid encasing has high quality foam to protect whatever you UV treat under itTreat large works in one goWhere might I use one?To treat artwork like paintings or designsScreen printingIndustrial sector products that require UV treatment to them

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Exposure Area Tube Configuration Dimensions Supply Voltage Depth Height Width Maximum Timer Setting Timer Type
RS-stocknr. 193-2020
FabrikantnummerUV-AS1625
FabrikantFortex
474,60 €
Each
Aantal stuks
Single Sided 160 x 250mm 4 x 8 W 317 x 225 x 90mm 230V 90mm 225mm 317mm 1 → 100 min, 1 → 600 s Electronic
RS-stocknr. 193-2019
FabrikantnummerUV-AZ5239
FabrikantFortex
2.248,70 €
Each
Aantal stuks
Double Sided 520 x 390mm 12 x 20 W 625 x 605 x 140mm 230V 140mm 605mm 625mm 1 → 100 min, 1 → 600 s Electronic
RS-stocknr. 193-2023
FabrikantnummerUV-AS2436
FabrikantFortex
507,37 €
Each
Aantal stuks
Single Sided 240 x 365mm 4 x 15 W 473 x 310 x 93mm 230V 93mm 310mm 473mm 1 → 100 min, 1 → 600 s Electronic
RS-stocknr. 193-2022
FabrikantnummerUV-AX3623
FabrikantFortex
2.177,08 €
Each
Aantal stuks
Single Sided 360 x 230mm 6 x 18 W 480 x 425 x 110mm 230V ac 110mm 425mm 480mm 1 → 100 min, 1 → 600 s Electronic
Related Products
Spare parts for building or maintenance of exposure ...
Description:
Spare parts for building or maintenance of exposure chassis.
Peak output from the UV tubes occurs in ...
Description:
Peak output from the UV tubes occurs in the region of 350nm. An instruction leaflet is supplied (includes information for making PCBs). UV Exposure Units for preparation of track layouts on PCBsFoam layer in lid ensures excellent artwork to PCB ...