Etch Resist Pens

Etch resist pens are permanent waterproof pens containing ink with etch resist properties. They are used to draw circuits on plain copper laminate that are then etched in ferric chloride.

What are etch resist pens used for?

Etch resist pens are used in the plating process for printed circuit board (PCB) manufacturing. They also simplify the marking of clad boards. Etch resist pens are ideal for use on plaincopper boards when an acid bath technique is being used. This process involves applying the ink directly, printing and then drawing it onto the PCB.

How are etch resist pens used?

Etch resist pens are filled with etch resist ink. To use them, you simply press the tip to make the ink flow and then apply slow, even pressure during use. Depending on the pen, the ink can dry instantly or take a few minutes. After etching, the ink can be removed with cleaning fluid or PCB scrub block.


...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type
RS-stocknr. 745-0831
FabrikantnummerAR19.5
FabrikantCIF
3,218 €
Each (In a Pack of 5)
Aantal stuks
Etch Resist Ink Pen
RS-stocknr. 363-6551
Fabrikantnummer100-034
FabrikantFortex
2,85 €
Each
Aantal stuks
Permanent Blue Ink Waterproof Pen
RS-stocknr. 189-2272
FabrikantnummerRP-100
FabrikantSunhayato
4,22 €
Each
Aantal stuks
Etch Resist Ink Pen
RS-stocknr. 189-2273
FabrikantnummerRP-200
FabrikantSunhayato
3,71 €
Each
Aantal stuks
Etch Resist Ink Pen
Related Products
PAPER MATE FlexGrip Elite features a 1.4mm extra-smooth ...
Description:
PAPER MATE FlexGrip Elite features a 1.4mm extra-smooth writing system for an effortless writing experience. Combines the smoothness of a gel pen with a quick-drying super bold ink. Smooth lines due to a larger ball than standard 1.0mmRubberised barrel with ...
The Paper Mate Flexgrip Ultra medium retractable ballpoint ...
Description:
The Paper Mate Flexgrip Ultra medium retractable ballpoint pen is easy to grip due to the ringed grip area on the rubber barrel. A solid metal cone encases the tip to give it added strength and the Lubriglide ink ensures ...
The world’s classic felt tip writing instrument lets ...
Description:
The world’s classic felt tip writing instrument lets you express yourself with true style and colour. Water-based ink will quickly dry and won’t bleed through paper. • Water-based ink resists smearing, blobbing and skipping• Ink won't bleed through paper• Metal ...
Permanent Marker. Permanent alcohol-based ink that marks on ...
Description:
Permanent Marker. Permanent alcohol-based ink that marks on most surfaces. Polypropylene barrel that prevents ink evaporation. Twin tips (Fine and Ultra Fine) for a variety of marking. Line width: 1.5mm and 0.4mm. Fade and water resistant ink encourages multiple project ...