PCB Shears

PCB shears are powerful cutting tools which have the ability to accurately cut printed circuit board laminates and plastics. They are available in a range of dimensions to suit different applications.

How do PCB shears work?

PCB shears have a strong steel blade controlled by a lever, providing guaranteed cut quality with minimal effort. For positional accuracy, the cutting bed is fitted with a ruler, which is recessed to assist in securing the PCB or sheeting whilst cutting is in progress. A cutting bed sits below the blade providing a base for accurate work with both imperial and metric edge scales and a fully adjustable front stop for use during batch work.

Why use PCB shears?

The main benefits of PCB shears are their accuracy and safety features. On both sides of the blade, heavy perspex is attached as a safety shield to prevent contact with the cutting area. A safety latch is also fitted to the pivot to prevent operation without it first being released.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Cut Length Feedbed Size Maximum Thickness Cut - Laminates Maximum Thickness Cut - Aluminium Dimensions Depth Height Width
RS-stocknr. 472-7103
Fabrikantnummer700-500
FabrikantFortex
351,68 €
Each
Aantal stuks
Tabletop 305mm 440 x 245mm 2mm 1.5mm 570 x 290 x 180mm 290mm 180mm 570mm
RS-stocknr. 890-3629
FabrikantnummerCG230
FabrikantCIF
1.323,81 €
Each
Aantal stuks
Tabletop 230mm - 1.6mm 1.5mm 325 x 305 x 255mm 305mm 255mm 325mm
Nieuw
RS-stocknr. 193-2024
FabrikantnummerGU-0457-01
FabrikantFortex
1.310,80 €
Each
Aantal stuks
Shear Guillotine 457mm 543 x 305mm 2mm 1.6mm 660 x 440 x 350mm 440mm 350mm 660mm
RS-stocknr. 179-0707
Fabrikantnummer700-800
FabrikantMega Electronics
1.311,70 €
Each
Aantal stuks
Tabletop 457mm 360 x 570mm 2mm 1.5mm - - 700 (Handle)mm -
RS-stocknr. 189-2275
FabrikantnummerPC-210
FabrikantSunhayato
380,61 €
Each
Aantal stuks
Tabletop 200mm 257 x 100mm - 1.0mm 257 x 100mm 100mm - 257mm
RS-stocknr. 189-2276
FabrikantnummerPC-310
FabrikantSunhayato
761,23 €
Each
Aantal stuks
Tabletop 350mm 445 x 200mm - 1.0mm 445 x 200mm 200mm - 445mm
Related Products
High strength steel, polished jawPlastic dipped soft cushioned ...
Description:
High strength steel, polished jawPlastic dipped soft cushioned gripExcellent mechanical and electrical properties over temperature range -25°C to +70°CTested to 10 000VDesigned to protect user against accidental contact, flashover when working on or adjacent to energised systems.
Aluminium construction air shear for use on metal ...
Description:
Aluminium construction air shear for use on metal work fabrication and general sheet metal cutting. Ergonomic handleHeavy duty cutting bladesHandle exhaustFast cutting actionCutting capacity 18 gauge (1.2mm) SteelMinium hose size 3/8in / 10mmSound level 86.7dBAAverage air consumption 4cfm / 113 ...
Ergonomically designed for optimum comfort, balance and control ...
Description:
Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Razor sharp scissors for smooth effortless cutting through multiple layered materialsBlades hardened to 57 RockwellStainless steel bladesBevelled and precision ground for long lasting sharpnessIdeal for industrial/ office ...
Ergonomically designed for optimum comfort, balance and control ...
Description:
Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Razor sharp scissors for smooth effortless cutting through multiple layered materialsBlades hardened to 57 RockwellStainless steel bladesBevelled and precision ground for long lasting sharpnessIdeal for industrial/ office ...