PCB Rivets & Riveting Tools

PCB rivets are used to fasten terminals to a circuit board. They have a smooth, hollow cylindrical shaft, with a rolled eyelet head on one end. They're commonly made from metals such as brass with an electro plating in tin.

How do PCB rivets work?

PCB rivets are secured into the circuit board using a rivet insertion tool. They're placed in a punched or drilled hole and the opposite end to the head (the tail), is bucked. This process holds the rivet in place as it creates a new 'head' on the other end by hammering the 'tail' material flatter. This results in a rivet that is more of a dumbbell shape. The two different ends are then distinguished by the original head being called the f'actory head', and the new end is called the 'shop head' or 'buck-tail'.

How to choose the right PCB rivets

PCB rivets are available in a range of lengths and diameters to suit different holes. There are different types of PCB rivets, such as turret tag or wide eye rollout. Turret tag rivets are longer in length, whereas wide eye rollout are for shallow holes.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type For Hole Size For Hole Size - Removable Panel Height
RS-stocknr. 160-3379
Fabrikantnummer46
FabrikantKeystone
0,105 €
Each (In a Bag of 100)
Aantal stuks
Wide roll eyelet 3.18mm 3.07mm 4.75mm
RS-stocknr. 745-0840
FabrikantnummerBG9.S
FabrikantCIF
0,152 €
Each (In a Box of 100)
Aantal stuks
Rivet 1.3mm - 3mm
RS-stocknr. 160-3694
FabrikantnummerBG11
FabrikantCIF
80,08 €
Each
Aantal stuks
Rivet - - 3mm
RS-stocknr. 433-589
FabrikantRS PRO
0,152 €
Each (In a Box of 100)
Aantal stuks
Turret Tag 2.69mm - 8.7mm
RS-stocknr. 433-573
FabrikantRS PRO
0,131 €
Each (In a Box of 100)
Aantal stuks
Turret Tag 2.03mm - 6.5mm
RS-stocknr. 160-3335
Fabrikantnummer34
FabrikantKeystone
0,067 €
Each (In a Bag of 100)
Aantal stuks
Wide roll eyelet 2.36mm 2.26mm 3.18mm
RS-stocknr. 160-3357
Fabrikantnummer36
FabrikantKeystone
0,067 €
Each (In a Bag of 100)
Aantal stuks
Wide roll eyelet 2.36mm 2.26mm 4.75mm
RS-stocknr. 160-3363
Fabrikantnummer45
FabrikantKeystone
0,076 €
Each (In a Bag of 100)
Aantal stuks
Wide roll eyelet 3.18mm 3.07mm 3.96mm
RS-stocknr. 160-3341
Fabrikantnummer35
FabrikantKeystone
0,067 €
Each (In a Bag of 100)
Aantal stuks
Wide roll eyelet 2.36mm 2.26mm 3.96mm
RS-stocknr. 745-0843
FabrikantnummerBG10.S
FabrikantCIF
0,152 €
Each (In a Box of 100)
Aantal stuks
Rivet 1.8mm - 3mm
RS-stocknr. 160-3313
Fabrikantnummer24
FabrikantKeystone
0,067 €
Each (In a Bag of 100)
Aantal stuks
Wide roll eyelet 1.57mm 1.49mm 3.18mm