PCB Drill Bits

PCB drill bits are used with power tools to remove material and create holes. PCB drill bits come in many sizes and shapes and can create different kinds of holes in many different materials.


Why getting the right drill bit is important


Soft materials can usually be drilled safely with almost any bit. However, hard or brittle materials like glass and acrylic require specially designed PCB drill bits to produce accurate, clean holes. This is especially important when it comes to drilling holes in printed circuit boards because they're made of highly abrasive fibreglass. 


How to use your PCB drill bit to make the perfect hole


Virtually all PCB drill bits are designed to spin clockwise. While this isn't a problem on a drill press, many hand drivers are reversible; if your drill bit is spinning but not cutting, make sure it's going in the right direction. 


Before you start drilling be sure to fully tighten the bit in the drill. Then you can let the tool do most of the work and simply apply some steady pressure. 


...
Lees meer Lees minder

Filters

21 - 40 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Diameter Material
RS-stocknr. 457-651
FabrikantRS PRO
7,62 €
1 Tube of 5
Tube(s)
0.8mm Steel
RS-stocknr. 198-4628
FabrikantnummerA720 0.20MM
FabrikantDormer
10,50 €
Each
Aantal stuks
0.2mm Cobalt
RS-stocknr. 753-8669
FabrikantnummerDU72.10
FabrikantCIF
2,75 €
Each (In a Box of 10)
Aantal stuks
1.2mm Carbide
RS-stocknr. 198-4606
FabrikantnummerA720 0.15MM
FabrikantDormer
14,90 €
Each
Aantal stuks
0.15mm Cobalt
RS-stocknr. 753-8640
FabrikantnummerDU67.10
FabrikantCIF
19,162 €
Each (In a Box of 10)
Aantal stuks
0.7mm Carbide
RS-stocknr. 753-8616
FabrikantnummerDU72
FabrikantCIF
5,30 €
Each
Aantal stuks
1.2mm Carbide
RS-stocknr. 890-3635
FabrikantnummerDU16
FabrikantCIF
38,33 €
Each
Aantal stuks
2.4mm Tungsten Carbide
RS-stocknr. 457-645
FabrikantRS PRO
29,11 €
1 Tube of 5
Tube(s)
0.6mm Carbide
RS-stocknr. 890-3639
FabrikantnummerDU1
FabrikantCIF
17,33 €
Each
Aantal stuks
1mm Carbide
RS-stocknr. 666-5684
Fabrikantnummer13-111023-1
FabrikantFortex
2,89 €
Each
Aantal stuks
1.5mm Carbide
RS-stocknr. 753-8666
FabrikantnummerDU74.10
FabrikantCIF
2,75 €
Each (In a Box of 10)
Aantal stuks
1.4mm Carbide
RS-stocknr. 753-8631
FabrikantnummerDU80
FabrikantCIF
4,76 €
Each
Aantal stuks
2mm Carbide
RS-stocknr. 753-8672
FabrikantnummerDU85.10
FabrikantCIF
2,842 €
Each (In a Box of 10)
Aantal stuks
2.5mm Carbide
RS-stocknr. 753-8638
FabrikantnummerDU91
FabrikantCIF
5,61 €
Each
Aantal stuks
3.17mm Carbide
RS-stocknr. 753-8622
FabrikantnummerDU75
FabrikantCIF
4,76 €
Each
Aantal stuks
1.5mm Carbide
RS-stocknr. 666-5656
Fabrikantnummer13-111005-1
FabrikantFortex
2,89 €
Each
Aantal stuks
0.6mm Carbide
RS-stocknr. 753-8678
FabrikantnummerDU80.10
FabrikantCIF
2,842 €
Each (In a Box of 10)
Aantal stuks
2mm Carbide
RS-stocknr. 753-8634
FabrikantnummerDU85
FabrikantCIF
4,76 €
Each
Aantal stuks
2.5mm Carbide
RS-stocknr. 753-8675
FabrikantnummerDU75.10
FabrikantCIF
2,75 €
Each (In a Box of 10)
Aantal stuks
1.5mm Carbide
RS-stocknr. 753-8628
FabrikantnummerDU74
FabrikantCIF
5,30 €
Each
Aantal stuks
1.4mm Carbide
Related Products
HSCo drill for small diameter drilling in most ...
Description:
HSCo drill for small diameter drilling in most materials up to x2.5 diameterAll drills supplied on 1mm shankManufactured to DIN1899 Standards.
High grade solid carbide PCB drills, drills remain ...
Description:
High grade solid carbide PCB drills, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and avoid breakage. These drill bits are fitted ...
High grade solid carbide PCB drills with 1/8 ...
Description:
High grade solid carbide PCB drills with 1/8 inch (3.17 mm) diameter shank, drills remain sharp for much longer than standard steel drills when drilling epoxy glass PCB laminates. A high speed is recomended to produce good quality holes and ...
Introducing the series of high-quality HSS Jobber Drill ...
Description:
Introducing the series of high-quality HSS Jobber Drill Bits from Dormer. These professional Drill Bits have been manufactured from high-quality steel and steam tempered to improve wear resistance and durability. Drill Bits feature 118° point angle for easy and precise ...