ESD Test Meters

ESD (electrostatic discharge) test meters are used to measure the level of electrostatic discharge on a person, surface, or piece of equipment. This is to prevent damage to other equipment, such as flip-flop integrated circuits or other devices with integrated circuits, that might be caused by sparks from excess ESD. These sparks may also be a fire hazard.

How do ESD test meters work?

ESD test meters measure electrostatic discharge by monitoring the surface resistance level to determine whether it is within an acceptable range for safety. A light or series of lights is often used to indicate this.

Types of ESD test meters

ESD test meters can vary quite widely in their specific function, depending on what they are measuring. They can be battery or mains operated, and may be worn on the wrist or mounted onto a surface. They can therefore be of different sizes and may utilise different equipment to measure the level of electrostatic discharge, such as a foot plate or an outlet analyser.


...
Lees meer Lees minder

Filters

1 - 20 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Equipment Type Power Source Test Point Supply Voltage Depth Height Plug Type Display Type Width Complies with EN 61340-5-1 Calibrated
RS-stocknr. 122-9143
FabrikantRS PRO
230,40 €
Each
Aantal stuks
Tester Battery Wrist 9V 30mm 90mm - LED 70mm Yes -
RS-stocknr. 733-996
FabrikantRS PRO
261,09 €
Each
Aantal stuks
Tester Battery Wrist & Foot 9V dc 26 mm 115 mm - LED 70mm Yes -
RS-stocknr. 418-0885
FabrikantRS PRO
331,09 €
Each
Aantal stuks
Tester Battery Wrist & Foot - 26mm 115mm - LED 70mm Yes RSCAL
RS-stocknr. 763-0945
FabrikantRS PRO
110,14 €
Each
Aantal stuks
Tester - - - - 40mm - - 61mm - -
RS-stocknr. 821-1264
FabrikantRS PRO
321,94 €
Each
Aantal stuks
Resistivity Tester Battery Surface 9V 32mm 130mm - LED 70mm Yes -
RS-stocknr. 761-0711
FabrikantRS PRO
202,80 €
Each
Aantal stuks
- - - - - 40mm - - 61mm - RSCAL
RS-stocknr. 253-0727
FabrikantRS PRO
233,47 €
Each
Aantal stuks
Tester Battery, Mains Wrist 9V dc 26 mm 115 mm - LED 70mm Yes -
RS-stocknr. 418-0879
FabrikantRS PRO
303,47 €
Each
Aantal stuks
Tester Battery, Mains Wrist - 26mm 115mm - LED 70mm Yes RSCAL
RS-stocknr. 126-8850
FabrikantRS PRO
216,82 €
Each
Aantal stuks
Tester Battery Chair, Floor, Surface, Wrist 3V 20mm 120mm - LED 50mm Yes -
RS-stocknr. 399-5658
FabrikantRS PRO
94,45 €
Each
Aantal stuks
Wall Plate Not Required Wrist & Foot - 350mm 3mm - - 300mm Yes -
RS-stocknr. 776-8315
FabrikantRS PRO
142,73 €
Each
Aantal stuks
Tester Mains Wrist 220V ac 51mm 76mm UK LED 51mm Yes -
RS-stocknr. 776-8318
FabrikantRS PRO
844,00 €
Each
Aantal stuks
Analogue Surface Resistance Test Kit Battery Surface 9V 241mm 89mm - Analogue 305mm Yes -
RS-stocknr. 877-2536
Fabrikantnummer222642
FabrikantDesco Europe
1.590,48 €
Each
Aantal stuks
Meter Battery Surface - - 100mm - LCD, LED 100mm Yes -
RS-stocknr. 685-8745
Fabrikantnummer99037
FabrikantDesco Europe
287,64 €
Each
Aantal stuks
Tester Battery, Mains Wrist & Foot - 140mm 40mm - LED 80mm Yes -
RS-stocknr. 776-8321
Fabrikantnummer60466
FabrikantDesco Europe
1.073,68 €
Each
Aantal stuks
Tester Battery Surface 9V 23.9mm 125.5mm - LCD 69.9mm Yes -
RS-stocknr. 178-4223
Fabrikantnummer19290
FabrikantDesco Europe
2.063,23 €
Each
Aantal stuks
- Battery - - 32mm 210mm - Digital 100mm - -
RS-stocknr. 685-8757
Fabrikantnummer99090
FabrikantDesco Europe
187,29 €
Each
Aantal stuks
Calibrator Not Required Wrist & Foot - 110mm 25mm - - 80mm Yes -
RS-stocknr. 838-1161
FabrikantnummerCTC029
FabrikantSCS
924,50 €
Each
Aantal stuks
ESD Sensor - Surface - - 60.96mm - - 50.8mm - -
RS-stocknr. 838-1152
FabrikantnummerCTC028
FabrikantSCS
1.398,81 €
Each
Aantal stuks
ESD Sensor - Surface - - 60.96mm - - 50.8mm - -
RS-stocknr. 685-8754
Fabrikantnummer99038
FabrikantDesco Europe
496,01 €
Each
Aantal stuks
Tester Battery, Mains Wrist & Foot - 140mm 40mm - LED 80mm Yes -
Related Products
Insulation resistance testers are used to ensure the ...
Description:
Insulation resistance testers are used to ensure the insulation of wiring is safe, or undamaged after electrical work has been carried out. Testers or megohmmeters are vital in preventing tripped fuses, electrical equipment and instrument breakdown, risk of electric shock ...
The Fluke 2G ohm insulation multimeter is a ...
Description:
The Fluke 2G ohm insulation multimeter is a single, compact and handheld unit. It combines a digital insulation tester with a fully-featured, true RMS digital multimeter that provides maximum versatility for both, troubleshooting and preventative maintenance. This device helps in ...
The Fluke 10G ohm electrical insulation tester is ...
Description:
The Fluke 10G ohm electrical insulation tester is compact, rugged, reliable and easy to use. The multiple test voltages make it an instrument of choice for troubleshooting, commissioning and preventative maintenance applications. It easily and quickly performs advanced insulation resistance ...
The Fluke 2G ohm electrical insulation tester is ...
Description:
The Fluke 2G ohm electrical insulation tester is compact, rugged, reliable and easy to use. With its multiple test voltages, it is ideal for many troubleshooting, commissioning and preventative maintenance applications. It comes with a remote probe due to which ...