Shielding Sheets

Shielding sheets provide strong protection against undesirable electromagnetic signals in electronic enclosures. They are used for a wide range of electronic applications, especially in printed circuit boards. The most widely used type of electromagnetic shielding are sheets of metal formed into gaskets.

What are shielding sheets made of?

Shielding sheets are lightweight and flexible. Some of the most commonly used materials are copper foil, iron and highly conductive textile. Copper is the best material for shielding radio frequencies because it can absorb magnetic and radio waves. Nickel and copper polyester offer excellent conductivity, shielding capabilities and corrosion resistance.

How do you choose the right shielding sheets?

Choosing the right shielding sheets depends on which frequencies need to be deflected and at what intensity. You should also consider whether the device needs to be protected from magnetic or electric frequencies, or both. Other important factors include the shape of the device you're protecting as well as its weight capacity.


...
Lees meer Lees minder

Filters

1 - 20 van 376 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Material Fixing Method Thickness Length Width Maximum Operating Temperature Maximum Shielded Frequency Minimum Operating Temperature Operating Temperature Range Peak Frequency
RS-stocknr. 823-5377
Fabrikantnummer364002
FabrikantWurth Elektronik
24,35 €
Each
Aantal stuks
Ferrite Self-Adhesive 0.2mm 120mm 120mm - - - - -
RS-stocknr. 163-5217
Fabrikantnummer364002
FabrikantWurth Elektronik
22,135 €
Each (In a Box of 25)
Aantal stuks
Ferrite Self-Adhesive 0.2mm 120mm 120mm - - - - -
RS-stocknr. 736-2140
Fabrikantnummer30405S
FabrikantWurth Elektronik
144,76 €
Each
Aantal stuks
Ferrite, Rubber Tape 0.5mm 330mm 210mm - - - - -
RS-stocknr. 163-3507
Fabrikantnummer30405S
FabrikantWurth Elektronik
105,279 €
Each (In a Bag of 100)
Aantal stuks
Ferrite, Rubber Tape 0.5mm 330mm 210mm - - - - -
RS-stocknr. 264-9354
51,97 €
Each
Aantal stuks
Silicone Tape 2mm 900mm 50mm - - - - -
RS-stocknr. 772-0293
FabrikantnummerWIS-1-1-015-100-NA
FabrikantUVOX
31,98 €
Each
Aantal stuks
Silicone - 1.5mm 900mm 100mm +200°C - - - -
RS-stocknr. 772-0316
FabrikantnummerCLS-015-15X30
FabrikantUVOX
10,80 €
Each
Aantal stuks
Carbon Silicone - 1.5mm 300mm 150mm - - - - -
RS-stocknr. 736-2144
Fabrikantnummer30410S
FabrikantWurth Elektronik
161,79 €
Each
Aantal stuks
Ferrite, Rubber Tape 1mm 330mm 210mm - - - - -
RS-stocknr. 163-5214
Fabrikantnummer354005
FabrikantWurth Elektronik
11,704 €
Each (In a Box of 50)
Aantal stuks
Ferrite Self-Adhesive 0.2mm 60mm 60mm - - - - -
RS-stocknr. 823-5361
Fabrikantnummer354005
FabrikantWurth Elektronik
13,38 €
Each
Aantal stuks
Ferrite Self-Adhesive 0.2mm 60mm 60mm - - - - -
RS-stocknr. 163-3508
Fabrikantnummer30410S
FabrikantWurth Elektronik
117,658 €
Each (In a Bag of 25)
Aantal stuks
Ferrite, Rubber Tape 1mm 330mm 210mm - - - - -
RS-stocknr. 772-0304
FabrikantnummerWIS-2-1-020-050-NA
FabrikantUVOX
27,80 €
Each
Aantal stuks
Silicone - 2mm 900mm 50mm +200°C - - - -
RS-stocknr. 181-5870
FabrikantnummerFX5(75)-240X80T2900
FabrikantKEMET
9,30 €
Each
Aantal stuks
- Self-Adhesive 0.075mm 240mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5670
FabrikantnummerEFA(02)-120X120T0800
FabrikantKEMET
17,726 €
Each (In a Bag of 25)
Aantal stuks
- Self-Adhesive 0.2mm 120mm 120mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 181-5871
FabrikantnummerM4(100)-240X240T0800
FabrikantKEMET
22,90 €
Each
Aantal stuks
- Self-Adhesive 0.1mm 240mm 240mm +105°C - -40°C -40 → +105°C -
RS-stocknr. 181-5917
FabrikantnummerRM4A(025)-185X70T0800
FabrikantKEMET
19,20 €
Each
Aantal stuks
- Self-Adhesive 0.25mm 185mm 70mm +85°C - -40°C -40 → +85°C -
RS-stocknr. 823-5368
Fabrikantnummer364001
FabrikantWurth Elektronik
22,48 €
Each
Aantal stuks
Ferrite Self-Adhesive 0.1mm 120mm 120mm - - - - -
RS-stocknr. 181-5644
FabrikantnummerFG1(25)-80X80T2900
FabrikantKEMET
2,471 €
Each (In a Bag of 100)
Aantal stuks
- Self-Adhesive 0.025mm 80mm 80mm +105°C 10GHz -40°C -40 → +105°C -
RS-stocknr. 169-6813
FabrikantnummerEFR(01)-240X240T0800
FabrikantKEMET
32,777 €
Each (In a Bag of 3)
Aantal stuks
Polymer base blended with micron sized magnetic powders Self-Adhesive 0.1mm 240mm 240mm - - - - -
RS-stocknr. 736-2175
Fabrikantnummer31401
FabrikantWurth Elektronik
120,18 €
Each
Aantal stuks
Metal, Rubber Tape 0.1mm 297mm 210mm - - - - -
Related Products
Special rubber material with ferrite powderDouble sided adhesive ...
Description:
Special rubber material with ferrite powderDouble sided adhesive tape covered with release paper.
The KEMET Noise Suppression Sheet Flex Suppressor® is ...
Description:
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are ...
The KEMET Noise Suppression Sheet Flex Suppressor® is ...
Description:
The KEMET Noise Suppression Sheet Flex Suppressor® is effectively designed for high frequency noise that is generated from the electronic devices. The flexible sheet is a polymer base, blended with micron-sized magnetic powders dispersed throughout the material. These sheets are ...
Tensile strength 6MPaHigh fire resistanceMagnetic metal powder and ...
Description:
Tensile strength 6MPaHigh fire resistanceMagnetic metal powder and special fireretardent rubberDouble sided adhesive tape covered with release paperRadio Frequency Identification (RFID) applications.