Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

81 - 100 van 1652 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 167-8526
FabrikantnummerB57164K0101J000
FabrikantEPCOS
0,27 €
Each (In a Box of 2000)
Aantal stuks
- NTC 3.5%/°C 20s 100 Ω ±5% Compensation, Measurement - ±3% 450mW - 5mm - 5.5 (Dia.) x 5mm
RS-stocknr. 103-8133
FabrikantnummerKTY81/110,112
FabrikantNXP
0,466 €
Each (In a Bag of 500)
Aantal stuks
KTY81 PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 1.01 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 212-0358
FabrikantnummerB59980C0080A070
FabrikantEPCOS
1,20 €
Each
Aantal stuks
- PTC - - 25 Ω ±25% Protection - - - - 3.5mm - 6.5 (Dia.) x 3.5mm
RS-stocknr. 191-2263
FabrikantnummerB57164K0103J000
FabrikantEPCOS
0,744 €
Each (In a Pack of 5)
Aantal stuks
- NTC 4.7%/°C 20s 10 kΩ ±5% Compensation, Measurement - ±3% 450mW - 5mm - 5.5 (Dia.) x 5mm
RS-stocknr. 167-0498
FabrikantnummerB57211P0509M301
FabrikantEPCOS
0,377 €
Each (In a Box of 500)
Aantal stuks
- NTC - 70s 5 Ω ±20% Communication Equipment - - 3000mW - 6mm 20mm 13 (Dia.) x 6 x 20mm
RS-stocknr. 167-3998
FabrikantnummerPTGL05AR121M9N51B0
FabrikantMurata
0,441 €
Each (In a Bag of 500)
Aantal stuks
POSISTOR� PTGL PTC - - 120 Ω ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 900mW 6.5 (Dia.)mm 6.5mm - 6.5 (Dia.) x 6.5mm
RS-stocknr. 173-3427
FabrikantnummerB57236S0250M000
FabrikantEPCOS
0,385 €
Each (In a Bag of 1000)
Aantal stuks
- NTC - 70s 25 Ω ±20% Protection - - 2100mW - 6mm 16mm 11.5 (Dia.) x 6 x 16mm
RS-stocknr. 167-8578
FabrikantnummerB59980C0080A070
FabrikantEPCOS
0,496 €
Each (In a Box of 1000)
Aantal stuks
- PTC - - 25 Ω ±25% Protection - - - - 3.5mm - 6.5 (Dia.) x 3.5mm
RS-stocknr. 516-7827
FabrikantRS PRO
0,80 €
Each
Aantal stuks
- NTC - 103s 10 Ω ±20% Protection - - - - 6mm - 15 (Dia.) x 6mm
RS-stocknr. 169-1864
FabrikantRS PRO
1,31 €
Each (In a Box of 100)
Aantal stuks
- NTC - 10s 3 kΩ ±0.9% Compensation, Control, Measurement - - 75mW 63.5mm - - 2.4 (dia.)mm
RS-stocknr. 167-0353
FabrikantnummerB57861S0103F045
FabrikantEPCOS
1,38 €
Each (In a Box of 1000)
Aantal stuks
- NTC 4.4%/°C 15s 10 kΩ ±1% Measurement - ±0.3% 60mW - - 6.5mm 2.41 (Dia.) x 6.5mm
RS-stocknr. 166-9729
FabrikantnummerNCP21XV103J03RA
FabrikantMurata
0,063 €
Each (On a Reel of 4000)
Aantal stuks
NCP NTC - - 10 kΩ ±5% Compensation, Sensing 0805 (2012M) - 200mW 2mm 1.25mm 0.85mm 2 x 1.25 x 0.85mm
RS-stocknr. 167-8429
FabrikantnummerB59315P1080A062
FabrikantEPCOS
0,726 €
Each (On a Reel of 1000)
Aantal stuks
- PTC - - 16 Ω ±25% Protection 4032 - - 10mm 8mm 3.3mm 10 x 8 x 3.3mm
RS-stocknr. 165-9830
FabrikantnummerKTY82/110,215
FabrikantNXP
0,286 €
Each (On a Reel of 3000)
Aantal stuks
KTY82 PTC - 0.5 (Flowing Liquid) s, 1 (Still Liquid) s, 7 (Air) s 1.01 kΩ - Control, Measurement SOT23 - - 3mm 1.4mm 0.95mm 3 x 1.4 x 0.95mm
RS-stocknr. 252-771
FabrikantnummerPTCCL05H150HBE
FabrikantVishay
0,542 €
Each (In a Pack of 5)
Aantal stuks
- PTC - - 1.9 kΩ ±20% Automotive, General Electronics, Telecom - - - - 5.5mm - 4.5 (Dia.) x 5.5mm
RS-stocknr. 785-5841
FabrikantnummerPTGL05AR121M9N51B0
FabrikantMurata
0,97 €
Each (In a Bag of 5)
Aantal stuks
POSISTOR PTGL PTC - - 120 Ω ±20% Automotive, AV Equipment, Communication Equipment, Home Appliance, Information Equipment, Power Supply - - 900mW 6.5 (Dia.)mm 6.5mm - 6.5 (Dia.) x 6.5mm
RS-stocknr. 619-7756
FabrikantnummerNCP21XV103J03RA
FabrikantMurata
0,118 €
Each (In a Pack of 25)
Aantal stuks
NCP NTC - - 10 kΩ ±5% Compensation, Sensing 0805 (2012M) - 200mW 2mm 1.25mm 0.85mm 2 x 1.25 x 0.85mm
RS-stocknr. 516-7776
FabrikantRS PRO
0,72 €
Each
Aantal stuks
- NTC - 56s 25 Ω ±20% Protection - - - - 5mm - 10 (Dia.) x 5mm
RS-stocknr. 166-7615
FabrikantnummerND06P00682KDC
FabrikantAVX
0,334 €
Each (In a Box of 1500)
Aantal stuks
ND06 NTC -4.7%/°C 22s 6.8 kΩ ±10% Measurement - ±3% 710mW 6.3mm 4mm - -
RS-stocknr. 697-4499
FabrikantnummerND03S00224JCC
FabrikantAVX
0,474 €
Each (In a Pack of 5)
Aantal stuks
ND03 NTC -5%/°C 10s 220 kΩ ±5% Measurement - ±3% 250mW 3.5mm 3mm - -
Related Products
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, these R-T curve (Resistance-Temperature) matched thermistors are small, high quality, epoxy encapsulated, precision devices. These epoxy coated interchangeable chip thermistors offer true interchangeability over wide temperature ranges, permitting the circuit designer to ...
Positive temperature coefficient Thermistor is designed for general ...
Description:
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks. Protection ...
These thermistors have a negative temperature coefficient. The ...
Description:
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties. • ...
The HIH-4602-A/C series relative humidity sensors combine both ...
Description:
The HIH-4602-A/C series relative humidity sensors combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter.,The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip signal conditioning. Near linear voltage output vs % ...