Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

61 - 80 van 1652 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 816-0504
FabrikantnummerKTY82/120,215
FabrikantNXP
0,295 €
Each (In a Pack of 15)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 167-8230
FabrikantnummerB57863S0302F040
FabrikantEPCOS
1,518 €
Each (In a Box of 1000)
Aantal stuks
- NTC 4.4%/°C 15s 3 kΩ ±0.2% Measurement - - 60mW - - 6.5mm 2.41 (Dia.) x 6.5mm
RS-stocknr. 629-8708
FabrikantnummerB57863S0302F040
FabrikantEPCOS
2,66 €
Each
Aantal stuks
- NTC 4.4%/°C 15s 3 kΩ ±0.2% Measurement - - 60mW - - 6.5mm 2.41 (Dia.) x 6.5mm
RS-stocknr. 706-2796
FabrikantnummerB59100M1100A070
FabrikantEPCOS
3,52 €
Each
Aantal stuks
- PTC - - 100 Ω - Monitoring, Protection - - - - - 10mm 3 (Dia.) x 10mm
RS-stocknr. 893-7171
FabrikantnummerGAG10K3976A1
FabrikantTE Connectivity
4,20 €
Each
Aantal stuks
G10K3976 NTC - 1 10 kΩ ±1% Sensing and Control, Temperature Compensation, Temperature Measurement - - - 65mm 2.5mm - -
RS-stocknr. 170-8666
FabrikantnummerNTCAIMME3C90373
FabrikantVishay
0,812 €
Each (In a Bag of 250)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 166-7646
FabrikantnummerND03J00102KCC
FabrikantAVX
0,255 €
Each (In a Box of 3000)
Aantal stuks
ND03 NTC -3.9%/°C 10s 1 kΩ ±10% Compensation, Measurement, Sensing - ±3% - - 3mm - 3.5 (Dia.) x 3mm
RS-stocknr. 167-0211
FabrikantnummerB59100M1100A070
FabrikantEPCOS
2,127 €
Each (In a Box of 400)
Aantal stuks
- PTC - - 100 Ω - Monitoring, Protection - - - - - 10mm 3 (Dia.) x 10mm
RS-stocknr. 212-0140
FabrikantnummerB59870C0080A070
FabrikantEPCOS
1,38 €
Each
Aantal stuks
- PTC - - 25 Ω ±25% Protection - - - - 5mm - 9 (Dia.) x 5mm
RS-stocknr. 538-0755
FabrikantnummerNTCLE100E3222JB0
FabrikantBC Components
0,354 €
Each (In a Pack of 5)
Aantal stuks
- NTC -4.38%/°C 15s 2.2 kΩ ±5% Compensation, Control, Measurement - ±0.75% - 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 167-8427
FabrikantnummerB59115P1080A062
FabrikantEPCOS
0,658 €
Each (On a Reel of 1000)
Aantal stuks
- PTC - - 55 Ω ±25% Overcurrent Protection, Short Circuit Protection 3225 - - 8mm 6.3mm 3.3mm 8 x 6.3 x 3.3mm
RS-stocknr. 167-8214
FabrikantnummerB59870C0080A070
FabrikantEPCOS
0,572 €
Each (In a Box of 1000)
Aantal stuks
- PTC - - 25 Ω ±25% Protection - - - - 5mm - 9 (Dia.) x 5mm
RS-stocknr. 169-7289
FabrikantnummerKTY82/120,215
FabrikantNXP
0,268 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 496-2479
FabrikantnummerB59115P1080A062
FabrikantEPCOS
1,384 €
Each (In a Pack of 5)
Aantal stuks
- PTC - - 55 Ω ±25% Overcurrent Protection, Short Circuit Protection 3225 - - 8mm 6.3mm 3.3mm 8 x 6.3 x 3.3mm
RS-stocknr. 697-4455
FabrikantnummerND03J00102KCC
FabrikantAVX
0,488 €
Each (In a Pack of 5)
Aantal stuks
ND03 NTC -3.9%/°C 10s 1 kΩ ±10% Compensation, Measurement, Sensing - ±3% - - 3mm - 3.5 (Dia.) x 3mm
RS-stocknr. 169-2651
FabrikantnummerNCP18XW472J03RB
FabrikantMurata
0,064 €
Each (On a Reel of 4000)
Aantal stuks
NCP NTC - - 4.7 kΩ ±5% Compensation, Sensing 0603 (1608M) - 100mW 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 819-9173
FabrikantnummerNTCAIMME3C90373
FabrikantVishay
1,32 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 124-2315
FabrikantnummerKTY81/210,112
FabrikantNXP
0,52 €
Each (In a Bag of 500)
Aantal stuks
KTY PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 2.02 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 483-7991
FabrikantnummerKTY81/210,112
FabrikantNXP
1,046 €
Each (In a Pack of 5)
Aantal stuks
KTY PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 2.02 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 168-0114
FabrikantnummerNTCLE100E3223JB0
FabrikantVishay
0,252 €
Each (In a Pack of 500)
Aantal stuks
- NTC - 15s 22 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
Related Products
Brought to you under the trusted RS Brand, ...
Description:
Brought to you under the trusted RS Brand, these R-T curve (Resistance-Temperature) matched thermistors are small, high quality, epoxy encapsulated, precision devices. These epoxy coated interchangeable chip thermistors offer true interchangeability over wide temperature ranges, permitting the circuit designer to ...
Positive temperature coefficient Thermistor is designed for general ...
Description:
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks. Protection ...
These thermistors have a negative temperature coefficient. The ...
Description:
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties. • ...
The HIH-4602-A/C series relative humidity sensors combine both ...
Description:
The HIH-4602-A/C series relative humidity sensors combine both relative humidity and temperature sensing in a TO-5 housing with a hydrophobic sintered stainless steel filter.,The laser-trimmed, thermoset polymer capacitive sensing elements have on-chip signal conditioning. Near linear voltage output vs % ...