Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 124-2316
FabrikantnummerKTY81/220,112
FabrikantNXP
0,426 €
Each (In a Bag of 500)
Aantal stuks
KTY82 PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 2.04 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 483-6875
FabrikantnummerKTY81/220,112
FabrikantNXP
0,942 €
Each (In a Pack of 5)
Aantal stuks
KTY81 PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 2.04 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 169-7289
FabrikantnummerKTY82/120,215
FabrikantNXP
0,373 €
Each (On a Reel of 3000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 816-0504
FabrikantnummerKTY82/120,215
FabrikantNXP
0,598 €
Each (In a Pack of 15)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 483-7991
FabrikantnummerKTY81/210,112
FabrikantNXP
1,078 €
Each (In a Pack of 5)
Aantal stuks
KTY PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 2.02 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 124-2315
FabrikantnummerKTY81/210,112
FabrikantNXP
0,52 €
Each (In a Bag of 500)
Aantal stuks
KTY PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 2.02 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 165-9830
FabrikantnummerKTY82/110,215
FabrikantNXP
0,422 €
Each (On a Reel of 3000)
Aantal stuks
KTY82 PTC - 0.5 (Flowing Liquid) s, 1 (Still Liquid) s, 7 (Air) s 1.01 kΩ - Control, Measurement SOT23 - - 3mm 1.4mm 0.95mm 3 x 1.4 x 0.95mm
RS-stocknr. 803-0715
FabrikantnummerKTY81/110,112
FabrikantNXP
1,374 €
Each (In a Pack of 10)
Aantal stuks
KTY81 PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 1.01 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 103-8133
FabrikantnummerKTY81/110,112
FabrikantNXP
0,668 €
Each (In a Bag of 500)
Aantal stuks
KTY81 PTC - 3 (Flowing Liquid) s, 5 (Still Liquid) s, 30 (Air) s 1.01 kΩ - Control, Measurement SOD70 - - 5.2mm 4.2mm 4.8mm 5.2 x 4.2 x 4.8mm
RS-stocknr. 803-0728
FabrikantnummerKTY82/110,215
FabrikantNXP
0,627 €
Each (In a Pack of 10)
Aantal stuks
KTY82 PTC - 0.5 (Flowing Liquid) s, 1 (Still Liquid) s, 7 (Air) s 1.01 kΩ - Control, Measurement SOT23 - - 3mm 1.4mm 0.95mm 3 x 1.4 x 0.95mm