Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

1 - 20 van 222 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 381-431
FabrikantnummerPTCCL05H131EBE
FabrikantVishay
0,484 €
Each (In a Pack of 5)
Aantal stuks
PTCCL PTC - - 25 Ω ±20% Protection - - - 20.5mm 4mm 10mm 5 x 4 x 10mm
RS-stocknr. 819-9151
FabrikantnummerNTCLE203E3103FB0
FabrikantVishay
0,77 €
Each
Aantal stuks
NTCLE203E3 - -4.39%/K - - - - - - 100mW 3.6mm 3mm 8mm 3.6 x 3 x 3.6mm
RS-stocknr. 170-8661
FabrikantnummerNTCLE203E3103FB0
FabrikantVishay
0,539 €
Each (In a Box of 500)
Aantal stuks
NTCLE203E3 - -4.39%/K - - - - - - 100mW 3.6mm 3mm 8mm 3.6 x 3 x 3.6mm
RS-stocknr. 170-8663
FabrikantnummerNTCLE203E3103GB0
FabrikantVishay
0,594 €
Each (In a Box of 500)
Aantal stuks
NTCLE203E3 - -4.39%/K - - - - - - 100mW 3.6mm 3mm 8mm 3.6 x 3 x 3.6mm
RS-stocknr. 819-9158
FabrikantnummerNTCLE203E3103GB0
FabrikantVishay
1,28 €
Each
Aantal stuks
NTCLE203E3 - -4.39%/K - - - - - - 100mW 3.6mm 3mm 8mm 3.6 x 3 x 3.6mm
RS-stocknr. 819-9173
FabrikantnummerNTCAIMME3C90373
FabrikantVishay
1,35 €
Each
Aantal stuks
NTCAIMME3 - - - - ±3% - - - 100mW 23mm 6.8mm - 6.8 x 23mm
RS-stocknr. 170-8666
FabrikantnummerNTCAIMME3C90373
FabrikantVishay
0,812 €
Each (In a Bag of 250)
Aantal stuks
NTCAIMME3 - - - - ±3% - - - 100mW 23mm 6.8mm - 6.8 x 23mm
RS-stocknr. 754-6654
FabrikantnummerNTCLE100E3223JB0
FabrikantVishay
0,588 €
Each (In a Pack of 5)
Aantal stuks
NTCLE100E3 NTC - 15s 22 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 168-0114
FabrikantnummerNTCLE100E3223JB0
FabrikantVishay
0,252 €
Each (In a Pack of 500)
Aantal stuks
NTCLE100E3 NTC - 15s 22 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 252-771
FabrikantnummerPTCCL05H150HBE
FabrikantVishay
0,542 €
Each (In a Pack of 5)
Aantal stuks
PTCCL PTC - - 1.9 kΩ ±20% Automotive, General Electronics, Telecom - - - 30mm 5.5mm 10mm 5 x 5.5mm
RS-stocknr. 381-457
FabrikantnummerNTCLE100E3473JB0
FabrikantVishay
0,37 €
Each (In a Pack of 5)
Aantal stuks
- NTC -4.57%/°C 15s 47 kΩ ±5% Measurement - - 500mW 3.3mm 3mm - -
RS-stocknr. 754-6648
FabrikantnummerNTCLE100E3472JB0
FabrikantVishay
0,264 €
Each (In a Pack of 5)
Aantal stuks
NTCLE100E3 NTC - 15s 4.7 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 170-8629
FabrikantnummerNTCLE100E3272JB0
FabrikantVishay
0,271 €
Each (In a Bag of 500)
Aantal stuks
NTCLE100E3 NTC - 15s 2.7 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 754-6639
FabrikantnummerNTCLE100E3272JB0
FabrikantVishay
0,532 €
Each (In a Pack of 5)
Aantal stuks
NTCLE100E3 NTC - 15s 2.7 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 170-8631
FabrikantnummerNTCLE100E3472JB0
FabrikantVishay
0,186 €
Each (In a Bag of 500)
Aantal stuks
NTCLE100E3 NTC - 15s 4.7 kΩ ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 179-3944
FabrikantnummerNTCLE100E3101JB0
FabrikantVishay
0,375 €
Each (In a Bag of 20)
Aantal stuks
NTCLE100E3 NTC -3.9%/K 15s 100 Ω ±5% Sensing & Control, Temperature Compensation in Industrial & Consumer Electronics, Temperature Measurement - - 500mW 5mm 4mm 10mm 5 x 4 x 10mm
RS-stocknr. 179-3895
FabrikantnummerNTCLE100E3332JB0
FabrikantVishay
0,362 €
Each (In a Bag of 50)
Aantal stuks
NTCLE100E3 NTC -3.75%/K 15s 3.3 kΩ ±5% - - - 500mW 3.3mm 3mm 9mm 3.3 x 3 x 9mm
RS-stocknr. 169-3282
FabrikantnummerNTCS0603E3104JXT
FabrikantVishay
0,169 €
Each (On a Reel of 4000)
Aantal stuks
NTCS0603E3.....T NTC -4.52%/°C 8s 100 kΩ ±5% Compensation, Protection, Sensing 0603 (1608M) ±1% 125mW 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm
RS-stocknr. 179-3774
FabrikantnummerNTCLE101E3C90173
FabrikantVishay
0,641 €
Each (In a Box of 500)
Aantal stuks
NTCLE101E3 NTC - - 10 kΩ ±1% - - - 250mW 3.5mm 2.8mm 8mm 3.5 x 2.8 x 8mm
RS-stocknr. 169-3283
FabrikantnummerNTCS0603E3103JMT
FabrikantVishay
0,133 €
Each (On a Reel of 4000)
Aantal stuks
NTCS0603E3.....T NTC -3.98%/°C 8s 10 kΩ ±5% Compensation, Protection, Sensing 0603 (1608M) ±1% 125mW 1.6mm 0.8mm 0.8mm 1.6 x 0.8 x 0.8mm