Thermistor ICs

A Thermistor is used in circuits for temperature measurement and current-limiting control. The resistance change of a thermistor depends on the ambient temperature. There are two semiconductor types, based on the temperature coefficient. Negative Temperature Coefficient (NTC) Thermistor: Resistance decreases as temperature rises, Applications in low-temperature measurements of temperature sensors, and inrush current suppression. Positive Temperature Coefficient (PTC) Thermistor: Resistance increases as temperature rises, Applications in overcurrent protection.

...
Lees meer Lees minder

Filters

1 - 20 van 46 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Temperature Coefficient Type Thermal Coefficient Thermal Time Constant Resistance @ 25 °C Tolerance Application Package/Case Accuracy Maximum Power Rating Length Depth Height Dimensions
RS-stocknr. 893-7171
FabrikantnummerGAG10K3976A1
FabrikantTE Connectivity
4,32 €
Each
Aantal stuks
G10K3976 NTC - 1s 10 kΩ ±1% Sensing and Control, Temperature Compensation, Temperature Measurement - - - 65mm 2.5mm - 2.5 x 65mm
RS-stocknr. 247-7395
FabrikantnummerNTC0805J5K0
FabrikantTE Connectivity
0,353 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 5 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 164-1749
FabrikantnummerNTC0805J100K
FabrikantTE Connectivity
0,314 €
Each (On a Reel of 5000)
Aantal stuks
NTC0805 NTC - 4s 100 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 247-7503
FabrikantnummerNTC0805J100K
FabrikantTE Connectivity
0,565 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 100 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 163-8782
FabrikantnummerNTC0805J5K0
FabrikantTE Connectivity
0,307 €
Each (On a Reel of 5000)
Aantal stuks
NTC0805 NTC - 4s 5 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 124-4258
FabrikantnummerGA10K3CG3
FabrikantTE Connectivity
3,27 €
Each (In a Box of 100)
Aantal stuks
10K3CG NTC -4.39%/°C 1s 10 kΩ ±5% Temperature Measurement and Compensation - - - 1.02mm 1.02mm 0.31mm 1.016 x 1.016 x 0.305mm
RS-stocknr. 893-7234
FabrikantnummerGA2.2K3A1IA
FabrikantTE Connectivity
4,11 €
Each
Aantal stuks
- NTC 4.39%/°C 1s 2.252 kΩ ±0.1% Sensing and Control, Temperature Compensation, Temperature Measurement - - - 76mm 2.4mm - 2.4 x 76mm
RS-stocknr. 893-7159
FabrikantnummerGA10K3A1IA
FabrikantTE Connectivity
3,83 €
Each
Aantal stuks
10K3A1I NTC 4.39%/°C 1s - ±0.5% Sensing and Control, Temperature Compensation, Temperature Measurement - - - 76mm 2.4mm - 2.4 x 76mm
RS-stocknr. 247-7301
FabrikantnummerNTC0805J1K0
FabrikantTE Connectivity
0,579 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 1 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 893-7183
FabrikantnummerGA10K3MBD1
FabrikantTE Connectivity
13,42 €
Each
Aantal stuks
- NTC 4.39%/°C - 10 kΩ ±0.2% Sensing - - - 56mm - - -
RS-stocknr. 247-7468
FabrikantnummerNTC0805J33K
FabrikantTE Connectivity
0,22 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 33 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 247-7452
FabrikantnummerNTC0805J30K
FabrikantTE Connectivity
0,443 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 30 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 163-8780
FabrikantnummerNTC0805J3K3
FabrikantTE Connectivity
0,343 €
Each (On a Reel of 5000)
Aantal stuks
NTC0805 NTC - 4s 3.3 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 187-9058
FabrikantnummerGA10K3435DM010
FabrikantTE Connectivity
4,362 €
Each (In a Bag of 25)
Aantal stuks
- NTC - 15s 10 kΩ ±1% - - - 400mW 20mm 5mm - 5 x 20mm
RS-stocknr. 247-7418
FabrikantnummerNTC0805J10K
FabrikantTE Connectivity
0,686 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 10 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 247-7339
FabrikantnummerNTC0805J2K0
FabrikantTE Connectivity
0,601 €
Each (In a Pack of 10)
Aantal stuks
NTC NTC - 4s 2 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 893-7180
FabrikantnummerGA10K3MCD1
FabrikantTE Connectivity
18,58 €
Each
Aantal stuks
Micro-BetaChip NTC -4.39%/°C - 10 kΩ ±0.5% - - - - 155mm - - 0.5 x 155mm
RS-stocknr. 187-9300
FabrikantnummerGA10K3435DM010
FabrikantTE Connectivity
6,895 €
Each (In a Pack of 2)
Aantal stuks
- NTC - 15s 10 kΩ ±1% - - - 400mW 1000mm 5mm - 5 x 20mm
RS-stocknr. 168-0284
FabrikantnummerNTC0805J2K0
FabrikantTE Connectivity
0,546 €
Each (In a Box of 100)
Aantal stuks
NTC0805 NTC - 4s 2 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm
RS-stocknr. 247-7367
FabrikantnummerNTC0805J3K0
FabrikantTE Connectivity
0,59 €
Each (In a Pack of 10)
Aantal stuks
NTC0805 NTC - 4s 3 kΩ ±5% Compensation 0805 (2012M) ±5% 125mW 2mm 1.25mm 0.5mm 2 x 1.25 x 0.5mm