Metal Oxide Varistors

What are they?
Metal Oxide Varistors, more commonly known as ’MOVs’ are devices that provide excellent transient voltage suppression. They are a type of non-linear device that feature similar characteristics to Zener diodes. They are used to protect vulnerable electronic circuits and components from overvoltage conditions that can cause damage. Any potentially destructive overvoltage energy is dissipated as heat.
Construction:
Metal oxide varistors are typically constructed from zinc oxide and combined with small additions of other metal oxides such as cobalt, magnese or bismuth. These materials are sintered into ceramic casings during manufacture. Although MOVs are available in different formats, they are most commonly radial leaded discs.
Applications:
• Suppression of lightning and other high levels of transient energy
• Low voltage power supplies in DC circuits
• Low voltage power supply in automotive applications
• Protection from internal transients within capacitor discharges, relay switching and inductive load switching

...
Lees meer Lees minder

Filters

1 - 20 van 26 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Maximum AC Voltage Rating Maximum DC Voltage Rating Clamping Voltage Clamping Current Energy Material Series Diameter Maximum Surge Current Capacitance Length Depth Thickness
RS-stocknr. 178-059
FabrikantnummerVDRS05C460BSE
FabrikantVishay
0,132 €
Each (In a Pack of 5)
Aantal stuks
750V 460V 615V 1200V 5A 21J - VDRS - E 7mm 400A 30pF - - 6.4mm
RS-stocknr. 178-093
FabrikantnummerVDRS07H130BSE
FabrikantVishay
0,116 €
Each (In a Pack of 5)
Aantal stuks
205V 130V 170V 340V 10A 17J - VDRS - E 9mm 1200A 320pF - - 4.2mm
RS-stocknr. 178-071
FabrikantnummerVDRS07H275BSE
FabrikantVishay
0,434 €
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 710V 10A 36J - VDRS - E 9mm 1200A 140pF - - 4.9mm
RS-stocknr. 178-087
FabrikantnummerVDRS05C275BSE
FabrikantVishay
0,23 €
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 695V 5A 12J - VDRS - E 7mm 400A 55pF - - 4.9mm
RS-stocknr. 684-0839
FabrikantnummerMLV0402E30403T
FabrikantVishay
0,295 €
Each (In a Pack of 25)
Aantal stuks
7.1 → 9.3V 4V 5.6V 15.5V 1A 0.05J Metal MLV - E3 - 3T - 20A 360pF 1mm 0.5mm -
RS-stocknr. 173-3615
FabrikantnummerMLV0603E32003T
FabrikantVishay
0,122 €
Each (On a Reel of 4000)
Aantal stuks
31 → 38V 20V 26V 58V 1A 0.1J Metal MLV - E3 - 3T - 30A 160pF 1.6mm 0.8mm -
RS-stocknr. 179-3835
FabrikantnummerVDRS14T275BSE
FabrikantVishay
0,232 €
Each (In a Box of 100)
Aantal stuks
430V 275V 350V 710V 50A 104J - VDRS 16.5mm 4500A 440pF 35mm - 5.4mm
RS-stocknr. 173-3561
FabrikantnummerMLV0402E31403T
FabrikantVishay
0,014 €
Each (On a Reel of 10000)
Aantal stuks
23 → 28V 14V 18V 40V 1A 0.05J Metal MLV - E3 - 3T - 20A 90pF 1mm 0.5mm -
RS-stocknr. 179-3831
FabrikantnummerVDRS05C275BSE
FabrikantVishay
0,079 €
Each (In a Box of 250)
Aantal stuks
430V 275V 350V 710V 5A 12J - VDRS 7mm 400A 55pF 33mm - 4.9mm
RS-stocknr. 684-0845
FabrikantnummerMLV0402E31403T
FabrikantVishay
0,012 €
Each (In a Pack of 25)
Aantal stuks
23 → 28V 14V 18V 40V 1A 0.05J Metal MLV - E3 - 3T - 20A 90pF 1mm 0.5mm -
RS-stocknr. 179-3833
FabrikantnummerVDRS07H060BSE
FabrikantVishay
0,083 €
Each (In a Box of 250)
Aantal stuks
100V 60V 85V 165V 10A 8.3J - VDRS 9mm 1200A 700pF 35mm - 4.1mm
RS-stocknr. 538-0761
FabrikantnummerVDRS10P275BSE
FabrikantVishay
0,13 €
Each
Aantal stuks
430V 275V 350V 710V 25A 63J Metal NTCLE100E3 13.5mm 2500A 270pF 32mm - 5.4mm
RS-stocknr. 179-3942
FabrikantnummerVDRS07H060BSE
FabrikantVishay
0,11 €
Each (In a Bag of 50)
Aantal stuks
100V 60V 85V 165V 10A 8.3J - VDRS 9mm 1200A 700pF 35mm - 4.1mm
RS-stocknr. 173-3599
FabrikantnummerMLV0805E32503T
FabrikantVishay
0,076 €
Each (On a Reel of 4000)
Aantal stuks
37 → 46V 25V 30V 65V 1A 0.1J Metal MLV - E3 - 3T - 30A 80pF 2mm 1.25mm -
RS-stocknr. 178-122
FabrikantnummerVDRS07H060BSE
FabrikantVishay
0,31 €
Each (In a Pack of 5)
Aantal stuks
100V 60V 85V 165V 10A 8.3J - VDRS - E 9mm 1200A 700pF - - 4.1mm
RS-stocknr. 179-3932
FabrikantnummerVDRS05C275BSE
FabrikantVishay
0,109 €
Each (In a Bag of 50)
Aantal stuks
430V 275V 350V 710V 5A 12J - VDRS 7mm 400A 55pF 33mm - 4.9mm
RS-stocknr. 173-1279
FabrikantnummerVDRS10P275BSE
FabrikantVishay
0,105 €
Each (In a Bag of 250)
Aantal stuks
430V 275V 350V 710V 25A 63J Metal NTCLE100E3 13.5mm 2500A 270pF 32mm - 5.4mm
RS-stocknr. 179-3954
FabrikantnummerVDRS07H275BSE
FabrikantVishay
0,471 €
Each (In a Bag of 50)
Aantal stuks
430V 275V 350V 710V 10A 36J - VDRS 9mm 1200A 140pF 35mm - 4.9mm
RS-stocknr. 173-0359
FabrikantnummerMLV0805E31103T
FabrikantVishay
0,104 €
Each (On a Reel of 4000)
Aantal stuks
16.5 → 20.3V 11V 14V 30V 1A 0.1J Metal MLV - E3 - 3T - 40A 280pF 2mm 1.25mm -
RS-stocknr. 229-056
FabrikantnummerVDRS10P275BSE
FabrikantVishay
0,134 €
Each (In a Pack of 5)
Aantal stuks
430V 275V 350V 710V 25A 63J - NTCLE100E3 13.5mm 2500A 270pF - - 5.4mm