Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Lees meer Lees minder

Filters

21 - 40 van 203 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS-stocknr. 764-0835
FabrikantnummerEZJS2YD472
FabrikantPanasonic
0,392 €
Each (In a Pack of 10)
Aantal stuks
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm 1.25mm - 2mm
RS-stocknr. 775-2874
FabrikantnummerCT1206M4G
FabrikantEPCOS
0,132 €
Each (In a Pack of 50)
Aantal stuks
8V - 5.5V 4V 0.3J 17V 1A 1206 (3216M) 150A 1.5nF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS-stocknr. 167-0553
FabrikantnummerB72530E0250K062
FabrikantEPCOS
0,202 €
Each (On a Reel of 2000)
Aantal stuks
35.1 → 42.9V - 31V 25V 1.7J 65V 2.5A 1210 (3225M) 300A 1.5nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS-stocknr. 393-529
FabrikantnummerVC080526C580DP
FabrikantAVX
0,39 €
Each (In a Pack of 25)
Aantal stuks
34.5V VC 26V 18V 0.3J 60V 1A 0805 (2012M) 100A 250pF 2.01 x 1.25 x 1.02mm 1.25mm 1.02mm 2.01mm
RS-stocknr. 887-0719
FabrikantnummerVC020105T330WP
FabrikantAVX
0,036 €
Each (In a Pack of 10000)
Aantal stuks
15.6V VC 5.6V 4V - 35V - 0201 (0603M) - 33pF - - - -
RS-stocknr. 697-9075
FabrikantnummerVC120656F111DP
FabrikantAVX
0,295 €
Each (In a Pack of 10)
Aantal stuks
68V - 56V 40V 0.7J 110V 1A 1206 (3216M) 100A 180pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 138-9318
FabrikantnummerB72650M0141K072
FabrikantEPCOS
0,766 €
Each (In a Bag of 5)
Aantal stuks
220V Standard 180V 140V - 220V 360A 1210 (3225M) 400A 95pF 8 x 6.3 x 3.2mm 6.3mm 3.2mm 8mm
RS-stocknr. 166-7634
FabrikantnummerVC060305A150RP
FabrikantAVX
0,08 €
Each (On a Reel of 4000)
Aantal stuks
8.5V VC 5.6V 4V 0.1J 18V 1A 0603 (1608M) 30A 750pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-stocknr. 764-0879
FabrikantnummerEZJZ1V171AA
FabrikantPanasonic
0,144 €
Each (In a Pack of 100)
Aantal stuks
170V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 764-0885
FabrikantnummerEZJZ1V270EA
FabrikantPanasonic
0,125 €
Each (In a Pack of 100)
Aantal stuks
27V EXJZ 16V - - - - 0603 (1608M) 20A 47pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 464-8785
FabrikantnummerVA100026D580DL
FabrikantAVX
0,475 €
Each (In a Pack of 25)
Aantal stuks
34.5V - 26V 18V 0.4J 60V 1A 1000 (Axial) 120A 650pF - - - 4.32mm
RS-stocknr. 170-9927
FabrikantnummerV56MLA1206AXH
FabrikantLittelfuse
0,447 €
Each (In a Bag of 2500)
Aantal stuks
77V ML 56V 40V 1J 120V 1A 1206 (3216M) 120A 180pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 138-9245
FabrikantnummerB72650M0350K072
FabrikantEPCOS
0,308 €
Each (In a Bag of 5)
Aantal stuks
56V Standard 45V 35V - 56V 110A 1210 (3225M) 100A 620pF 8 x 6.3 x 3.2mm 6.3mm 3.2mm 8mm
RS-stocknr. 464-8820
FabrikantnummerVC060314A300RP
FabrikantAVX
0,162 €
Each (In a Pack of 25)
Aantal stuks
18.5V VC 14V 10V 0.1J 32V 1A 0603 (1608M) 30A 350pF 1.6 x 0.8 x 0.9mm 0.8mm 0.9mm 1.6mm
RS-stocknr. 775-2711
FabrikantnummerCT0201S4ACC2G
FabrikantEPCOS
0,173 €
Each (In a Pack of 100)
Aantal stuks
17V - 5.5V 4V - 33V 1A 0201 (0603M) 1A 10pF 0.6 x 0.3 x 0.3mm 0.3mm 0.3mm 0.6mm
RS-stocknr. 167-0554
FabrikantnummerB72530E0300K062
FabrikantEPCOS
0,183 €
Each (On a Reel of 2000)
Aantal stuks
42.3 → 51.7V - 38V 30V 2J 77V 2.5A 1210 (3225M) 300A 1nF 3.2 x 2.5 x 1.7mm 2.5mm - 3.2mm
RS-stocknr. 173-3419
FabrikantnummerCT1206M4G
FabrikantEPCOS
0,133 €
Each (On a Reel of 3000)
Aantal stuks
8V - 5.5V 4V 0.3J 17V 1A 1206 (3216M) 150A 1.5nF 3.2 x 1.6 x 1.7mm 1.6mm - 3.2mm
RS-stocknr. 162-2858
FabrikantnummerVC040205X150WP
FabrikantAVX
0,096 €
Each (On a Reel of 10000)
Aantal stuks
8.5V - 5.6V 4V 0.05J 18V 1A 0402 (1005M) 20A 175pF 1 x 0.5 x 0.6mm 0.5mm 0.6mm 1mm
RS-stocknr. 166-7883
FabrikantnummerVC120626D580DP
FabrikantAVX
0,286 €
Each (On a Reel of 1000)
Aantal stuks
34.5V VC 26V 20V 0.4J 60V 1A 1206 (3216M) 120A 500pF 3.2 x 1.6 x 1.02mm 1.6mm 1.02mm 3.2mm
RS-stocknr. 775-2821
FabrikantnummerB72580E0250K062
FabrikantEPCOS
0,722 €
Each (In a Pack of 50)
Aantal stuks
35.1 → 42.9V - 31V 25V 3.7J 65V 5A 1812 (4532M) 800A 2.5nF 4.5 x 3.2 x 2.5mm 3.2mm - 4.5mm