Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Lees meer Lees minder

Filters

1 - 17 van 17 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS-stocknr. 543-4925
FabrikantnummerV14MLA0805AXH
FabrikantLittelfuse
0,18 €
Each (In a Pack of 10)
Aantal stuks
20.3V ML 14V 10V 0.3J 32V 1A 0805 (2012M) 120A 560pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS-stocknr. 543-5287
FabrikantnummerV5.5MLA0805LAXH
FabrikantLittelfuse
0,159 €
Each (In a Pack of 10)
Aantal stuks
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0805 (2012M) 40A 990pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS-stocknr. 543-5237
FabrikantnummerV42MLA1206A
FabrikantLittelfuse
0,791 €
Each (In a Pack of 10)
Aantal stuks
60V ML 42V 30V 0.8J 92V 1A 1206 (3216M) 180A 425pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 170-9900
FabrikantnummerV18MLE0603H
FabrikantLittelfuse
0,136 €
Each (On a Reel of 2500)
Aantal stuks
- MLE 18V dc - - 50V 2A 0603 (1608M) - 125pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
RS-stocknr. 170-9913
FabrikantnummerV18MLA0805AXH
FabrikantLittelfuse
0,098 €
Each (In a Bag of 2500)
Aantal stuks
18V ML 18V 14V 0.3J 44V 1A 0805 (2012M) 120A 520pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS-stocknr. 543-5265
FabrikantnummerV5.5MLA0603AXH
FabrikantLittelfuse
0,416 €
Each (In a Pack of 10)
Aantal stuks
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0603 (1608M) 30A 760pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
RS-stocknr. 170-9921
FabrikantnummerV5.5MLA0603AXH
FabrikantLittelfuse
0,10 €
Each (In a Bag of 2500)
Aantal stuks
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0603 (1608M) 30A 760pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm
RS-stocknr. 170-9901
FabrikantnummerV5.5MLA1206H
FabrikantLittelfuse
0,399 €
Each (On a Reel of 2500)
Aantal stuks
9.3V ML 5.5V 4V 0.4J 17.5V 1A 1206 (3216M) 150A 3.5nF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 170-9919
FabrikantnummerV42MLA1206A
FabrikantLittelfuse
0,40 €
Each (In a Bag of 2500)
Aantal stuks
60V ML 42V 30V 0.8J 92V 1A 1206 (3216M) 180A 425pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 170-9923
FabrikantnummerV5.5MLA0805LAXH
FabrikantLittelfuse
0,141 €
Each (In a Bag of 2500)
Aantal stuks
9.3V ML 5.5V 4V 0.1J 17.5V 1A 0805 (2012M) 40A 990pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS-stocknr. 264-7623
FabrikantnummerV5.5MLA1206H
FabrikantLittelfuse
0,741 €
Each (In a Pack of 10)
Aantal stuks
9.3V ML 5.5V 4V 0.4J 17.5V 1A 1206 (3216M) 150A 3.5nF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 170-9926
FabrikantnummerV68MLA1206A
FabrikantLittelfuse
0,39 €
Each (In a Bag of 2500)
Aantal stuks
90V ML 68V 50V 1J 140V 1A 1206 (3216M) 180A 100pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 543-5338
FabrikantnummerV68MLA1206A
FabrikantLittelfuse
0,722 €
Each (In a Pack of 10)
Aantal stuks
90V ML 68V 50V 1J 140V 1A 1206 (3216M) 180A 100pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 543-5518
FabrikantnummerV56MLA1206AXH
FabrikantLittelfuse
0,397 €
Each (In a Pack of 10)
Aantal stuks
77V ML 56V 40V 1J 120V 1A 1206 (3216M) 120A 180pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 543-5007
FabrikantnummerV18MLA0805AXH
FabrikantLittelfuse
0,186 €
Each (In a Pack of 10)
Aantal stuks
18V ML 18V 14V 0.3J 44V 1A 0805 (2012M) 120A 520pF 2.01 x 1.25 x 1.1mm 1.25mm 1.1mm 2.01mm
RS-stocknr. 170-9927
FabrikantnummerV56MLA1206AXH
FabrikantLittelfuse
0,447 €
Each (In a Bag of 2500)
Aantal stuks
77V ML 56V 40V 1J 120V 1A 1206 (3216M) 120A 180pF 3.2 x 1.6 x 1.8mm 1.6mm 1.8mm 3.2mm
RS-stocknr. 264-7443
FabrikantnummerV18MLE0603H
FabrikantLittelfuse
0,285 €
Each (In a Pack of 10)
Aantal stuks
- MLE 18V dc - - 50V 2A 0603 (1608M) - 125pF 1.6 x 0.8 x 1mm 0.8mm 1mm 1.6mm