Ceramic Transient Voltage Suppressors

Ceramic transient voltage suppressors are a type of variable resistor that are designed to respond to momentary conditions of overvoltage. They are more effective than other types of overvoltage protection components, such as varistors or gas discharge tubes, as they respond faster to the changing conditions. This particular type of transient voltage suppressor is made from ceramic.

What are ceramic transient voltage suppressors used for?

Ceramic transient voltage suppressors are used as part of electronic circuits to protect data or transmission lines. They work to protect against both unidirectional and bidirectional electrostatic discharge. This kind of sudden voltage spike can be caused either internally or externally, for example in the form of lightning or motor arcing.

Types of ceramic transient voltage suppressors

Ceramic transient voltage suppressors can vary according to:

  • their capacitance, which is the amount of energy they can store
  • their clamping voltage, which is the voltage at which they can conduct their full rate
  • their maximum surge current, after which they will stop functioning
  • their size

...
Lees meer Lees minder

Filters

1 - 20 van 22 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Varistor Voltage Series Maximum DC Voltage Rating Maximum AC Voltage Rating Energy Clamping Voltage Clamping Current Package/Case Maximum Surge Current Capacitance Dimensions Depth Height Length
RS-stocknr. 177-5901
FabrikantnummerEZJZ1V800AA
FabrikantPanasonic
0,06 €
Each (On a Reel of 15000)
Aantal stuks
80V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 764-0905
FabrikantnummerEZJZ1V800AA
FabrikantPanasonic
0,127 €
Each (In a Pack of 100)
Aantal stuks
80V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 764-0835
FabrikantnummerEZJS2YD472
FabrikantPanasonic
0,392 €
Each (In a Pack of 10)
Aantal stuks
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm 1.25mm - 2mm
RS-stocknr. 106-7955
FabrikantnummerEZJS2YD472
FabrikantPanasonic
0,322 €
Each (On a Reel of 2000)
Aantal stuks
50V EZJS 30V - - - - 0805 (2012M) 25A 4.7nF 2 x 1.25 x 1.25mm - - 2mm
RS-stocknr. 764-0885
FabrikantnummerEZJZ1V270EA
FabrikantPanasonic
0,125 €
Each (In a Pack of 100)
Aantal stuks
27V EXJZ 16V - - - - 0603 (1608M) 20A 47pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 921-1713
FabrikantnummerEZJZ1V270EA
FabrikantPanasonic
0,064 €
Each (On a Reel of 4000)
Aantal stuks
27V EXJZ 16V - - - - 0603 (1608M) 20A 47pF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS-stocknr. 106-7720
FabrikantnummerEZJZ1V120KA
FabrikantPanasonic
0,059 €
Each (On a Reel of 4000)
Aantal stuks
12V EXJZ 6.7V - - - - 0603 (1608M) 20A 330pF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS-stocknr. 106-7547
FabrikantnummerEZJZ0V420WA
FabrikantPanasonic
0,038 €
Each (On a Reel of 10000)
Aantal stuks
42V EXJZ 30V - - - - 0402 (1005M) 10A 56pF 1 x 0.5 x 0.5mm - - 1mm
RS-stocknr. 764-0848
FabrikantnummerEZJZ0V420WA
FabrikantPanasonic
0,082 €
Each (In a Pack of 100)
Aantal stuks
42V EXJZ 30V - - - - 0402 (1005M) 10A 56pF 1 x 0.5 x 0.5mm 0.5mm - 1mm
RS-stocknr. 764-0882
FabrikantnummerEZJZ1V270RA
FabrikantPanasonic
0,098 €
Each (In a Pack of 100)
Aantal stuks
27V EXJZ 16V - - - - 0603 (1608M) 3A 20pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 764-0857
FabrikantnummerEZJZ0V500AA
FabrikantPanasonic
0,105 €
Each (In a Pack of 100)
Aantal stuks
50V EXJZ 5V - - - - 0402 (1005M) - 3pF 1 x 0.5 x 0.5mm 0.5mm - 1mm
RS-stocknr. 764-0860
FabrikantnummerEZJZ1V120KA
FabrikantPanasonic
0,091 €
Each (In a Pack of 100)
Aantal stuks
12V EXJZ 6.7V - - - - 0603 (1608M) 20A 330pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 764-0879
FabrikantnummerEZJZ1V171AA
FabrikantPanasonic
0,144 €
Each (In a Pack of 100)
Aantal stuks
170V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 921-1717
FabrikantnummerEZJS1VD182
FabrikantPanasonic
0,238 €
Each (On a Reel of 4000)
Aantal stuks
50V EZJS 30V - - - - 0603 (1608M) 25A 1.8nF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS-stocknr. 177-5898
FabrikantnummerEZJZ0V800AA
FabrikantPanasonic
0,066 €
Each (On a Reel of 5000)
Aantal stuks
80V EXJZ 18V - - - - 0402 (1005M) - 3pF 1 x 0.5 x 0.5mm 0.5mm - 1mm
RS-stocknr. 177-5899
FabrikantnummerEZJZ1V171AA
FabrikantPanasonic
0,052 €
Each (On a Reel of 10000)
Aantal stuks
170V EXJZ 18V - - - - 0603 (1608M) - 3pF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 177-5897
FabrikantnummerEZJZ0V500AA
FabrikantPanasonic
0,052 €
Each (On a Reel of 5000)
Aantal stuks
50V EXJZ 5V - - - - 0402 (1005M) - 3pF 1 x 0.5 x 0.5mm 0.5mm - 1mm
RS-stocknr. 106-7721
FabrikantnummerEZJZ1V270RA
FabrikantPanasonic
0,067 €
Each (On a Reel of 4000)
Aantal stuks
27V EXJZ 16V - - - - 0603 (1608M) 3A 20pF 1.6 x 0.8 x 0.8mm - - 1.6mm
RS-stocknr. 764-0829
FabrikantnummerEZJS1VD182
FabrikantPanasonic
0,24 €
Each (In a Pack of 10)
Aantal stuks
50V EZJS 30V - - - - 0603 (1608M) 25A 1.8nF 1.6 x 0.8 x 0.8mm 0.8mm - 1.6mm
RS-stocknr. 921-1729
FabrikantnummerEZJZ1V420FA
FabrikantPanasonic
0,069 €
Each (On a Reel of 4000)
Aantal stuks
42V EXJZ 30V - - - - 0603 (1608M) 15A 68pF 1.6 x 0.8 x 0.8mm - - 1.6mm