Surge Suppressor Units

Surge suppressor units are a kind of protective device used to ensure that electrical equipment is not damaged by a sudden voltage spike. This can be caused by a lightning strike or simply an electrical fault. Surge suppressors are often built into devices such as power strips, but they are also available as standalone units.

How do surge suppressor units work?

Surge suppressor units protect devices by blocking or diverting the excess voltage to the ground. They are triggered when the voltage exceeds a pre-determined threshold. They are often used as part of power distribution units, and sometimes come with a warning light to indicate pre-failure.

Types of surge suppressor units

Surge suppressor units can vary in a number of ways, including the mounting method they require, their maximum surge current, and the type of electrical equipment they are to be used with. For example:

  • a coaxial surge suppressor is used with coaxial cable
  • a category 6 surge suppressor is used with category 6 cables

...
Lees meer Lees minder

Filters

1 - 20 van 167 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Suppressor Type Maximum Voltage Rating Mounting Type Maximum Surge Current Series Length Depth Height Dimensions Lead Pitch Minimum Operating Temperature Maximum Operating Temperature CAD Drawing
RS-stocknr. 853-0290
Fabrikantnummer2880024
FabrikantPhoenix Contact
62,079 €
Each (In a Box of 10)
Aantal stuks
Protective Plug 230 V ac Plug In - PT 2X1VA/S1-230AC-ST 17.7mm 52mm 45mm 17.7 x 52 x 45mm - -40°C +85°C -
RS-stocknr. 220-3863
Fabrikantnummer2763604
FabrikantPhoenix Contact
132,70 €
Each
Aantal stuks
- - - - - - - - - - - - -
RS-stocknr. 802-6524
Fabrikantnummer2794903
FabrikantPhoenix Contact
19,47 €
Each
Aantal stuks
Surge Arrester Protection Module 24 V dc DIN Rail 2kA TT-SLKK5/ 24DC 66.5mm 6.2mm 69.5mm 66.5 x 6.2 x 69.5mm - -40°C +85°C -
RS-stocknr. 135-7156
Fabrikantnummer2906756
FabrikantPhoenix Contact
147,21 €
Each
Aantal stuks
Surge Protection Device 15 V dc DIN Rail 10 (Discharge)kA TTC-6P-3-HF-M-12DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C -
RS-stocknr. 135-7126
Fabrikantnummer2906857
FabrikantPhoenix Contact
19,69 €
Each
Aantal stuks
Surge Protection Device 75 V dc DIN Rail 2 (Discharge)kA TTC-6-MOV-C-60DC-PT-I 39.5mm 6.2mm 92mm 39.5 x 6.2 x 92mm - -40°C +85°C -
RS-stocknr. 853-0039
Fabrikantnummer2800807
FabrikantPhoenix Contact
278,01 €
Each
Aantal stuks
Surge Arrester Protection Module 4 V ac, 6 V dc DIN Rail 20kA PT-IQ-2X2-5DC-UT 17.7mm 77.5mm 91.1mm 17.7 x 77.5 x 91.1mm - -40°C +70°C -
RS-stocknr. 802-8340
Fabrikantnummer2881803
FabrikantPhoenix Contact
88,51 €
Each
Aantal stuks
Base Element 1000 V ac DIN Rail, Screw Mount - VAL-MS/3+0-BE/FM 53.4mm 51.5mm 99mm 53.4 x 51.5 x 99mm - -40°C +80°C -
RS-stocknr. 802-8138
Fabrikantnummer2839130
FabrikantPhoenix Contact
102,15 €
Each
Aantal stuks
Type 2 Arrester 275 V ac DIN Rail 40kA VAL-MS 230/FM 17.7mm 65.5mm 96.8mm 17.7 x 65.5 x 96.8mm - -40°C +80°C -
RS-stocknr. 802-8318
Fabrikantnummer2859602
FabrikantPhoenix Contact
85,15 €
Each
Aantal stuks
Protective Plug 350 V ac DIN Rail 40kA VAL-CP-350-ST - - - - - -40°C +80°C -
RS-stocknr. 854-4860
Fabrikantnummer2800645
FabrikantPhoenix Contact
509,22 €
Each
Aantal stuks
Lightning Arrester 335 V ac DIN Rail 150kA VAL-MS-T1/T2 335/12.5/4+0 71.2mm 77.5mm 90mm 71.2 x 77.5 x 90mm - -40°C +80°C -
RS-stocknr. 135-7157
Fabrikantnummer2906796
FabrikantPhoenix Contact
151,48 €
Each
Aantal stuks
Surge Protection Device 15 V dc DIN Rail 10 (Discharge)kA TTC-6P-3-HF-F-M-12DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C -
RS-stocknr. 135-7120
Fabrikantnummer2906850
FabrikantPhoenix Contact
17,12 €
Each
Aantal stuks
Surge Protection Device 75 V dc DIN Rail - TTC-6-TVSD-C-60DC-PT-I 69.5mm 6.2mm 92mm 69.5 x 6.2 x 92mm - -40°C +85°C -
RS-stocknr. 135-7140
Fabrikantnummer2906726
FabrikantPhoenix Contact
102,70 €
Each
Aantal stuks
Surge Protection Device 30 V dc DIN Rail 10 (Discharge)kA TTC-6-1X2-M-24DC-PT-I 83.5mm 6.2mm 105.8mm 83.5 x 6.2 x 105.8mm - -40°C +85°C -
RS-stocknr. 135-7160
Fabrikantnummer2906816
FabrikantPhoenix Contact
132,65 €
Each
Aantal stuks
Surge Protection Device 30 V dc DIN Rail 10 (Discharge)kA TTC-6P-2X1-24DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C -
RS-stocknr. 135-7115
Fabrikantnummer2907326
FabrikantPhoenix Contact
104,41 €
Each
Aantal stuks
Surge Protection Device 30 V dc DIN Rail 10 (Discharge)kA TTC-3-2X1-24DC-PT 69.5mm 3.5mm 106mm 69.5 x 3.5 x 106mm - -40°C +85°C -
RS-stocknr. 802-8390
Fabrikantnummer2920683
FabrikantPhoenix Contact
300,34 €
Each
Aantal stuks
Surge Protection Device 150 V ac DIN Rail, Screw Mount 10kA SFP 1-15/120AC 112mm 79mm 93mm 112 x 79 x 93mm - -25°C +50°C -
RS-stocknr. 802-6788
Fabrikantnummer2838843
FabrikantPhoenix Contact
88,16 €
Each
Aantal stuks
Protective Plug 240 V ac, 415 V ac DIN Rail 40kA VAL-MS 320 ST 52.4mm 17.5mm 55.3mm 52.4 x 17.5 x 55.3mm - -40°C +80°C -
RS-stocknr. 853-0146
Fabrikantnummer2801271
FabrikantPhoenix Contact
280,71 €
Each
Aantal stuks
Surge Arrester Protection Module 21 V ac, 30 V dc DIN Rail 10kA PT-IQ-4X1-24DC-PT 17.7mm 77.5mm 109.3mm 17.7 x 77.5 x 109.3mm - -40°C +70°C -
RS-stocknr. 135-7153
Fabrikantnummer2906794
FabrikantPhoenix Contact
141,21 €
Each
Aantal stuks
Surge Protection Device 30 V dc DIN Rail 10 (Discharge)kA TTC-6P-2X1-F-M-24DC-PT-I 100mm 6.2mm 105.8mm 100 x 6.2 x 105.8mm - -40°C +85°C -
RS-stocknr. 853-0130
Fabrikantnummer2801266
FabrikantPhoenix Contact
280,71 €
Each
Aantal stuks
Surge Arrester Protection Module 37 V ac, 53 V dc DIN Rail 10kA PT-IQ-2X2+F-48DC-PT 17.7mm 77.5mm 109.3mm 17.7 x 77.5 x 109.3mm - -40°C +70°C -