Piezo Buzzer Components

Piezo buzzer components are parts used in the construction and alteration of piezo buzzers. A piezo buzzer is an audio signalling device powered using piezoelectricity, which is created using a material that generates an electric charge when placed under mechanical stress. Piezo buzzers were invented by Japanese manufacturers.

How do piezo buzzers work?

Piezo buzzers have a piezoelectric element which is driven by a source such as an oscillating electronic circuit. A piezoelectronic amplifier will then make the click, ring or beep produced by the buzzer louder.

Types of piezo buzzer components

Piezo buzzer components can vary in a number of different ways. They differ in their mounting style, the volume of sound they can produce, and their size. Piezo buzzers can be mounted in a range of ways, from bracket, to panel mount, to surface mount. They can have a volume range of anywhere from 60 to 1150 decibels, and sometimes beyond.


...
Lees meer Lees minder

Filters

1 - 20 van 512 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Mounting Type Minimum Supply Voltage Maximum Supply Voltage Sound Level Drive Type Tone Type Diameter Length Depth Height Dimensions Minimum Operating Temperature Maximum Operating Temperature Maximum Frequency
RS-stocknr. 171-0845
FabrikantRS PRO
2,028 €
Each (In a Tray of 100)
Aantal stuks
Panel Mount 1.5V dc 28V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz
RS-stocknr. 457-027
FabrikantRS PRO
4,576 €
Each (In a Pack of 5)
Aantal stuks
Panel Mount 1.5V dc 28V dc 95dB Internal Continuous 29.5mm 41mm - 24.5mm 29.5 (Dia.) x 24.5mm -20°C +60°C 4kHz
RS-stocknr. 724-3162
FabrikantRS PRO
0,556 €
Each (In a Pack of 5)
Aantal stuks
Surface Mount - 30V ac - External Diaphragm 27mm - - 0.52mm 27 (Dia.) x 0.52mm -20°C +60°C 4.7kHz
RS-stocknr. 171-0886
FabrikantRS PRO
0,52 €
Each (In a Tray of 50)
Aantal stuks
Surface Mount - 30V ac - External Diaphragm 27mm - - 0.52mm 27 (Dia.) x 0.52mm -20°C +60°C 4.7kHz
RS-stocknr. 171-0898
FabrikantRS PRO
0,80 €
Each (In a Tray of 100)
Aantal stuks
Through Hole - 5V ac 85dB External Continuous 12mm - - 9mm 12 x 9mm -20°C +75°C 2.9kHz
RS-stocknr. 780-0712
FabrikantRS PRO
1,222 €
Each (In a Bag of 5)
Aantal stuks
Through Hole - 5V ac 85dB External Continuous 12mm - - 9mm 12 x 9mm -20°C +75°C 2.9kHz
RS-stocknr. 805-5297
FabrikantnummerBracket
FabrikantSonitron
12,59 €
Each
Aantal stuks
Screw Mount - - - - - - 63.5mm 25.4mm - 63.5 x 25.4mm - - -
RS-stocknr. 245-6607
FabrikantnummerSC235BF2
FabrikantSonitron
18,80 €
Each
Aantal stuks
Panel Mount 2V dc 35V dc 87dB Internal Continuous 36.5mm - - 26mm 36.5 x 26mm -40°C +80°C 4.025kHz
RS-stocknr. 457-043
FabrikantRS PRO
11,064 €
Each (In a Pack of 5)
Aantal stuks
Panel Mount 60V ac/dc 250V ac/dc 91dB Internal Fast Pulse 43mm - - 43mm 43 (Dia.) x 43mm -20°C +60°C 3.3kHz
RS-stocknr. 171-0862
FabrikantRS PRO
1,571 €
Each (In a Tray of 100)
Aantal stuks
PCB Mount 8V dc 12V dc 85dB Internal Continuous 12mm - - 9.5mm 12 (Dia.) x 9.5mm -20°C +70°C 2.6kHz
RS-stocknr. 171-0848
FabrikantRS PRO
6,384 €
Each (In a Tray of 25)
Aantal stuks
Panel Mount 60V ac/dc 250V ac/dc 91dB Internal Fast Pulse 43mm - - 43mm 43 (Dia.) x 43mm -20°C +60°C 3.3kHz
RS-stocknr. 780-0715
FabrikantRS PRO
2,14 €
Each (In a Bag of 5)
Aantal stuks
Through Hole 1V ac 30V ac 90dB External Continuous 41.8mm 60mm - 16mm 41.8 x 16mm -20°C +60°C 3.3kHz
RS-stocknr. 511-7664
FabrikantRS PRO
3,34 €
Each
Aantal stuks
Through Hole 8V dc 12V dc 85dB Internal Continuous 12mm - - 9.5mm 12 (Dia.) x 9.5mm -20°C +70°C 2.6kHz
RS-stocknr. 171-0899
FabrikantRS PRO
1,263 €
Each (In a Tray of 49)
Aantal stuks
Through Hole 1V ac 30V ac 90dB External Continuous 41.8mm 60mm - 16mm 41.8 x 16mm -20°C +60°C 3.3kHz
RS-stocknr. 172-7560
FabrikantnummerSMAI-24-P10
FabrikantSonitron
6,32 €
Each
Aantal stuks
Through Hole 5V dc 24V dc 92dB Internal Intermittent 24mm - - 15.5mm 24 x 15.5mm -20°C +70°C 4.025kHz
RS-stocknr. 754-2059
FabrikantRS PRO
1,798 €
Each (In a Bag of 5)
Aantal stuks
Surface Mount 3V 5V ac 90dB External - - - - 3mm 8.5 x 8.5 x 3mm -30°C +70°C -
RS-stocknr. 622-1506
FabrikantRS PRO
5,65 €
Each
Aantal stuks
Panel Mount 5V dc 20V dc 88dB Internal Fast Pulse 41.8mm 60mm - 16mm 41.8 x 16mm -30°C +85°C 3.3kHz
RS-stocknr. 771-6935
FabrikantRS PRO
0,87 €
Each (In a Bag of 5)
Aantal stuks
PCB Mount 1.2V dc 3V dc 88dB Internal - 12mm - - 9.5mm 12 x 9.5mm -30°C +70°C 2.6kHz
RS-stocknr. 245-6629
FabrikantnummerSCI535B1-BLACK
FabrikantSonitron
24,06 €
Each
Aantal stuks
Panel Mount 5V dc 35V dc 86dB Internal Multifunction 36.5mm - - 26mm 36.5 x 26mm -40°C +85°C 4.025kHz
RS-stocknr. 622-1499
FabrikantRS PRO
3,52 €
Each
Aantal stuks
Panel Mount 3V dc 20V dc 73dB Internal Continuous 23.8mm 34mm - 14.5mm 23.8 (Dia.) x 14.5mm -30°C +85°C 3.6kHz