Magnetic Buzzer Components

Filters

1 - 20 van 103 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sound Level Tone Type Drive Type Mounting Type Dimensions Capacitance Supply Current Diameter Height Maximum Frequency Maximum Operating Temperature Maximum Supply Voltage Minimum Frequency Minimum Operating Temperature
RS-stocknr. 171-0898
FabrikantRS PRO
0,761 €
Each (In a Tray of 100)
Aantal stuks
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS-stocknr. 780-0712
FabrikantRS PRO
0,802 €
Each (In a Bag of 5)
Aantal stuks
85dB Continuous External Through Hole 12 x 9mm - 40mA 12mm 9mm 2.9kHz +75°C 5V ac 1900Hz -20°C
RS-stocknr. 511-7664
FabrikantRS PRO
2,73 €
Each
Aantal stuks
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS-stocknr. 171-0862
FabrikantRS PRO
1,496 €
Each (In a Tray of 100)
Aantal stuks
85dB Continuous Internal - 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 12V dc - -20°C
RS-stocknr. 754-2059
FabrikantRS PRO
1,332 €
Each (In a Bag of 5)
Aantal stuks
90dB - External Surface Mount 8.5 x 8.5 x 3mm - 90mA - 3mm - - 5V ac - -
RS-stocknr. 771-6935
FabrikantRS PRO
0,752 €
Each (In a Bag of 5)
Aantal stuks
88dB - Internal - 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 3V dc 2000Hz -30°C
RS-stocknr. 771-6957
FabrikantnummerKXG1203C
FabrikantKingstate
1,288 €
Each (In a Bag of 5)
Aantal stuks
85dB Continuous Internal Through Hole 12 (Dia.) x 9.5mm - 30mA 12mm 9.5mm 2.7kHz +70°C 5V dc 1900Hz -30°C
RS-stocknr. 171-0855
FabrikantRS PRO
5,157 €
Each (In a Tray of 50)
Aantal stuks
≥95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - ≤23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS-stocknr. 111-8178
FabrikantRS PRO
5,82 €
Each
Aantal stuks
95dB - Internal Base Mount, Panel Mount 26.4 x 17.6mm - 23mA 26.4mm 17.6mm - +60°C 12V dc - -20°C
RS-stocknr. 171-0847
FabrikantRS PRO
2,069 €
Each (In a Tube of 50)
Aantal stuks
88dB Continuous Internal Surface Mount 12.8 x 12.8 x 6.5mm - 30mA - 6.5mm 2.8kHz +70°C 7V dc 2000Hz -20°C
RS-stocknr. 457-037
FabrikantRS PRO
2,596 €
Each (In a Pack of 5)
Aantal stuks
88dB Continuous Internal Surface Mount 12.8 x 12.8 x 6.5mm - 30mA - 6.5mm 2.8kHz +70°C 7V dc 2000Hz -20°C
RS-stocknr. 767-5364
FabrikantRS PRO
0,516 €
Each (In a Bag of 5)
Aantal stuks
94dB Continuous External Through Hole 12 x 9.5mm - 30mA 12mm 9.5mm 2.6kHz +70°C 8V ac 2000Hz -30°C
RS-stocknr. 171-0892
FabrikantRS PRO
1,738 €
Each (In a Tray of 100)
Aantal stuks
75dB Continuous Internal Flange Mount 33.5 x 17 x 15.5mm - 25mA - 15.5mm 500Hz +60°C 15V dc 300Hz -10°C
RS-stocknr. 724-3184
FabrikantRS PRO
2,34 €
Each
Aantal stuks
75dB Continuous Internal Flange Mount 33.5 x 17 x 15.5mm - 25mA - 15.5mm 500Hz +60°C 15V dc 300Hz -10°C
RS-stocknr. 754-2062
FabrikantRS PRO
1,674 €
Each (In a Bag of 5)
Aantal stuks
97dB - External Surface Mount 8.5 x 8.5 x 3.2mm - 80mA - 3.2mm 3.1kHz +70°C 5V - -30°C
RS-stocknr. 171-0853
FabrikantRS PRO
1,469 €
Each (In a Tray of 150)
Aantal stuks
≥75dB - Internal - 9.6 x 5mm - ≤30mA 9.6mm 5mm 3kHz +70°C 3V dc - -30°C
RS-stocknr. 111-8176
FabrikantRS PRO
1,714 €
Each (In a Pack of 5)
Aantal stuks
≥75dB - Internal - 9.6 x 5mm - 30mA 9.6mm 5mm 3kHz +70°C 3V dc - -30°C
RS-stocknr. 771-6948
FabrikantnummerKXG1606
FabrikantKingstate
1,068 €
Each (In a Bag of 5)
Aantal stuks
92dB - External - 16 x 14mm - 50mA 16mm 14mm - +60°C 12V dc - -20°C
RS-stocknr. 837-7850
FabrikantRS PRO
10,47 €
Each
Aantal stuks
≥105dB Continuous, Slow & Fast Pulse Internal Wire Leads 43 x 18mm - ≤25mA 43mm 18mm - +70°C 28V dc - -20°C
RS-stocknr. 622-1449
FabrikantRS PRO
3,34 €
Each
Aantal stuks
76dB Continuous Internal Flange Mount 32 x 17 x 15.55mm - 24mA 26mm 15.55mm - +60°C 28V dc - -20°C