Optical Rotary Encoders

An optical rotary encoder is an angular position sensor. It converts an angular displacement directly into a digital form. There are usually three components in an optical rotary encoder: a light source (an LED), a sensor and a moveable disk.


How an optical rotary encoder works


Optical rotary encoders have a shaft mechanically coupled to an input driver. This driver rotates a disc fixed onto it which is marked with a succession of opaque and clear segments.

Light from infrared emitting diodes reaches the infrared receivers through the transparent slits of the rotating disc, creating an analogue signal. The signal is then amplified electronically and converted into digital form. This is then transmitted to the data processor. 


Uses for optical rotary encoders 


Optical rotary encoders make precise digital signals. This makes them a good option where image resolution matters, and explains their use in applications as varied as office equipment (in computer mice and photo copiers) and medical devices. 


...
Lees meer Lees minder

Filters

1 - 20 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Pulses Per Revolution Encoder Reading Encoder Signal Supply Voltage Shaft Diameter Mounting Hole Diameter Shaft Length Mounting Type Shaft Style Termination Style Maximum Operating Speed Current Rating
RS-stocknr. 164-2633
FabrikantnummerENS1J-B28-L00256L
FabrikantBourns
66,03 €
Each
Aantal stuks
256 Incremental Digital Square Wave 5V dc 6.35 mm 9.5mm 22.23mm Bracket Mount Round - 3000rpm -
RS-stocknr. 167-3612
FabrikantnummerENS1J-B28-L00256L
FabrikantBourns
44,577 €
Each (In a Tray of 42)
Aantal stuks
256 Incremental Digital Square Wave 5V dc 6.35 mm 9.5mm 22.23mm Bracket Mount Round - 3000rpm 26mA
RS-stocknr. 178-3142
FabrikantnummerHEDS-5140#A11
FabrikantBroadcom
14,509 €
Each (In a Tray of 50)
Aantal stuks
500 Incremental - - 4 mm - - Through Hole - - 30000rpm -
RS-stocknr. 878-0436
Fabrikantnummer62AG11-L0-P
FabrikantGrayhill
20,61 €
Each
Aantal stuks
- Quadrature 2-Bit Gray Code 5V dc 6.32 mm - 17.45mm Panel Mount Flat Center Pin 100rpm 30mA
RS-stocknr. 796-7834
FabrikantnummerHEDS-5140#A11
FabrikantBroadcom
20,05 €
Each
Aantal stuks
500 Incremental - - 4 mm - - Through Hole - - 30000rpm -
RS-stocknr. 178-3141
FabrikantnummerHEDS-5120#A11
FabrikantBroadcom
14,04 €
Each (In a Tray of 50)
Aantal stuks
500 Incremental - - 4 mm - - Through Hole - - 30000rpm -
RS-stocknr. 796-7830
FabrikantnummerHEDS-5120#A11
FabrikantBroadcom
19,40 €
Each
Aantal stuks
500 Incremental - - 4 mm - - Through Hole - - 30000rpm -
RS-stocknr. 878-0439
Fabrikantnummer62AG22-L0-060C
FabrikantGrayhill
20,33 €
Each
Aantal stuks
- Quadrature 2-Bit Gray Code 5V dc 6.32 mm - 17.45mm Panel Mount Flat Center Ribbon Cable with Connector 100rpm 30mA
RS-stocknr. 178-3264
FabrikantnummerHEDS-6140#B09
FabrikantBroadcom
23,883 €
Each (In a Box of 100)
Aantal stuks
1000 Incremental - - 0.5 in - - Through Hole - - 30000rpm -
RS-stocknr. 878-0442
Fabrikantnummer62A15-01-090C
FabrikantGrayhill
38,86 €
Each
Aantal stuks
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 17.44mm Surface Mount Flat Connector 100rpm 30mA
RS-stocknr. 878-0561
Fabrikantnummer60A18-4-020C
FabrikantGrayhill
63,03 €
Each
Aantal stuks
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 14.73mm Panel Mount Flat Connector - 5 (Joystick) mA, 20 mA @ 5 V dc (Rotary)
RS-stocknr. 789-9501
FabrikantnummerENT1D-D28-L00100L
FabrikantBourns
60,10 €
Each
Aantal stuks
100 Incremental Digital Square Wave 5V dc 3.175 mm 0.99mm 22.23mm Bracket Mount Plain Axial PC Pin 3000rpm -
RS-stocknr. 878-0482
Fabrikantnummer26GSD22-01-1-AJS
FabrikantGrayhill
30,27 €
Each
Aantal stuks
- Quadrature BCD Output, Gray Code, Hexadecimal Code, Octal Code, Quadrature Code, 4 Bit Binary - 3.18 mm - 15.88mm Panel Mount Flat - - -
RS-stocknr. 878-0521
Fabrikantnummer25LB22-H
FabrikantGrayhill
6,11 €
Each
Aantal stuks
- 2 bit Quadrature Hex Code - 6.35 mm - 19.05mm Panel Mount Flat - - 1.5 mA @ 115 V ac, 150 mA @ 14 V dc, 250 mA @ 28 V dc
RS-stocknr. 167-5489
FabrikantnummerENT1D-D28-L00100L
FabrikantBourns
46,255 €
Each (In a Tray of 42)
Aantal stuks
100 Incremental Digital Square Wave 5V dc 7.14 mm 0.99mm 22.23mm Bracket Mount Plain Axial PC Pin 3000rpm -
RS-stocknr. 878-0603
Fabrikantnummer62A11-02-060C
FabrikantGrayhill
32,36 €
Each
Aantal stuks
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 17.44mm Surface Mount Flat Connector 100rpm 30mA
RS-stocknr. 878-0432
Fabrikantnummer62AG11-L5-P
FabrikantGrayhill
18,29 €
Each
Aantal stuks
- Quadrature 2-Bit Gray Code 5V dc 6.32 mm - 17.45mm Panel Mount Flat Center Pin 100rpm 30mA
RS-stocknr. 878-0653
Fabrikantnummer60A18-4-060C
FabrikantGrayhill
63,03 €
Each
Aantal stuks
- Quadrature 2-Bit Quadrature 5V dc 6.35 mm - 14.73mm Panel Mount Flat Connector - 5 (Joystick) mA, 20 mA @ 5 V dc (Rotary)
RS-stocknr. 789-9497
FabrikantnummerEM14R1D-R20-L032N
FabrikantBourns
27,00 €
Each
Aantal stuks
32 Incremental 2 Channel Quadrature 5V dc 6 mm 1.73mm 20mm Through Hole Slotted Axial PC Pin 120rpm -
RS-stocknr. 878-0527
Fabrikantnummer25LB10-Q
FabrikantGrayhill
5,77 €
Each
Aantal stuks
- 2 bit Quadrature Quadrature Code - 6.35 mm - 19.05mm Panel Mount Flat - - 1.5 mA @ 115 V ac, 150 mA @ 14 V dc, 250 mA @ 28 V dc