Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

161 - 180 van 2104 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 170-4996
FabrikantnummerFN2010-10-06
FabrikantSchaffner
11,513 €
Each (In a Box of 60)
Aantal stuks
10A 250 V ac Chassis Mount Tab - Single Stage FN2010 0 → 400Hz 64mm 35mm 4.7 nF, 100 nF 29.3mm 64 x 35 x 29.3mm 800 μH
RS-stocknr. 167-8301
FabrikantnummerFN 355-6/05
FabrikantSchaffner
37,94 €
Each
Aantal stuks
6A 440 V ac Flange Mount Tab - Single Stage FN 355 400Hz 54mm 87.2mm - 40.3mm 54 x 87.2 x 40.3mm -
RS-stocknr. 882-6289
FabrikantnummerFN3025HL-20-71
FabrikantSchaffner
76,14 €
Each
Aantal stuks
20A 3 x 520/300 V ac Chassis Mount, DIN Rail Screw 3 Single Stage FN3025 0 → 60Hz 150mm 50mm - 78mm 150 x 50 x 78mm -
RS-stocknr. 866-1940
Fabrikantnummer4F480-063.260
FabrikantFUSS-EMV
253,13 €
Each
Aantal stuks
63A 3 x 528 V ac Panel Mount Screw 3 Two Stage 4F480 50 → 60Hz 236.4mm 140mm - 121mm 236.4 x 140 x 121mm -
RS-stocknr. 170-5006
FabrikantnummerFN2060-6-06
FabrikantSchaffner
14,977 €
Each (In a Box of 50)
Aantal stuks
6A 250 V ac Flange Mount Tab 1 Two Stage FN2060 400Hz 46.6mm 71mm 4.7 nF, 220 nF 29.3mm 46.6 x 71 x 29.3mm 970 μH
RS-stocknr. 708-4308
FabrikantnummerFN2090Z-16-06
FabrikantSchaffner
49,58 €
Each
Aantal stuks
16A 250 V ac Flange Mount Solder Lug - Two Stage FN2090 0 → 400Hz 57.5mm 113.5mm 1 μF, 10 nF 45.4mm 57.5 x 113.5 x 45.4mm 4 mH
RS-stocknr. 782-4092
Fabrikantnummer5500.2601.01
FabrikantSchurter
10,21 €
Each
Aantal stuks
3A 250 V ac Screw Mount Tab - Two Stage FMBB NEO 50 → 60Hz 77mm 46mm 4.7 nF, 220 nF 31mm 77 x 46 x 31mm 2.5 mH
RS-stocknr. 170-5145
FabrikantnummerFN2090Z-16-06
FabrikantSchaffner
44,188 €
Each (In a Box of 20)
Aantal stuks
16A 250 V ac Flange Mount Solder Lug - Two Stage FN2090 0 → 400Hz 57.5mm 113.5mm 1 μF, 10 nF 45.4mm 57.5 x 113.5 x 45.4mm 4 mH
RS-stocknr. 882-6490
FabrikantnummerFN3270H-20-29
FabrikantSchaffner
86,67 €
Each
Aantal stuks
20A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Single Stage FN3270 0 → 60Hz 150mm 58mm - 58mm 150 x 58 x 58mm -
RS-stocknr. 219-2836
FabrikantnummerFN2020-3-06
FabrikantSchaffner
15,68 €
Each
Aantal stuks
3A 250 V ac Chassis Mount Tab - Single Stage FN2020 400Hz 64mm 35mm 4.7 nF, 150 nF 29.3mm 64 x 35 x 29.3mm 2.5 mH
RS-stocknr. 170-4987
FabrikantnummerFN332Z-10-05
FabrikantSchaffner
20,099 €
Each (In a Box of 60)
Aantal stuks
10A 250 V ac Flange Mount Solder - Single Stage FN332Z 400Hz 45mm 65.6mm 2.2 nF, 15 nF 24.8mm 45 x 65.6 x 24.8mm 500 μH
RS-stocknr. 124-5311
FabrikantnummerB84142A0030R166
FabrikantEPCOS
74,43 €
Each
Aantal stuks
30A 250 V ac/dc Chassis Mount Tab 1 Single Stage B84142A*166 50 → 60Hz 99mm 84mm - 69mm 99 x 84 x 69mm -
RS-stocknr. 845-6984
FabrikantnummerTAH-30-683
FabrikantCosel
130,16 €
Each
Aantal stuks
30A 500 V ac Panel Mount Screw 3 Single Stage TAH 10 kHz → 1 MHz 128mm 63mm 68nF 66mm 128 x 63 x 66mm -
RS-stocknr. 881-7281
FabrikantnummerFN2010B-16-06
FabrikantSchaffner
13,66 €
Each
Aantal stuks
16A 250 V ac Chassis Mount Tab 1 Single Stage FN2010B 0 → 400Hz 71mm 46.6mm 4.7 nF, 100 nF 29.3mm 71 x 46.6 x 29.3mm 700 μH
RS-stocknr. 882-5999
FabrikantnummerFN258-42-33
FabrikantSchaffner
367,00 €
Each
Aantal stuks
42A 3 x 480/277 V ac Chassis Mount Terminal Block 3 Two Stage FN258 0 → 60Hz 329mm 70mm - 185mm 329 x 70 x 185mm -
RS-stocknr. 213-6971
FabrikantnummerB84111A0000B110
FabrikantEPCOS
23,44 €
Each
Aantal stuks
10A 250 V ac Flange Mount Tab 1 Single Stage B84111A 60Hz 45mm 76.5mm 0.1 x 2 μF, 4700 x 2 pF 28.6mm 45 x 76.5 x 28.6 0.82 x 2 mH
RS-stocknr. 724-1646
FabrikantnummerBNX012-01
FabrikantMurata
3,87 €
Each
Aantal stuks
15A 50 V dc Through Hole Pin - - BNX 1 MHz → 1 GHz 12mm 11mm - 8mm 12 x 11 x 8mm -
RS-stocknr. 213-6965
FabrikantnummerB84111A0000B060
FabrikantEPCOS
20,18 €
Each
Aantal stuks
6A 250 V ac Flange Mount Tab 1 Single Stage B84111A 60Hz 45mm 76.5mm 0.1 x 2 μF, 4700 x 2 pF 28.6mm 45 x 76.5 x 28.6 1.8 x 2 mH
RS-stocknr. 262-9934
FabrikantnummerFN256-64-52
FabrikantSchaffner
322,63 €
Each
Aantal stuks
64A 480 V ac Flange Mount Screw - - FN256 0 → 60Hz 153mm 176mm - 125mm 153 x 176 x 125mm -
RS-stocknr. 518-6193
FabrikantnummerFN2410-8-44
FabrikantSchaffner
44,85 €
Each
Aantal stuks
8A 250 V ac Chassis Mount Screw 1 Single Stage FN2410 400Hz 152mm 93mm - 62mm 152 x 93 x 62mm -