Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 738-3204
FabrikantnummerPGB1010402KR
FabrikantLittelfuse
0,514 €
Each (In a Pack of 10)
Aantal stuks
- 12 V dc Surface Mount Solder Pad - - PGB1 - 0.99mm 0.51mm - 0.31mm 0.99 x 0.51 x 0.31mm -
RS-stocknr. 738-3191
FabrikantnummerPGB1010603MR
FabrikantLittelfuse
0,558 €
Each (In a Pack of 10)
Aantal stuks
- 24 V dc Surface Mount Solder Pad - - PGB1 - 1.66mm 0.84mm - 0.36mm 1.66 x 0.84 x 0.36mm -
RS-stocknr. 738-3201
FabrikantnummerPGB102ST23WR
FabrikantLittelfuse
0,827 €
Each (In a Pack of 10)
Aantal stuks
- 24 V dc Surface Mount Solder Pad - - PGB1 - 3mm 2.24mm - 0.69mm 3 x 2.24 x 0.69mm -