Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 590 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 219-2735
FabrikantnummerFN251-4-07
FabrikantSchaffner
155,97 €
Each
Aantal stuks
4A 440 V ac Flange Mount Wire Lead 3 Two Stage FN 251 60Hz 75mm 145mm 1 μF, 15 nF 40mm 75 x 145 x 40mm -
RS-stocknr. 766-2646
FabrikantnummerFN3256H-25-33
FabrikantSchaffner
163,67 €
Each
Aantal stuks
25A 480 V ac Chassis Mount Wire Lead - Single Stage FN3256 60Hz 130mm 118mm - 85mm 130 x 118 x 85mm -
RS-stocknr. 882-6295
FabrikantnummerFN3026HL-30-71
FabrikantSchaffner
99,27 €
Each
Aantal stuks
30A 3 x 520/300 V ac Chassis Mount, DIN Rail Screw 3 Single Stage FN3026 0 → 60Hz 150mm 50mm - 87.7mm 150 x 50 x 87.7mm -
RS-stocknr. 170-5020
FabrikantnummerFN 355-20-03
FabrikantSchaffner
51,334 €
Each (In a Box of 80)
Aantal stuks
20A 440 V ac Flange Mount Screw 3 Single Stage FN 355 400Hz 85mm 54mm - 40.3mm 85 x 54 x 40.3mm -
RS-stocknr. 219-3211
FabrikantnummerFN 355-20-03
FabrikantSchaffner
52,37 €
Each
Aantal stuks
20A 440 V ac Flange Mount Screw 3 Single Stage FN 355 400Hz 85mm 54mm - 40.3mm 85 x 54 x 40.3mm -
RS-stocknr. 776-1213
FabrikantnummerFN356-36-33
FabrikantSchaffner
428,57 €
Each
Aantal stuks
36A 3 x 440/250 V ac Chassis Mount Terminal Block - Single Stage FN 356 60Hz 189.5mm 105mm - 80mm 189.5 x 105 x 80mm -
RS-stocknr. 170-4992
FabrikantnummerFN 406-6/02
FabrikantSchaffner
6,664 €
Each (In a Box of 250)
Aantal stuks
6A 250 V ac Through Hole Pin - Single Stage FN406 400Hz 45mm 15mm 2.2 nF, 100 nF 29.5mm 45 x 15 x 29.5mm 780 μH
RS-stocknr. 217-0858
FabrikantnummerFN 406-6/02
FabrikantSchaffner
10,68 €
Each
Aantal stuks
6A 250 V ac Through Hole Pin - Single Stage FN406 400Hz 45mm 15mm 2.2 nF, 100 nF 29.5mm 45 x 15 x 29.5mm 780 μH
RS-stocknr. 170-5007
FabrikantnummerFN2060-10-06
FabrikantSchaffner
15,786 €
Each (In a Box of 50)
Aantal stuks
10A 250 V ac Chassis Mount Tab 1 Two Stage FN2060 400Hz 54mm 85mm 4.7 nF, 470 nF 30.3mm 54 x 85 x 30.3mm 800 μH
RS-stocknr. 167-4472
FabrikantnummerFN356-36-24
FabrikantSchaffner
294,28 €
Each
Aantal stuks
36A 440 V ac Chassis Mount Tab - Single Stage FN 356 60Hz 105mm 190.8mm - 80mm 105 x 190.8 x 80mm -
RS-stocknr. 219-2909
FabrikantnummerFN2060-10-06
FabrikantSchaffner
17,57 €
Each
Aantal stuks
10A 250 V ac Chassis Mount Tab 1 Two Stage FN2060 400Hz 54mm 85mm 4.7 nF, 470 nF 30.3mm 54 x 85 x 30.3mm 800 μH
RS-stocknr. 766-2652
FabrikantnummerFN3258-7-44
FabrikantSchaffner
102,45 €
Each
Aantal stuks
7A 480 V ac Chassis Mount Wire Lead - Single Stage FN 3258 60Hz 190mm 40mm - 70mm 190 x 40 x 70mm -
RS-stocknr. 170-5155
FabrikantnummerFN3258-7-44
FabrikantSchaffner
97,089 €
Each (In a Box of 10)
Aantal stuks
7A 480 V ac Chassis Mount Wire Lead - Single Stage FN 3258 60Hz 190mm 40mm - 70mm 190 x 40 x 70mm -
RS-stocknr. 881-2299
FabrikantnummerFN2090-20-08
FabrikantSchaffner
66,76 €
Each
Aantal stuks
20A 110 V ac, 250 V ac Chassis Mount Screw 1 Two Stage FN2090 DC to 400Hz 113.5mm 57.5mm 1 μF, 10 nF 45.4mm 113.5 x 57.5 x 45.4mm 2.7 mH
RS-stocknr. 881-7253
FabrikantnummerFN2010-60-24
FabrikantSchaffner
100,88 €
Each
Aantal stuks
60A 250 V ac Chassis Mount Stud 1 Single Stage FN2010 0 → 400Hz 105mm 99.5mm 1.5 μF, 10 nF 57.6mm 105 x 99.5 x 57.6mm 1 mH
RS-stocknr. 882-6673
FabrikantnummerFN351-64-33
FabrikantSchaffner
258,59 €
Each
Aantal stuks
64A 3 x 440/250 V ac Chassis Mount Terminal Block 3 Single Stage FN351 0 → 60Hz 200mm 150mm - 65mm 200 x 150 x 65mm -
RS-stocknr. 882-6718
FabrikantnummerFN351H-64-33
FabrikantSchaffner
283,03 €
Each
Aantal stuks
64A 3 x 520/300 V ac Chassis Mount Terminal Block 3 Single Stage FN351 0 → 60Hz 200mm 150mm - 65mm 200 x 150 x 65mm -
RS-stocknr. 170-5014
FabrikantnummerFN2080-3-06
FabrikantSchaffner
21,129 €
Each (In a Box of 20)
Aantal stuks
3A 250 V ac Chassis Mount Tab - Two Stage FN2080 400Hz 54mm 85mm 4.7 nF, 470 nF 40.3mm 85 x 40.3 x 54mm 9.8 mH, 160 μH
RS-stocknr. 217-0741
FabrikantnummerFN 402-0,5/02
FabrikantSchaffner
9,97 €
Each
Aantal stuks
500mA 250 V ac Through Hole Pin - Single Stage FN402 60Hz 45mm 28mm 2.2 nF, 100 nF 16.5mm 45 x 28 x 16.5mm 40 mH
RS-stocknr. 170-5240
FabrikantnummerFN9226-6-06
FabrikantSchaffner
7,321 €
Each (In a Box of 200)
Aantal stuks
6A 250 V ac Flange Mount, Panel Mount Tab - - FN9226 400Hz 40.85mm 48mm 2.2 nF, 47 nF 22.4mm 40.85 x 48 x 22.4mm 520 μH