Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 473 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 881-3891
Fabrikantnummer6609977-2
FabrikantTE Connectivity
157,78 €
Each
Aantal stuks
25A 250 (PH → G) V ac, 440 (PH → PH) V ac Flange Mount Threaded Bolt 3 Single Stage Corcom AYA 50 Hz, 60 Hz 201mm 50mm - 111mm 201 x 50 x 111mm -
RS-stocknr. 881-3810
Fabrikantnummer6609066-2
FabrikantTE Connectivity
27,45 €
Each
Aantal stuks
6A 250 V ac Flange Mount Spade 3 Single Stage Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm 15 nF, 100 nF 52.5mm 85.6 x 38.7 x 52.5mm 450 μH
RS-stocknr. 164-6614
Fabrikantnummer6609066-2
FabrikantTE Connectivity
25,301 €
Each (In a Bag of 10)
Aantal stuks
6A 250 V ac Flange Mount Spade 3 - Corcom AYO 50 Hz, 60 Hz 85.6mm 38.7mm - 52.5mm 85.6 x 38.7 x 52.5mm -
RS-stocknr. 881-3851
Fabrikantnummer1609989-4
FabrikantTE Connectivity
149,53 €
Each
Aantal stuks
42A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Two Stage Corcom BCF 50 Hz, 60 Hz 310mm 50mm - 85mm 310 x 50 x 85mm -
RS-stocknr. 881-3848
Fabrikantnummer6609067-3
FabrikantTE Connectivity
298,08 €
Each
Aantal stuks
63A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Single Stage Corcom AYC 50 Hz, 60 Hz 279mm 145mm - 145mm 279 x 145 x 145mm -
RS-stocknr. 881-3857
Fabrikantnummer1609989-1
FabrikantTE Connectivity
45,87 €
Each
Aantal stuks
7A 277 (PH to G) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Two Stage Corcom BCF 50 Hz, 60 Hz 190mm 40mm - 70mm 190 x 40 x 70mm -
RS-stocknr. 782-6694
Fabrikantnummer20ESB1
FabrikantTE Connectivity
20,30 €
Each
Aantal stuks
20A 250 V ac Chassis Mount Spade 1 Single Stage SB 50 → 60Hz 97.79mm 52.58mm 1.0014 μF, 5.6 nF 33.27mm 97.79 x 52.58 x 33.27mm 900 μH
RS-stocknr. 186-3556
FabrikantnummerPS0S0DS6A
FabrikantTE Connectivity
21,563 €
Each (In a Box of 16)
Aantal stuks
6A 250 V ac - - - - Corcom P 50/60Hz 30.98mm 58.16mm - 55.63mm 30.98 x 58.16 x 55.63mm -
RS-stocknr. 186-3514
Fabrikantnummer6EQ1
FabrikantTE Connectivity
37,194 €
Each (In a Box of 8)
Aantal stuks
6A 250 V ac Flange Mount Spade 1 - Corcom Q 50/60Hz 126.5mm 45.7mm - 57.7mm 126.5 x 45.7 x 57.7mm -
RS-stocknr. 209-4475
Fabrikantnummer150KEVD10BBSW
FabrikantTE Connectivity
553,53 €
Each
Aantal stuks
150A 520 V ac Chassis Mount - 3 - KEV-BS 50 → 60Hz - - - - - -
RS-stocknr. 209-4298
Fabrikantnummer25KEPS10AFPW
FabrikantTE Connectivity
169,35 €
Each
Aantal stuks
25A 440 V ac Chassis Mount - 3 - KEP 50 → 60Hz - - - - - -
RS-stocknr. 186-3515
Fabrikantnummer20EEJ1
FabrikantTE Connectivity
14,168 €
Each (In a Box of 24)
Aantal stuks
20A 250 V ac Flange Mount Spade - - Corcom EEJ 50/60Hz 53mm 29.99mm - 79.38mm 53 x 29.99 x 79.38mm -
RS-stocknr. 209-4351
Fabrikantnummer150KEHD10ABSD
FabrikantTE Connectivity
513,43 €
Each (In a Box of 2)
Aantal stuks
150A 440 V ac Chassis Mount - 3 - KEH-BS 50 → 60Hz - - - - - -
RS-stocknr. 186-3656
FabrikantnummerPS0S0DS6A
FabrikantTE Connectivity
23,88 €
Each
Aantal stuks
6A 250 V ac - - - - Corcom P 50/60Hz 30.98mm 58.16mm - 55.63mm 30.98 x 58.16 x 55.63mm -
RS-stocknr. 881-3826
Fabrikantnummer6609070-7
FabrikantTE Connectivity
346,28 €
Each
Aantal stuks
80A 277 (PH to G) V ac, 277 (PH to N) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Single Stage Corcom FCD 50 Hz, 60 Hz 307mm 141mm - 168mm 307 x 141 x 168mm -
RS-stocknr. 881-3832
Fabrikantnummer1-6609070-0
FabrikantTE Connectivity
532,44 €
Each
Aantal stuks
180A 277 (PH to G) V ac, 277 (PH to N) V ac, 480 (PH to PH) V ac Flange Mount Screw 3 Single Stage Corcom FCD 50 Hz, 60 Hz 399mm 141mm - 168mm 399 x 141 x 168mm -
RS-stocknr. 209-4476
Fabrikantnummer42KEMS10BBSD
FabrikantTE Connectivity
163,448 €
Each (In a Box of 10)
Aantal stuks
42A 520 V ac Chassis Mount - 3 - KEM-BS 50 → 60Hz - - - - - -
RS-stocknr. 186-3815
Fabrikantnummer10VT1
FabrikantTE Connectivity
48,45 €
Each
Aantal stuks
10A 250 V ac Flange Mount Spade 1 - Corcom T 50/60Hz 119.1mm 45.7mm - 57.7mm 119.1 x 45.7 x 57.7mm -
RS-stocknr. 209-4371
Fabrikantnummer15KEBS6BFPD
FabrikantTE Connectivity
106,29 €
Each
Aantal stuks
15A 520 V ac Chassis Mount - 3 - KEB 50 → 60Hz - - - - - -
RS-stocknr. 186-3499
Fabrikantnummer6VW1
FabrikantTE Connectivity
25,513 €
Each (In a Box of 12)
Aantal stuks
6A 250 V ac Flange Mount Spade 1 - Corcom W 50/60Hz 98mm 38.9mm - 52.8mm 98 x 38.9 x 52.8mm -