Power Line Filters

A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.


What are power line filters used for

Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.


Types of power line filters

Power line filters can be used in single phase, three phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single phase filters. Three phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat screen TVs and electric or hybrid vehicles.



...
Lees meer Lees minder

Filters

1 - 20 van 24 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Rating Maximum Voltage Rating Mounting Type Termination Style Number of Phases Number of Stages Series Operating Frequency Length Depth Capacitance Height Dimensions Inductance
RS-stocknr. 193-6552
FabrikantnummerFHSMM06A1FR
FabrikantXP Power
11,41 €
Each
Aantal stuks
6A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 44mm - 0.1µF 17.5mm - -
RS-stocknr. 193-6547
FabrikantnummerFHSAA10A1FR
FabrikantXP Power
10,06 €
Each
Aantal stuks
10A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS-stocknr. 193-6560
FabrikantnummerFIHAA10C2F
FabrikantXP Power
14,75 €
Each
Aantal stuks
10A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 65.5mm - 0.3μF, 6.6µF 39.5mm - -
RS-stocknr. 193-6545
FabrikantnummerFHSAA03A1FR
FabrikantXP Power
6,67 €
Each
Aantal stuks
3A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS-stocknr. 193-6561
FabrikantnummerFIHAA15C2F
FabrikantXP Power
19,55 €
Each
Aantal stuks
15A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 65.5mm - 0.3μF, 6.6µF 39.5mm - -
RS-stocknr. 193-6546
FabrikantnummerFHSAA06A1FR
FabrikantXP Power
6,67 €
Each
Aantal stuks
6A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS-stocknr. 193-6559
FabrikantnummerFIHAA06C1F
FabrikantXP Power
14,75 €
Each
Aantal stuks
6A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 52mm - 0.3μF, 6.6µF 30mm - -
RS-stocknr. 193-6568
FabrikantnummerFIHMA15C2F
FabrikantXP Power
19,32 €
Each
Aantal stuks
15A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 65.5mm - 0.3µF 39.5mm - -
RS-stocknr. 193-6569
FabrikantnummerFIHMA20C2F
FabrikantXP Power
21,41 €
Each
Aantal stuks
20A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 65.5mm - 0.3µF 39.5mm - -
RS-stocknr. 193-6550
FabrikantnummerFHSMM01A1FR
FabrikantXP Power
9,83 €
Each
Aantal stuks
1A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 44mm - 0.1µF 17.5mm - -
RS-stocknr. 193-6565
FabrikantnummerFIHMA03C1F
FabrikantXP Power
14,75 €
Each
Aantal stuks
3A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 52mm - 0.3µF 30mm - -
RS-stocknr. 193-6553
FabrikantnummerFHSMM10A1FR
FabrikantXP Power
11,41 €
Each
Aantal stuks
10A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 44mm - 0.1µF 17.5mm - -
RS-stocknr. 193-6557
FabrikantnummerFIHAA01C1F
FabrikantXP Power
14,75 €
Each
Aantal stuks
1A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 52mm - 0.3μF, 6.6µF 30mm - -
RS-stocknr. 193-6555
FabrikantnummerFHSMM20A2FR
FabrikantXP Power
14,80 €
Each
Aantal stuks
20A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 43.5mm - 0.1µF 30mm - -
RS-stocknr. 193-6544
FabrikantnummerFHSAA01A1FR
FabrikantXP Power
9,14 €
Each
Aantal stuks
1A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 44mm - 0.1μF, 6.6µF 17.5mm - -
RS-stocknr. 193-6551
FabrikantnummerFHSMM03A1FR
FabrikantXP Power
9,83 €
Each
Aantal stuks
3A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 44mm - 0.1µF 17.5mm - -
RS-stocknr. 193-6554
FabrikantnummerFHSMM15A2FR
FabrikantXP Power
14,80 €
Each
Aantal stuks
15A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSM 0 Hz to 400Hz 43.5mm - 0.1µF 30mm - -
RS-stocknr. 193-6558
FabrikantnummerFIHAA03C1F
FabrikantXP Power
14,75 €
Each
Aantal stuks
3A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHA 0 Hz to 400Hz 52mm - 0.3μF, 6.6µF 30mm - -
RS-stocknr. 193-6567
FabrikantnummerFIHMA10C2F
FabrikantXP Power
17,12 €
Each
Aantal stuks
10A 264 VAC Chassis Mount Quick Connect Single Phase Two Stage FIHM 0 Hz to 400Hz 65.5mm - 0.3µF 39.5mm - -
RS-stocknr. 193-6549
FabrikantnummerFHSAA20A2FR
FabrikantXP Power
11,41 €
Each
Aantal stuks
20A 264 VAC Chassis Mount Quick Connect Single Phase Single Stage FHSA 0 Hz to 400Hz 43.5mm - 0.1μF, 6.6µF 30mm - -