Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 225 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS-stocknr. 532-4222
Fabrikantnummer36502C103JTDG
FabrikantTE Connectivity
0,194 €
Each (In a Pack of 10)
Aantal stuks
10 μH 150mA 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 3650 -
RS-stocknr. 812-0698
Fabrikantnummer3613C100K
FabrikantTE Connectivity
0,666 €
Each (In a Bag of 10)
Aantal stuks
10 μH 250mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.6Ω 3613C Ferrite
RS-stocknr. 163-9485
Fabrikantnummer36501JR12JTDG
FabrikantTE Connectivity
0,105 €
Each (On a Reel of 2000)
Aantal stuks
120 nH 300mA 0603 (1608M) 1.8mm - 1.12mm 1.02mm - 1.8 x 1.12 x 1.02mm - ±5% 650mΩ 3650 -
RS-stocknr. 532-3819
Fabrikantnummer36502C47NJTDG
FabrikantTE Connectivity
0,167 €
Each (In a Pack of 10)
Aantal stuks
47 nH 1A 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 160mΩ 3650 -
RS-stocknr. 162-0071
Fabrikantnummer36502C103JTDG
FabrikantTE Connectivity
0,126 €
Each (On a Reel of 2000)
Aantal stuks
10 μH 150mA 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 3650 -
RS-stocknr. 532-3033
Fabrikantnummer36501JR12JTDG
FabrikantTE Connectivity
0,191 €
Each (In a Pack of 10)
Aantal stuks
120 nH 300mA 0603 (1608M) 1.8mm - 1.12mm 1.02mm - 1.8 x 1.12 x 1.02mm - ±5% 650mΩ 3650 -
RS-stocknr. 163-9517
Fabrikantnummer36502C47NJTDG
FabrikantTE Connectivity
0,136 €
Each (On a Reel of 2000)
Aantal stuks
47 nH 1A 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 160mΩ 3650 -
RS-stocknr. 164-5281
Fabrikantnummer3613C100K
FabrikantTE Connectivity
0,197 €
Each (On a Reel of 500)
Aantal stuks
10 μH 250mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 1.6Ω 3613C Ferrite
RS-stocknr. 532-4137
Fabrikantnummer36502C1R8JTDG
FabrikantTE Connectivity
0,347 €
Each (In a Pack of 10)
Aantal stuks
1.8 μH 300mA 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 2.6Ω 3650 -
RS-stocknr. 532-4143
Fabrikantnummer36502C2R2JTDG
FabrikantTE Connectivity
0,206 €
Each (In a Pack of 10)
Aantal stuks
2.2 μH 280mA 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 2.8Ω 3650 -
RS-stocknr. 532-4216
Fabrikantnummer36502C8R2JTDG
FabrikantTE Connectivity
0,299 €
Each (In a Pack of 10)
Aantal stuks
8.2 μH 170mA 1008 2.92mm - 2.79mm 2.1mm - 2.92 x 2.79 x 2.1mm - ±5% 3650 -
RS-stocknr. 163-9492
Fabrikantnummer36502A12NJTDG
FabrikantTE Connectivity
0,148 €
Each (On a Reel of 2000)
Aantal stuks
12 nH 600mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 150mΩ 3650 -
RS-stocknr. 162-0068
Fabrikantnummer36502AR25JTDG
FabrikantTE Connectivity
0,105 €
Each (On a Reel of 2000)
Aantal stuks
250 nH 350mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 3650 -
RS-stocknr. 168-0260
Fabrikantnummer36502A24NJTDG
FabrikantTE Connectivity
0,276 €
Each (In a Box of 12)
Aantal stuks
24 nH 500mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 220mΩ 3650 -
RS-stocknr. 164-5285
Fabrikantnummer3613C2R2K
FabrikantTE Connectivity
0,23 €
Each (On a Reel of 500)
Aantal stuks
2.2 μH 380mA 1812 (4532M) 4.5mm - 3.2mm 3.2mm - 4.5 x 3.2 x 3.2mm Yes ±10% 700mΩ 3613C Ferrite
RS-stocknr. 162-0069
Fabrikantnummer36502AR30JTDG
FabrikantTE Connectivity
0,122 €
Each (On a Reel of 2000)
Aantal stuks
300 nH 330mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 1.2Ω 3650 -
RS-stocknr. 532-2945
Fabrikantnummer36501J47NJTDG
FabrikantTE Connectivity
0,353 €
Each (In a Pack of 10)
Aantal stuks
47 nH 600mA 0603 (1608M) 1.8mm - 1.12mm 1.02mm - 1.8 x 1.12 x 1.02mm - ±5% 280mΩ 3650 -
RS-stocknr. 168-0340
Fabrikantnummer36501J3N9JTDG
FabrikantTE Connectivity
0,127 €
Each (On a Reel of 1000)
Aantal stuks
3.9 nH 700mA 0603 (1608M) 1.8mm - 1.12mm 1.02mm - 1.8 x 1.12 x 1.02mm - ±5% 80mΩ 3650 -
RS-stocknr. 532-3645
Fabrikantnummer36502A1R0JTDG
FabrikantTE Connectivity
0,274 €
Each (In a Pack of 10)
Aantal stuks
1 μH 170mA 0805 (2012M) 2.29mm - 1.73mm 1.52mm - 2.29 x 1.73 x 1.52mm - ±5% 2.5Ω 3650 -
RS-stocknr. 163-9470
Fabrikantnummer36501E24NJTDG
FabrikantTE Connectivity
0,248 €
Each (On a Reel of 2000)
Aantal stuks
24 nH 400mA 0402 (1005M) 1.27mm - 0.76mm 0.61mm - 1.27 x 0.76 x 0.61mm - ±5% 300mΩ 3650 -