Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 51 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
Nieuw
RS-stocknr. 210-2261
FabrikantnummerMPX1D0530L150
FabrikantKEMET
0,603 €
Each (On a Reel of 2500)
Aantal stuks
15 μH - MPX1D0530 5.3mm - 3mm - - - Yes ±20% - MPX Metal Composite
RS-stocknr. 180-9194
FabrikantnummerTPI118082L150N
FabrikantKEMET
1,288 €
Each (On a Reel of 400)
Aantal stuks
150 nH 93A SMD 11.2mm - 8mm 8.2mm - 11.2 x 8 x 8.2mm - ±10% 290µΩ TPI Ferrite
RS-stocknr. 180-9297
FabrikantnummerTPI118082L150N
FabrikantKEMET
1,308 €
Each (On a Tape of 5)
Aantal stuks
150 nH 50 A, 93 A SMD 11.2mm - 8mm 8.2mm - 11.2 x 8 x 8.2mm - ±10% 290µΩ TPI Ferrite
Nieuw
RS-stocknr. 210-2266
FabrikantnummerMPX1D0630L150
FabrikantKEMET
0,702 €
Each (On a Reel of 1500)
Aantal stuks
15 μH - MPX1D0630 7mm - 3mm - - - Yes ±20% - MPX Metal Composite
Nieuw
RS-stocknr. 210-2270
FabrikantnummerMPX1D0840L220
FabrikantKEMET
0,716 €
Each (On a Reel of 1000)
Aantal stuks
22 μH - MPX1D0840 8.65mm - 4mm - - - Yes ±20% - MPX Metal Composite
Nieuw
RS-stocknr. 210-2262
FabrikantnummerMPX1D0530L150
FabrikantKEMET
1,176 €
Each (On a Tape of 5)
Aantal stuks
15 μH - MPX1D0530 5.3mm - 3mm - - - Yes ±20% - MPX Metal Composite
RS-stocknr. 180-9191
FabrikantnummerMPLCV0654L220
FabrikantKEMET
1,015 €
Each (On a Reel of 1000)
Aantal stuks
22 μH 4.2A SMD 7.9mm AEC-Q200 5.4mm 6.7mm - 7.9 x 5.4 x 6.7mm - ±20% 94mΩ MPLCV Metal Alloy
RS-stocknr. 180-9195
FabrikantnummerTPI118082L180N
FabrikantKEMET
1,288 €
Each (On a Reel of 400)
Aantal stuks
180 nH 79A SMD 11.2mm - 8mm 8.2mm - 11.2 x 8 x 8.2mm - ±10% 290µΩ TPI Ferrite
Nieuw
RS-stocknr. 210-2268
FabrikantnummerMPX1D0830L100
FabrikantKEMET
0,714 €
Each (On a Reel of 1500)
Aantal stuks
10 μH - MPX1D0830 8.65mm - 3mm - - - Yes ±20% - MPX Metal Composite
RS-stocknr. 870-9244
FabrikantnummerL0402C15NJRMST
FabrikantKEMET
0,03 €
Each (In a Pack of 10000)
Aantal stuks
15 nH 300mA 0402 (1005M) 1mm - 0.5mm 0.5mm - 1 x 0.5 x 0.5mm - ±5% 460mΩ L-RMS Ceramic
RS-stocknr. 180-9192
FabrikantnummerTPI077050L105N
FabrikantKEMET
1,027 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-9289
FabrikantnummerMPLCV0654L220
FabrikantKEMET
1,032 €
Each (On a Tape of 5)
Aantal stuks
22 μH 4.2A SMD 7.9mm AEC-Q200 5.4mm 6.7mm - 7.9 x 5.4 x 6.7mm - ±20% 94mΩ MPLCV Metal Alloy
Nieuw
RS-stocknr. 210-2269
FabrikantnummerMPX1D0830L100
FabrikantKEMET
1,392 €
Each (On a Tape of 5)
Aantal stuks
10 μH - MPX1D0830 8.65mm - 3mm - - - Yes ±20% - MPX Metal Composite
RS-stocknr. 870-9281
FabrikantnummerL0603C2N7SRMST
FabrikantKEMET
0,045 €
Each (In a Pack of 4000)
Aantal stuks
2.7 nH 300mA 0603 (1608M) 1.6mm - 0.8mm 0.8mm - 1.6 x 0.8 x 0.8mm - ±5% 100mΩ L-RMS Ceramic
RS-stocknr. 180-9268
FabrikantnummerMPLCV0645L100
FabrikantKEMET
2,808 €
Each (On a Tape of 5)
Aantal stuks
10 μH 4 A, 6.5 A SMD 7.9mm AEC-Q200 4.5mm 6.7mm - 7.9 x 4.5 x 6.7mm - ±20% 45mΩ MPLCV Metal Alloy
RS-stocknr. 180-9274
FabrikantnummerTPI118082L180N
FabrikantKEMET
1,308 €
Each (On a Tape of 5)
Aantal stuks
180 nH 50 A, 79 A SMD 11.2mm - 8mm 8.2mm - 11.2 x 8 x 8.2mm - ±10% 290µΩ TPI Ferrite
RS-stocknr. 180-9196
FabrikantnummerTPI128080L180N
FabrikantKEMET
1,281 €
Each (On a Reel of 700)
Aantal stuks
180 nH 78A SMD 12mm - 8mm 8.2mm - 12 x 8 x 8.2mm - ±10% 290µΩ TPI Ferrite
Nieuw
RS-stocknr. 210-2267
FabrikantnummerMPX1D0630L150
FabrikantKEMET
1,392 €
Each (On a Tape of 5)
Aantal stuks
15 μH - MPX1D0630 7mm - 3mm - - - Yes ±20% - MPX Metal Composite
RS-stocknr. 180-9272
FabrikantnummerMPLCV0654L330
FabrikantKEMET
1,032 €
Each (On a Tape of 5)
Aantal stuks
33 μH 2.6 A, 4 A SMD 7.9mm AEC-Q200 5.4mm 6.7mm - 7.9 x 5.4 x 6.7mm - ±20% 140mΩ MPLCV Metal Alloy
RS-stocknr. 180-9285
FabrikantnummerMPLCV1054L220
FabrikantKEMET
1,26 €
Each (On a Tape of 5)
Aantal stuks
22 μH 5.5 A, 7 A SMD 11.5mm AEC-Q200 5.4mm 10mm - 11.5 x 5.4 x 10mm - ±20% 47mΩ MPLCV Metal Alloy