Wire-Wound Surface Mount Inductors

Wire wound surface mount inductors are passive circuit components, meaning they require an external power source. They have a core made of a magnetic metal like iron with wire wound around it. Energy is stored in a magnetic field when an electrical current flows through the coiled wire which has thick insulation to make the inductors suitable for use with larger currents.


What are wire wound surface mount inductors used for?

They are typically found in car audio and electronic control units (ECUs) because they can block or filter radio frequencies. Unwanted radio frequencies can interfere with audio sound quality and disrupt electrical circuits. These inductors are also used in electronic equipment used in communication infrastructures and mobile base stations.

This ability to minimise interference makes them ideal for use with DC/DC converters in power distribution systems too.

Types of wire wound surface mount inductors

Some inductors have added magnetic shielding which blocks unwanted magnetism that can interfere with the circuit. Some wire wound inductors are wound with special techniques that enhance performance and reduce the unit size to save space in circuit boards.


...
Lees meer Lees minder

Filters

1 - 20 van 8317 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Maximum DC Current Package/Case Length Automotive Standard Depth Height Diameter Dimensions Shielded Tolerance Maximum DC Resistance Series Core Material
RS-stocknr. 172-8527
FabrikantnummerDR331-513AE
FabrikantBourns
0,453 €
Each (On a Reel of 1500)
Aantal stuks
51 μH 500mA 0331 7.3mm - 5.4mm 4.7mm - 7.3 x 5.4 x 4.7mm - ±25% - DR331 Ferrite
RS-stocknr. 736-1046
FabrikantnummerDR331-513AE
FabrikantBourns
0,777 €
Each (In a Bag of 10)
Aantal stuks
51 μH 500mA 0331 7.3mm - 5.4mm 4.7mm - 7.3 x 5.4 x 4.7mm - ±25% 300mΩ DR331 Ferrite
RS-stocknr. 104-8565
FabrikantnummerLQG15HN27NJ02D
FabrikantMurata
0,03 €
Each (In a Pack of 200)
Aantal stuks
27 nH 300mA 0402 (1005M) 1mm - 0.5mm 0.5mm - 1 x 0.5 x 0.5mm - ±5% 670mΩ LQG15HN -
RS-stocknr. 169-9631
FabrikantnummerDR127-101-R
0,858 €
Each (On a Reel of 350)
Aantal stuks
100 μH 3.64A 0127 12.5mm - 12.5mm 8mm - 12.5 x 12.5 x 8mm Yes ±20% 163mΩ DR73/74/125/127 Ferrite
RS-stocknr. 770-1003
FabrikantnummerDR127-101-R
1,048 €
Each (In a Bag of 5)
Aantal stuks
100 μH 3.64A 0127 12.5mm - 12.5mm 8mm - 12.5 x 12.5 x 8mm Yes ±20% 163mΩ DR73/74/125/127 Ferrite
RS-stocknr. 191-0217
FabrikantnummerB82422A3271K100
FabrikantEPCOS
0,122 €
Each (In a Pack of 5)
Aantal stuks
270 nH 235mA 1210 (3225M) 3.2mm - 2.5mm 2mm - 3.2 x 2.5 x 2mm - ±10% 900mΩ SIMID Ceramic
RS-stocknr. 125-3181
FabrikantnummerLQH43CN100K03L
FabrikantMurata
0,186 €
Each (On a Reel of 500)
Aantal stuks
10 μH 650mA 1812 (4532M) 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm - ±10% 240mΩ LQH43CN -
RS-stocknr. 162-1452
FabrikantnummerB82422A3271K100
FabrikantEPCOS
0,123 €
Each (On a Reel of 2000)
Aantal stuks
270 nH 235mA 1210 (3225M) 3.2mm - 2.5mm 2mm - 3.2 x 2.5 x 2mm - ±10% 900mΩ SIMID Ceramic
RS-stocknr. 167-4884
FabrikantnummerLQW15AN3N3D10D
FabrikantMurata
0,058 €
Each (On a Reel of 10000)
Aantal stuks
3.3 nH 900mA 0402 (1005M) 1mm - 0.6mm 0.5mm - 1 x 0.6 x 0.5mm - ±0.5nH 40mΩ LQW15A_10 -
RS-stocknr. 725-5165
FabrikantnummerLQH43CN100K03L
FabrikantMurata
0,34 €
Each (In a Pack of 10)
Aantal stuks
10 μH 650mA 1812 (4532M) 4.5mm - 3.2mm 2.6mm - 4.5 x 3.2 x 2.6mm - ±10% 240mΩ LQH43CN -
RS-stocknr. 792-6441
FabrikantnummerLQW15AN3N3D10D
FabrikantMurata
0,131 €
Each (In a Bag of 10)
Aantal stuks
3.3 nH 900mA 0402 (1005M) 1mm - 0.6mm 0.5mm - 1 x 0.6 x 0.5mm - ±0.5nH 40mΩ LQW15A_10 -
RS-stocknr. 108-258
FabrikantnummerLQW15AN18NJ00D
FabrikantMurata
0,036 €
Each (In a Bag of 250)
Aantal stuks
18 nH 370mA 0402 (1005M) 1mm - 0.6mm 0.5mm - 1 x 0.6 x 0.5mm - ±5% 270mΩ LQW15A Ferrite
RS-stocknr. 770-9394
FabrikantnummerETQP5M101YGC
FabrikantPanasonic
1,82 €
Each
Aantal stuks
97 μH 2.7A PCC-M 10.7mm - 10mm 5mm - 10.7 x 10 x 5mm - ±20% 229mΩ ETQP5M Metal Composite
RS-stocknr. 106-066
FabrikantnummerLQW15AN9N1J00D
FabrikantMurata
0,033 €
Each (In a Bag of 25)
Aantal stuks
9.1 nH 540mA 0402 (1005M) 1mm - 0.6mm 0.5mm - 1 x 0.6 x 0.5mm - ±5% 140mΩ LQW15A Ferrite
RS-stocknr. 792-6410
FabrikantnummerLQW15AN18NJ00D
FabrikantMurata
0,132 €
Each (In a Bag of 10)
Aantal stuks
18 nH 370mA 0402 1mm - 0.6mm 0.5mm - 1 x 0.6 x 0.5mm - ±5% 270mΩ LQW15A Ferrite
RS-stocknr. 172-8382
FabrikantnummerSRN6045-1R0Y
FabrikantBourns
0,216 €
Each (On a Reel of 1000)
Aantal stuks
1 μH 8.5A 6045 6mm - 6mm 4.5mm - 6 x 6 x 4.5mm Yes ±30% - SRN6045 Ferrite
RS-stocknr. 743-5096
FabrikantnummerSRN6045-1R0Y
FabrikantBourns
0,366 €
Each (In a Bag of 10)
Aantal stuks
1 μH 8.5A 6045 6mm - 6mm 4.5mm - 6 x 6 x 4.5mm Yes ±30% 14mΩ SRN6045 Ferrite
RS-stocknr. 725-4923
FabrikantnummerLQG15HS27NJ02D
FabrikantMurata
0,052 €
Each (In a Pack of 10)
Aantal stuks
27 nH 300mA 0402 (1005M) 1mm - 0.5mm 0.5mm - 1 x 0.5 x 0.5mm - ±5% 460mΩ LQG15HS -
RS-stocknr. 166-9792
FabrikantnummerLQW15AN18NJ00D
FabrikantMurata
0,051 €
Each (On a Reel of 10000)
Aantal stuks
18 nH 370mA 0402 1mm - 0.6mm 0.5mm - 1 x 0.6 x 0.5mm - ±5% 270mΩ LQW15A Ferrite
RS-stocknr. 167-5688
FabrikantnummerLQG15HS27NJ02D
FabrikantMurata
0,016 €
Each (On a Reel of 10000)
Aantal stuks
27 nH 300mA 0402 (1005M) 1mm - 0.5mm 0.5mm - 1 x 0.5 x 0.5mm - ±5% 460mΩ LQG15HS -