Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

61 - 80 van 1115 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 122-5368
FabrikantnummerLQG15HSR12J02D
FabrikantMurata
0,019 €
Each (On a Reel of 10000)
Aantal stuks
LQG15HS 120 nH ±5% 150mA - 8 - 0402 (1005M) 1.3Ω - 1 x 0.5 x 0.5mm 0.5mm 0.5mm 1mm
RS-stocknr. 163-8260
Fabrikantnummer74479299222
FabrikantWurth Elektronik
1,064 €
Each (On a Reel of 3000)
Aantal stuks
WE-PMCI 2.2 μH - 2.1A 25MHz - - 1210 (3225M) 106mΩ - 3.2 x 2.5 x 1.2mm 2.5mm 1.2mm 3.2mm
RS-stocknr. 358-6585
Fabrikantnummer7447915
FabrikantWurth Elektronik
0,412 €
Each (In a Pack of 10)
Aantal stuks
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS-stocknr. 741-3664
FabrikantnummerMLF1608E100KT
FabrikantTDK
0,105 €
Each (In a Bag of 100)
Aantal stuks
MLF1608 10 μH ±10% 10mA 50MHz 30 - 0603 (1608M) 1.7Ω Ferrite 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 163-4129
Fabrikantnummer744373680022
FabrikantWurth Elektronik
1,463 €
Each (On a Reel of 500)
Aantal stuks
WE-LHMI 220 nH ±20% 24A 153MHz - - 1040 1mΩ Composite Iron Powder 10 x 10 x 3.8mm 10mm 3.8mm 10mm
RS-stocknr. 798-1940
Fabrikantnummer74479775233
FabrikantWurth Elektronik
0,69 €
Each (In a Bag of 5)
Aantal stuks
WE-PMI 3.3 μH ±20% 1A 30MHz - - 0805 (2012M) 200mΩ - 2 x 1.2 x 1mm 1.2mm 1mm 2mm
RS-stocknr. 167-3827
FabrikantnummerLQP15MN10NG02D
FabrikantMurata
0,048 €
Each (On a Reel of 10000)
Aantal stuks
LQP15M 10 nH ±2% 100mA 4.5GHz 13 - 0402 (1005M) 1.3Ω Ferrite 1 x 0.5 x 0.35mm 0.5mm 0.35mm 1mm
RS-stocknr. 163-3380
Fabrikantnummer7447915
FabrikantWurth Elektronik
0,341 €
Each (On a Reel of 3000)
Aantal stuks
WE-MI 1 μH ±10% 100mA 87MHz 45 - 1206 (3216M) 400mΩ Ferrite 3.2 x 1.6 x 1.1mm 1.6mm 1.1mm 3.2mm
RS-stocknr. 109-4528
FabrikantnummerMLF2012C330KT
FabrikantTDK
0,079 €
Each (On a Reel of 2000)
Aantal stuks
MLF2012 33 μH ±10% 5mA 28MHz 30 - 0805 (2012M) 1.1Ω Ferrite 2 x 1.25 x 1.25mm 1.25mm 1.25mm 2mm
RS-stocknr. 163-4247
Fabrikantnummer74479776247
FabrikantWurth Elektronik
0,627 €
Each (On a Reel of 3000)
Aantal stuks
WE-PMI 4.7 μH ±20% 140mA 45MHz 10 - 0806 160mΩ Ferrite 2 x 1.6 x 1mm 1.6mm 1mm 2mm
RS-stocknr. 792-6388
FabrikantnummerLQM21PN1R0MC0D
FabrikantMurata
0,226 €
Each (In a Bag of 25)
Aantal stuks
LQW21P_C0 1 μH ±2% 800mA - - - 0805 (2012M) 190mΩ Ferrite 2 x 1.25 x 0.5mm 1.25mm 0.5mm 2mm
RS-stocknr. 823-5392
Fabrikantnummer74479762168
FabrikantWurth Elektronik
0,418 €
Each (In a Bag of 5)
Aantal stuks
WE-PMI Series 680 nH ±20% 1A 150MHz 9 - 0603 (1608M) 220mΩ - 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS-stocknr. 756-8607
Fabrikantnummer744373680022
FabrikantWurth Elektronik
2,08 €
Each
Aantal stuks
WE-LHMI 220 nH ±20% 24A 153MHz - - 1040 1mΩ Composite Iron Powder 10 x 10 x 3.8mm 10mm 3.8mm 10mm
RS-stocknr. 756-8590
Fabrikantnummer74437349100
FabrikantWurth Elektronik
1,88 €
Each
Aantal stuks
WE-LHMI 10 μH ±20% 3.25A 12MHz - - 7050 69mΩ Composite Iron Powder 6.6 x 6.6 x 4.8mm 6.6mm 4.8mm 6.6mm
RS-stocknr. 785-9231
FabrikantnummerLQP18MN6N8C02D
FabrikantMurata
0,247 €
Each (In a Bag of 10)
Aantal stuks
LQW18F 6.8 nH ±0.2nH 200mA 4.3GHz 17 - 0603 (1608M) 700mΩ Ferrite 1.6 x 0.8 x 0.5mm 0.8mm 0.5mm 1.6mm
RS-stocknr. 701-6920
Fabrikantnummer36401E20N8GTDF
FabrikantTE Connectivity
0,092 €
Each (In a Pack of 10)
Aantal stuks
3640 20.8 nH ±2% 90mA 2.8GHz 13 - 0402 (1005M) 2.55Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 180-8873
FabrikantnummerCM453232-330KL
FabrikantBourns
0,124 €
Each (On a Reel of 500)
Aantal stuks
CM45 33 μH ±10% 160mA 11 (Minimum)MHz 50 - - Ferrite 4.5 x 3.2 x 3.2mm 3.2mm 3.2mm 4.5mm
RS-stocknr. 163-8126
Fabrikantnummer744786218A
FabrikantWurth Elektronik
0,058 €
Each (On a Reel of 4000)
Aantal stuks
WE-MK 180 nH - 200mA 400MHz 8 - 0603 (1608M) 1.9Ω Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
RS-stocknr. 162-1658
Fabrikantnummer36401E4N7ATDF
FabrikantTE Connectivity
0,048 €
Each (On a Reel of 1000)
Aantal stuks
3640 4.7 nH ±0.2nH 320mA 6GHz 13 - 0402 (1005M) 650mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 172-5137
Fabrikantnummer744786047A
FabrikantWurth Elektronik
0,124 €
Each (On a Reel of 4000)
Aantal stuks
WE-MK 4.7 nH - 600mA 6GHz 10 - 0603 (1608M) - Ceramic 1.6 x 0.8 x 0.8mm 0.8mm 0.8mm 1.6mm
Related Products
MHQ1005P series have a unique ceramic material and ...
Description:
MHQ1005P series have a unique ceramic material and configuration which allows for the realisation of high Q characteristics that are equivalent to that of air core wound inductors.Fine increments of inductance are achieved due to the multilayers. High Q characteristicsFine ...
Wurth WE MI high-quality multilayer surface mount inductor ...
Description:
Wurth WE MI high-quality multilayer surface mount inductor is magnetically screened and has a low dc resistance. These multilayer inductors have excellent soldering properties, small temperature drift and feature a wide inductance spectrum. The inductors have a maximum packing density ...
Common mode noise suppression filters for high speed ...
Description:
Common mode noise suppression filters for high speed differential signal lines (USB 2.0, IEEE1394,LVDS). Noise suppression for differential signal line without distortion in high-speed signal transmissionSmall size and tight dimensional tolerance ( 0.85x0.65x0.45mm ±0.05mm )Impedance line-up, 67Ω to 120ΩVoltage ...
SMD inductors with monolithic structure, suitable for high ...
Description:
SMD inductors with monolithic structure, suitable for high density mountingHigh quality and stable at high frequenciesMultilayer construction, magnetically shieldedApplications: signal lines in mobile telephony, tuners, computers etc.