Multilayer Surface Mount Inductors

Multilayer surface mount inductors are passive components (i.e. requiring an external power source) that consist of two conductive coil patterns in the upper part of a inductor. These coils connect with two similar coil patterns on a lower layer which store energy in the form of a magnetic field when an electrical current flows through them.


What are multilayer surface mount inductors used for?

Multilayer surface mount inductors are used in devices which operate at high frequencies such as mobile communication systems, cell phones, Bluetooth devices and tuners. Their multilayered format is great for suppressing noise and blocking signal reflections which can affect signal quality (reception) in communication devices.

They take up less space than wire-wound surface mount inductors, making them suitable for small devices as well as in crowded circuit boards.


Types of multilayer surface mount inductors

These products are available in many different forms.

When choosing multilayer surface mount inductors you should consider the requirements of your circuit and choose a model which corresponds to the required current flow, pressure tolerance and temperature that the inductor can handle. This will help you to pair the inductor with the right circuit.


...
Lees meer Lees minder

Filters

1 - 20 van 45 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Inductance Tolerance Maximum DC Current Maximum Self Resonant Frequency Minimum Quality Factor Automotive Standard Package/Case Maximum DC Resistance Core Material Dimensions Depth Height Length
RS-stocknr. 701-6908
Fabrikantnummer36401E10NGTDF
FabrikantTE Connectivity
0,171 €
Each (In a Pack of 10)
Aantal stuks
3640 10 nH ±2% 200mA 4.5GHz 13 - 0402 (1005M) 1.35Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 162-0060
Fabrikantnummer36401E10NGTDF
FabrikantTE Connectivity
0,048 €
Each (On a Reel of 1000)
Aantal stuks
3640 10 nH ±2% 200mA 4.5GHz 13 - 0402 (1005M) 1.35Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 162-1658
Fabrikantnummer36401E4N7ATDF
FabrikantTE Connectivity
0,048 €
Each (On a Reel of 1000)
Aantal stuks
3640 4.7 nH ±0.2nH 320mA 6GHz 13 - 0402 (1005M) 650mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 168-0955
Fabrikantnummer36401E2N3ATDF
FabrikantTE Connectivity
0,105 €
Each (In a Box of 800)
Aantal stuks
3640 2.3 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6831
Fabrikantnummer36401E2N6ATDF
FabrikantTE Connectivity
0,152 €
Each (In a Pack of 10)
Aantal stuks
3640 2.6 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 164-0995
Fabrikantnummer36401E7N2ATDF
FabrikantTE Connectivity
0,048 €
Each (On a Reel of 1000)
Aantal stuks
3640 7.2 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6853
Fabrikantnummer36401E3N2ATDF
FabrikantTE Connectivity
0,086 €
Each (In a Pack of 10)
Aantal stuks
3640 3.2 nH ±0.2nH 380mA 6GHz 13 - 0402 (1005M) 450mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6910
Fabrikantnummer36401E12NGTDF
FabrikantTE Connectivity
0,124 €
Each (In a Pack of 10)
Aantal stuks
3640 12 nH ±2% 180mA 3.7GHz 13 - 0402 (1005M) 1.75Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6803
Fabrikantnummer36401E1N7ATDF
FabrikantTE Connectivity
0,056 €
Each (In a Pack of 10)
Aantal stuks
3640 1.7 nH ±0.2nH 560mA 10GHz 13 - 0402 (1005M) 250mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 168-0870
Fabrikantnummer36401E3N5ATDF
FabrikantTE Connectivity
0,086 €
Each (In a Bag of 50)
Aantal stuks
3640 3.5 nH ±0.2nH 380mA 6GHz 13 - 0402 (1005M) 550mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 164-0997
Fabrikantnummer36401E8N2ATDF
FabrikantTE Connectivity
0,042 €
Each (On a Reel of 1000)
Aantal stuks
3640 8.2 nH ±0.2nH 220mA 5.5GHz 13 - 0402 (1005M) 1.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 164-0988
Fabrikantnummer36401E2N2ATDF
FabrikantTE Connectivity
0,057 €
Each (On a Reel of 1000)
Aantal stuks
3640 2.2 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6778
Fabrikantnummer36401E0N8ATDF
FabrikantTE Connectivity
0,056 €
Each (In a Pack of 10)
Aantal stuks
3640 800 pH ±0.2nH 700mA 14GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 164-0994
Fabrikantnummer36401E6N8ATDF
FabrikantTE Connectivity
0,067 €
Each (On a Reel of 1000)
Aantal stuks
3640 6.8 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6774
Fabrikantnummer36401E0N4ATDF
FabrikantTE Connectivity
0,096 €
Each (In a Pack of 10)
Aantal stuks
3640 400 pH ±0.2nH 800mA 14GHz 13 - 0402 (1005M) 100mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 164-0991
Fabrikantnummer36401E3N0ATDF
FabrikantTE Connectivity
0,056 €
Each (On a Reel of 1000)
Aantal stuks
3640 3 nH ±0.2nH 380mA 8GHz 13 - 0402 (1005M) 450mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6894
Fabrikantnummer36401E6N8ATDF
FabrikantTE Connectivity
0,219 €
Each (In a Pack of 10)
Aantal stuks
3640 6.8 nH ±0.2nH 260mA 6GHz 13 - 0402 (1005M) 1.05Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6932
Fabrikantnummer36401E27NGTDF
FabrikantTE Connectivity
0,096 €
Each (In a Pack of 10)
Aantal stuks
3640 27 nH ±2% 75mA 2.5GHz 13 - 0402 (1005M) 3.25Ω - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6787
Fabrikantnummer36401E1N0ATDF
FabrikantTE Connectivity
0,219 €
Each (In a Pack of 10)
Aantal stuks
3640 1 nH ±0.2nH 700mA 12GHz 13 - 0402 (1005M) 150mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm
RS-stocknr. 701-6822
Fabrikantnummer36401E2N2ATDF
FabrikantTE Connectivity
0,19 €
Each (In a Pack of 10)
Aantal stuks
3640 2.2 nH ±0.2nH 440mA 8GHz 13 - 0402 (1005M) 350mΩ - 1 x 0.5 x 0.32mm 0.5mm 0.32mm 1mm