Common Mode Chokes

Filters

81 - 100 van 1150 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Inductance Series Impedance Test Frequency DC Resistance Maximum Current Dimensions Operating Temperature Range Number of Lines Automotive Standard Mounting Type Voltage Rating Termination Style Package/Case
RS-stocknr. 183-6542
FabrikantnummerSSRH24NV-45059
FabrikantKEMET
2,262 €
Each (In a Tray of 40)
Aantal stuks
5.9 mH SSRH - 10 kHz 0.048Ω 4.5 A 25.5 x 20 x 31mm -25 → +120 °C 2 - Through Hole - Solder Pad -
RS-stocknr. 186-0990
FabrikantnummerSSHB10H-05212
FabrikantKEMET
0,768 €
Each (In a Pack of 5)
Aantal stuks
21.2 mH - - 10 kHz 1.7Ω 500 mA 22 x 17 x 15.5mm - - - Through Hole 250V - -
RS-stocknr. 186-1066
FabrikantnummerSSHB10HS-R04620
FabrikantKEMET
0,768 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 183-6469
FabrikantnummerSSR10H-07330
FabrikantKEMET
1,241 €
Each (In a Tray of 60)
Aantal stuks
33 mH SSR - 10 kHz 0.9Ω 700 mA 22 x 18 x 13.5mm -25 → +120 °C 2 - Through Hole - Solder Pad -
RS-stocknr. 122-0444
FabrikantnummerETQP4M6R8KVK
FabrikantPanasonic
0,391 €
Each (On a Reel of 1000)
Aantal stuks
6.8 μH ETQP4M - - - - 8.5 x 8 x 4mm - - - - - - -
RS-stocknr. 188-9619
Fabrikantnummer3-108-435
FabrikantSchurter
18,65 €
Each
Aantal stuks
3 mH DKIH-4 - 5.18 MHz 2.6mΩ 16 A 58 Dia. x 31mm -40 → +100 °C - - Flange Mount - Through Hole 58-16
RS-stocknr. 122-1751
FabrikantnummerETQP4M150KVC
FabrikantPanasonic
1,031 €
Each (In a Bag of 10)
Aantal stuks
15 μH ETQP4M - - - - 10.7 x 10 x 4mm - - - - - - -
Nieuw
RS-stocknr. 210-7545
FabrikantnummerSRF4530A-220Y
FabrikantBourns
0,409 €
Each (On a Tape of 10)
Aantal stuks
22 μH SRF4530A 1.2 kΩ 100 kHz 0.6Ω - - - - - - - - -
RS-stocknr. 183-6560
FabrikantnummerHHBC12-1R0A0028V
FabrikantKEMET
2,831 €
Each (In a Tray of 40)
Aantal stuks
28 μH HHBC - 100 kHz 21.1mΩ 5 A 26 Dia. x 12.1mm -40 → +125 °C 2 - Through Hole - Solder Pad -
RS-stocknr. 904-0313
Fabrikantnummer7446321050
FabrikantWurth Elektronik
2,33 €
Each
Aantal stuks
2 x 50 mH WE-LF 1.2 Ω - 2 x 1.2Ω 600 mA 26.5 x 18.5 x 30.5mm -40 → +125 °C - - Through Hole - - -
RS-stocknr. 170-5092
FabrikantnummerRD5132-16-1M0
FabrikantSchaffner
11,403 €
Each (In a Box of 105)
Aantal stuks
1 mH RD - - - - 50.5 (Dia.) x 35.5mm - - - Lead Wire - - -
RS-stocknr. 863-3787
FabrikantnummerSC-10-100
FabrikantKEMET
5,058 €
Each (In a Bag of 5)
Aantal stuks
1 mH SC - - 20mΩ 10 A 34 x 24 x 34mm -25 → +100 °C - - Through Hole - - -
RS-stocknr. 185-7402
Fabrikantnummer744833005240
FabrikantWurth Elektronik
16,68 €
Each
Aantal stuks
520 μH WE-TPB - 10 kHz 3mΩ 24 A 47 Dia. x 39mm -40 → +125 °C - - Through Hole - - -
RS-stocknr. 186-0959
FabrikantnummerSSRH7H-M04596
FabrikantKEMET
1,426 €
Each (In a Pack of 5)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 133-6184
FabrikantnummerRN214-0.3-02-47M
FabrikantSchaffner
1,52 €
Each (In a Bag of 5)
Aantal stuks
47 mH RN - - - - 15.5 x 23 x 25mm -40 → +100 °C - - - - - -
RS-stocknr. 181-3298
FabrikantnummerRSEV-2006
FabrikantTDK-Lambda
20,43 €
Each
Aantal stuks
- RSEV - 60 Hz 110mΩ 6 A 85 x 39 x 30mm -25 → +85 °C - - DIN Rail - Screw -
RS-stocknr. 163-7883
Fabrikantnummer7446121018
FabrikantWurth Elektronik
2,471 €
Each (In a Box of 100)
Aantal stuks
2 x 18 mH WE-LF 750 mΩ - 2 x 0.75Ω 500 mA 18.5 x 13.5 x 20.5mm -40 → +125 °C - - Through Hole - - -
RS-stocknr. 186-0704
FabrikantnummerSHO-301
FabrikantKEMET
1,74 €
Each (In a Pack of 5)
Aantal stuks
- SHO 12 μH - 15.5mΩ 4.0 A 7.5x11x11mm -25°C to + 70°C - - Through Hole 50V PCB Pin -
RS-stocknr. 863-3816
FabrikantnummerSC-01-20GS
FabrikantKEMET
3,63 €
Each (In a Bag of 5)
Aantal stuks
2 mH SC - - 180mΩ 1 A 15 x 8.5 x 15mm -25 → +80 °C - - Through Hole - - -
RS-stocknr. 863-3847
FabrikantnummerSC-15-10J
FabrikantKEMET
8,03 €
Each
Aantal stuks
1 mH SC - - 12mΩ 15 A 44 x 30 x 44mm -25 → +65 °C - - Through Hole - - -